Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Transistor Type
|
Collector Current (Ic)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
DC Current Gain (hFE@Ic,Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Transistor Type
|
Collector Current (Ic)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
DC Current Gain (hFE@Ic,Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
|
955
(0+955+0)In Stock | TM12N06D | Tritech-MOS | TO-252-3L MOSFETs ROHS | C7570364 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
955
(0+955+0)In Stock | TM30N10D | Tritech-MOS | 100V 30A 43.7W 32mΩ@10V 1 N-Channel TO-252-3L MOSFETs ROHS | C7570359 | TO-252-3L | Tape & Reel (TR) | 100V | 30A | 43.7W | 32mΩ@10V | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
|
954
(0+954+0)In Stock | CSD13381F4T | Texas Instruments | 12V 2.1A 180mΩ@500mA,4.5V 500mW 1.1V@250uA 1 N-Channel PicoStar-3 MOSFETs ROHS | C2863536 | PicoStar-3 | Tape & Reel (TR) | 12V | 2.1A | 500mW | 180mΩ@500mA,4.5V | 1 N-Channel | 1.1V@250uA | 200pF@6V | 1.4nC@4.5V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
954
(0+954+0)In Stock | RS1635H8A | Shenzhen Haoruijia Elec. | TO-220AB-3 Thyristors (SCR)/Modules ROHS | C2931284 | TO-220AB-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
953
(0+953+0)In Stock | FDP045N10A(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 100V 100A 263W 3.8mΩ@10V,100A 4V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C18209204 | TO-220 | Tube-packed | 100V | 100A | 263W | 3.8mΩ@10V,100A | 1 N-Channel | 4V@250uA | 5.27nF@50V | 74nC@10V | -55℃~+175℃ | 1230pF@50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
952
(156+796+0)In Stock | RK1606A-SW | Shenzhen Haoruijia Elec. | TO-220AB-3 Thyristors (SCR)/Modules ROHS | C2931283 | TO-220AB-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
951
(0+951+0)In Stock | TM30NL03D | Tritech-MOS | 30V 28A 30W 15mΩ@10V 900mV 1 N-Channel TO-252-3L MOSFETs ROHS | C7422841 | TO-252-3L | Tape & Reel (TR) | 30V | 28A | 30W | 15mΩ@10V | 1 N-Channel | 900mV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
950
(0+950+0)In Stock | HUMH9NTN | HXY MOSFET | 2 NPN-Pre-Biased 150mW 100mA SOT-363 Digital Transistors ROHS | C22461935 | SOT-363 | Tape & Reel (TR) | - | - | 150mW | - | - | - | - | - | - | - | 2 NPN-Pre-Biased | 100mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
950
(0+950+0)In Stock | 2SB1132-R | Slkor(SLKORMICRO Elec.) | 32V 500mW 1A PNP SOT-89 Bipolar (BJT) ROHS | C2999959 | SOT-89 | Tape & Reel (TR) | - | - | 500mW | - | - | - | - | - | +150℃@(Tj) | - | PNP | 1A | 500nA | 32V | 150MHz | 200mV@500mA,50mA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
950
(0+950+0)In Stock | OSPF13N45 | OSEN | 450V 13A 360mΩ 50W TO-220F MOSFETs ROHS | C20607823 | TO-220F | Tube-packed | 450V | 13A | 50W | 360mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
950
(0+950+0)In Stock | TM25G04GD | Tritech-MOS | TO-252-3L MOSFETs ROHS | C7570360 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
950
(0+950+0)In Stock | SP60N10GDNK | Siliup | null 35A 79W 10mΩ@10V 1V@250uA PDFN-8L(5x6) MOSFETs ROHS | C22466776 | PDFN-8L(5x6) | Tape & Reel (TR) | null | 35A | 79W | 10mΩ@10V | - | 1V@250uA | 1402pF@30V | 26nC | -55℃~+150℃ | 31pF@30V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
950
(950+0+0)In Stock | BTA06-600SWRG | STMicroelectronics | 10mA 10mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C2682586 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | 10mA | 10mA | 1.55V | 1W | 6A | 600V | 60A@50Hz | - | 1.3V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
950
(0+950+0)In Stock | TM4559AS | Tritech-MOS | 60V 6A 2.5W 30mΩ@10V 1.6V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C7422852 | SOP-8 | Tape & Reel (TR) | 60V | 6A | 2.5W | 30mΩ@10V | 1 N-Channel + 1 P-Channel | 1.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
950
(0+950+0)In Stock | 2SCR544PT100 | ROHM Semicon | 80V 2W 120@100mA,3V 2.5A NPN TO-243AA Bipolar (BJT) ROHS | C3198931 | TO-243AA | Tape & Reel (TR) | - | - | 2W | - | - | - | - | - | - | - | NPN | 2.5A | 1uA | 80V | 280MHz | 300mV@1A,50mA | - | - | - | - | - | - | - | - | - | 120@100mA,3V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
950
(948+2+0)In Stock | AO4406A | JSMSEMI | 30V 15A 3W 14mΩ@4.5V,11A 1.9V@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C5155213 | SOP-8 | Tape & Reel (TR) | 30V | 15A | 3W | 14mΩ@4.5V,11A | 1 N-Channel | 1.9V@250uA | 2.47nF@15V | 20.8nC@15V | -55℃~+150℃ | 185pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
950
(0+950+0)In Stock | TMP4020D | Tritech-MOS | TO-252-3L MOSFETs ROHS | C18186778 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
950
(0+950+0)In Stock | 2SD965A-JSM | JSMSEMI | 30V 750mW 800@500mA,2V 5A NPN SOT-89 Bipolar (BJT) ROHS | C33960092 | SOT-89 | Tape & Reel (TR) | - | - | 750mW | - | - | - | - | - | - | - | NPN | 5A | 100nA | 30V | 150MHz | 1V@3A,100mA | - | - | - | - | - | - | - | - | - | 800@500mA,2V | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
950
(950+0+0)In Stock | D882 | FOSAN | 30V 3A SOT-89-3 Bipolar (BJT) ROHS | C20628881 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 3A | - | 30V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
950
(0+950+0)In Stock | XP152A12C0MR | JSMSEMI | 20V 400mA 280mΩ@4.5V,400mA 500mW 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2874696 | SOT-23 | Tape & Reel (TR) | 20V | 400mA | 500mW | 280mΩ@4.5V,400mA | 1 Piece P-Channel | 700mV@250uA | 285pF@10V | 5.5nC@4.5V | - | 32pF@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
950
(915+35+0)In Stock | G3K8N15KE | GOFORD | 150V 6A 20W 310mΩ@10V 2.5V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C7465438 | TO-252 | Tape & Reel (TR) | 150V | 6A | 20W | 310mΩ@10V | 1 N-Channel | 2.5V@250uA | - | 20nC@10V | -55℃~+150℃ | 13pF@75V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
950
(0+950+0)In Stock | BC858B | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2936843 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
950
(0+950+0)In Stock | TM008N02S | Tritech-MOS | SOP-8L MOSFETs ROHS | C19189150 | SOP-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
950
(0+950+0)In Stock | TM0095G03NF | Tritech-MOS | PDFN-8L(5x6) MOSFETs ROHS | C19189193 | PDFN-8L(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
950
(0+950+0)In Stock | TMP4050D | Tritech-MOS | TO-252-3L MOSFETs ROHS | C7570372 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |