Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
|
950
(0+950+0)In Stock
View marketplace suppliers’ inventory
| Z00607MN 5AA4 | STMicroelectronics | 5mA 5mA 600V SOT-223 Thyristors (SCR)/Modules ROHS | C5269164 | SOT-223 | Tape & Reel (TR) | 5mA | 5mA | 1.5V | 100mW | 800mA | 600V | -40℃~+110℃ | 9A@50Hz | - | 1.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
950
(0+950+0)In Stock | BC848C | MSKSEMI | 30V 200mW 420@2mA,5V 100mA NPN SOT-23 Bipolar (BJT) ROHS | C5360003 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 100nA | 30V | 200mW | 420@2mA,5V | 100mA | 100MHz | 500mV@100mA,5mA | NPN | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
949
(0+949+0)In Stock
Not recommended for new designs
| RS0408A-CW | Shenzhen Haoruijia Elec. | TO-220AB-3 Thyristors (SCR)/Modules ROHS | C2931271 | TO-220AB-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
946
(946+0+0)In Stock
View marketplace suppliers’ inventory
| X0202NN 5BA4 | STMicroelectronics | 5mA 200uA 800V SOT-223-4 Thyristors (SCR)/Modules ROHS | C222164 | SOT-223-4 | Tape & Reel (TR) | 5mA | 200uA | 1.45V | 200mW | 1.25A | 800V | -40℃~+125℃ | 22.5A | - | 800mV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
945
(0+945+0)In Stock | TMN10015D | Tritech-MOS | TO-252-3L MOSFETs ROHS | C7422908 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
945
(0+945+0)In Stock | IRFR5305TRPBF-ES | ElecSuper | 60V 25A 22mΩ@10V,5A 30W 1.6V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C41365208 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | 30W | - | - | - | - | - | 60V | 25A | 22mΩ@10V,5A | 1.6V@250uA | 140pF | 1 Piece P-Channel | 4295pF@30V | 75nC@-10V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
945
(0+945+0)In Stock | TMN6050D | Tritech-MOS | 60V 50A 11mΩ@10V 90W 1V@250uA 1 N-Channel TO-252-3L MOSFETs ROHS | C7422946 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | -55℃~+175℃ | - | - | - | - | - | 90W | - | - | - | - | - | 60V | 50A | 11mΩ@10V | 1V@250uA | 80pF@25V | 1 N-Channel | 1.37nF@25V | 36nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
945
(0+945+0)In Stock | TM015P02DF | Tritech-MOS | PDFN-8L(3x3) MOSFETs ROHS | C19189178 | PDFN-8L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
945
(0+945+0)In Stock | MOT3650J | MOT | 30V 6A 2W 1 N-Channel + 1 P-Channel PDFN3x3 MOSFETs ROHS | C7495164 | PDFN3x3 | Tape & Reel (TR) | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | 2W | - | - | - | - | - | 30V | 6A | 17mΩ@10V,6A;32mΩ@10V,6A | 3V@250uA;2.5V@250uA | 66.5pF@15V;66pF@15V | 1 N-Channel + 1 P-Channel | 575pF@15V | 14.8nC@10V;11.1nC@10V | ||
| Min: 1 Mult: 1 |
944
(0+944+0)In Stock | KF10N60F-U/PSF | KEC Semicon | TO-220AB MOSFETs ROHS | C5274815 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
944
(0+944+0)In Stock | IPP045N10N3G(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 100V 137A 4.5mΩ@10V,100A 214W 3.5V@150uA 1 N-Channel TO-220 MOSFETs ROHS | C18209203 | TO-220 | Tube-packed | - | - | - | - | - | - | -55℃~+175℃ | - | - | - | - | - | 214W | - | - | - | - | - | 100V | 137A | 4.5mΩ@10V,100A | 3.5V@150uA | 41pF@50V | 1 N-Channel | 8.41nF@50V | 117nC@10V | ||
| Min: 1 Mult: 1
Full Reel: 1800
|
943
(943+0+0)In Stock
View marketplace suppliers’ inventory
| STO36N60M6 | STMicroelectronics | 600V 30A 85mΩ@10V,15A 230W 4V@250uA 1 N-Channel TOLL MOSFETs ROHS | C2978937 | TOLL | Tape & Reel (TR) | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | 230W | - | - | - | - | - | 600V | 30A | 85mΩ@10V,15A | 4V@250uA | - | 1 N-Channel | 1.96nF@100V | 44.3nC@10V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
940
(0+940+0)In Stock | KTC4379-Y-RTF/P | KEC Semicon | SOT-89 Bipolar (BJT) ROHS | C5274819 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
940
(0+940+0)In Stock | OSPF65R650 | OSEN | 650V 7A 28W 550mΩ TO-220F MOSFETs ROHS | C20607853 | TO-220F | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | 28W | - | - | - | - | - | 650V | 7A | 550mΩ | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
940
(0+940+0)In Stock | 2SD1898-JSM | JSMSEMI | 80V 500mW 390@500mA,3V 1A NPN SOT-89 Bipolar (BJT) ROHS | C30587322 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | 1uA | 80V | 500mW | 390@500mA,3V | 1A | 100MHz | 400mV@500mA,20mA | NPN | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
940
(587+353+0)In Stock | 2SC5200-O-JSM | JSMSEMI | 230V 180W 160@1A,5V 16A NPN TO-3PL Bipolar (BJT) ROHS | C7498971 | TO-3PL | Tube-packed | - | - | - | - | - | - | - | - | - | - | 100uA | 230V | 180W | 160@1A,5V | 16A | 15MHz | - | NPN | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
940
(0+940+0)In Stock | IKB10N60T | Infineon Technologies | TO-263-3 IGBT Transistors / Modules ROHS | C536143 | TO-263-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
940
(940+0+0)In Stock | C2073 | OSEN | TO-220AB Bipolar (BJT) ROHS | C20607878 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
940
(0+940+0)In Stock | OSP33N10 | OSEN | TO-220 MOSFETs ROHS | C20607808 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
940
(0+940+0)In Stock | OSP5N60C | OSEN | 600V 5A 1.7Ω 75W TO-220AB MOSFETs ROHS | C20607811 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | 75W | - | - | - | - | - | 600V | 5A | 1.7Ω | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
940
(0+940+0)In Stock | MS50N06-ES | ElecSuper | 60V 44A 12mΩ@10V,30A 74W 2.5V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C41365210 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | 74W | - | - | - | - | - | 60V | 44A | 12mΩ@10V,30A | 2.5V@250uA | 120pF@30V | 1 N-Channel | 2.9nF@30V | 50nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
940
(0+940+0)In Stock | SP60N05GP8 | Siliup | null 18A 1.5W 5.5mΩ@10V 2.5V@250uA SOP-8L MOSFETs ROHS | C22466767 | SOP-8L | Tape & Reel (TR) | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | 1.5W | - | - | - | - | - | null | 18A | 5.5mΩ@10V | 2.5V@250uA | 22.9pF@50V | - | 2136pF@50V | 30nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
940
(0+940+0)In Stock | TM60N02BD | Tritech-MOS | 20V 60A 6.3mΩ@4.5V,25A 15W 700mV@250uA 1 N-Channel TO-252-3L MOSFETs ROHS | C7422874 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | 15W | - | - | - | - | - | 20V | 60A | 6.3mΩ@4.5V,25A | 700mV@250uA | 212pF@10V | 1 N-Channel | 1.458nF@10V | - | ||
| Min: 5 Mult: 5 |
938
(938+0+0)In Stock | MJE340G | JSMSEMI | 300V 20W 240@50mA,10V 500mA NPN TO-126 Bipolar (BJT) ROHS | C5296719 | TO-126 | Bag-packed | - | - | - | - | - | - | - | - | - | - | 100nA | 300V | 20W | 240@50mA,10V | 500mA | - | 1V@50mA,5mA | NPN | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
938
(938+0+0)In Stock
View marketplace suppliers’ inventory
| BS250FTA | Diodes Incorporated | 70V 0.6mA 14Ω@10V,200mA 330mW 3.5V@1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C98939 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | 330mW | - | - | - | - | - | 70V | 0.6mA | 14Ω@10V,200mA | 3.5V@1mA | - | 1 Piece P-Channel | 25pF@10V | - |