Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
DC Current Gain (hFE@Ic,Vce)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
DC Current Gain (hFE@Ic,Vce)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
938
(638+300+0)In Stock | IRLML6402TRPBF-HXY | HXY MOSFET | 20V 4.2A 55mΩ@4.5V 1V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7543024 | SOT-23 | Tape & Reel (TR) | 20V | 4.2A | 55mΩ@4.5V | 1V | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
938
(0+938+0)In Stock | BT139-800E | KTP | 25mA 10mA 800V Two-way thyristor TO-220C Thyristors (SCR)/Modules ROHS | C19184927 | TO-220C | Tube-packed | - | - | - | - | - | 25mA | 10mA | 1.5V | 500mW | 16A | -40℃~+125℃ | 800V | 140A | Two-way thyristor | 1V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
937
(0+937+0)In Stock | NTTFS5C673NLTAG | onsemi | 60V 50A 9.3mΩ@10V,25A 46W 2V@35uA DFN-8-EP(3.3x3.3) MOSFETs ROHS | C604508 | DFN-8-EP(3.3x3.3) | Tape & Reel (TR) | 60V | 50A | 9.3mΩ@10V,25A | 2V@35uA | - | - | - | - | - | - | -55℃~+175℃ | - | - | - | - | 46W | 11pF@25V | 880pF@25V | 9.5nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
935
(0+935+0)In Stock | OSPF4N65 | OSEN | 650V 4A 38W 2.4Ω TO-220F MOSFETs ROHS | C20607840 | TO-220F | Tube-packed | 650V | 4A | 2.4Ω | - | - | - | - | - | - | - | - | - | - | - | - | 38W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
935
(0+935+0)In Stock | TMN30100D | Tritech-MOS | 30V 100A 52W 3.5mΩ@10V 1V@250uA 1 N-Channel TO-252-3L MOSFETs ROHS | C7422923 | TO-252-3L | Tape & Reel (TR) | 30V | 100A | 3.5mΩ@10V | 1V@250uA | 1 N-Channel | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 52W | 45pF@10V | 1356pF@10V | 23nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
935
(935+0+0)In Stock
View marketplace suppliers’ inventory
| STB21N90K5 | STMicroelectronics | 900V 18.5A 250W 0.25Ω@10V,9A 3V@100uA 1 N-Channel D2PAK MOSFETs ROHS | C455170 | D2PAK | Tape & Reel (TR) | 900V | 18.5A | 0.25Ω@10V,9A | 3V@100uA | 1 N-Channel | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 250W | 16pF@100V | 1.645nF@100V | 43nC@720V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
932
(200+732+0)In Stock | SP015N06GHTF | Siliup | 150V 155A 6mΩ 1 N-Channel TO-247 MOSFETs ROHS | C22385386 | TO-247 | Tube-packed | 150V | 155A | 6mΩ | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
930
(0+930+0)In Stock | CXT5551 | Slkor(SLKORMICRO Elec.) | 160V 500mW 600mA SOT-89-3L Bipolar (BJT) ROHS | C5155461 | SOT-89-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | 500mW | - | - | - | 50nA | 160V | 600mA | 100MHz | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
930
(0+930+0)In Stock | AO4419 | JSMSEMI | 30V 9.7A 19.5mΩ@10V,9.7A 3W 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5189727 | SOP-8 | Tape & Reel (TR) | 30V | 9.7A | 19.5mΩ@10V,9.7A | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | 3W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
930
(0+930+0)In Stock | MOT2718J | MOT | 20V 10A 13W 13mΩ@4.5V,7A 400mV@250uA 1 Piece P-Channel PDFN3x3 MOSFETs ROHS | C7495146 | PDFN3x3 | Tape & Reel (TR) | 20V | 10A | 13mΩ@4.5V,7A | 400mV@250uA | 1 Piece P-Channel | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 13W | 168pF | 1.2nF | 14nC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
930
(0+930+0)In Stock | BCX53-JSM | JSMSEMI | 80V 1.3W 250@150mA,2V 1A PNP SOT-89 Bipolar (BJT) ROHS | C30587309 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.3W | - | - | - | 100nA | 80V | 1A | 50MHz | 250@150mA,2V | PNP | 500mV@500mA,50mA | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
930
(0+930+0)In Stock | TM50N04D | Tritech-MOS | 40V 50A 2W 10mΩ@10V 1.5V 1 N-Channel TO-252-3L MOSFETs ROHS | C7422866 | TO-252-3L | Tape & Reel (TR) | 40V | 50A | 10mΩ@10V | 1.5V | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | 2W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
930
(0+930+0)In Stock | NTR4501NT1G-JSM | JSMSEMI | SOT-23-3 MOSFETs ROHS | C18193640 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
930
(0+930+0)In Stock | OSP8N60C | OSEN | 600V 8A 145W 1Ω TO-220AB MOSFETs ROHS | C20607814 | TO-220AB | Tube-packed | 600V | 8A | 1Ω | - | - | - | - | - | - | - | - | - | - | - | - | 145W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
930
(0+930+0)In Stock | MOT2155J | MOT | 20V 60A 4.6mΩ@4.5V,30A 32W 1V@250uA 1 N-Channel PDFN3x3 MOSFETs ROHS | C7495122 | PDFN3x3 | Tape & Reel (TR) | 20V | 60A | 4.6mΩ@4.5V,30A | 1V@250uA | 1 N-Channel | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 32W | 464pF@10V | 3.476nF@10V | 65nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
930
(0+930+0)In Stock
View marketplace suppliers’ inventory
| DMP2110UW-7 | Diodes Incorporated | 20V 2A 0.49mW 160mΩ@1.8V,1A 400mV@250uA 1 Piece P-Channel SOT-323 MOSFETs ROHS | C3280217 | SOT-323 | Tape & Reel (TR) | 20V | 2A | 160mΩ@1.8V,1A | 400mV@250uA | 1 Piece P-Channel | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 0.49mW | 47pF@6V | 443pF@6V | 6nC | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
930
(0+930+0)In Stock | TM10N02S | Tritech-MOS | 20V 10A 2.25W 12mΩ 700mV@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C7422809 | SOP-8 | Tape & Reel (TR) | 20V | 10A | 12mΩ | 700mV@250uA | 1 N-Channel | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 2.25W | 105pF@10V | 700pF@10V | 10.5nC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
929
(0+929+0)In Stock | BCT12N65 | baocheng(Shandong Baocheng Elec) | 650V 12A 42W 800mΩ@10V,6A 4V@25mA 1 N-Channel TO-220F MOSFETs ROHS | C3874046 | TO-220F | Tube-packed | 650V | 12A | 800mΩ@10V,6A | 4V@25mA | 1 N-Channel | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 42W | 7.4pF@25V | 2nF@25V | 41.9nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
928
(814+114+0)In Stock
View marketplace suppliers’ inventory
| STF24N60M2 | STMicroelectronics | 600V 18A 190mΩ@10V,9A 30W 4V@250uA 1 N-Channel TO-220FP MOSFETs ROHS | C141847 | TO-220FP | Tube-packed | 600V | 18A | 190mΩ@10V,9A | 4V@250uA | 1 N-Channel | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | 30W | - | 1.06nF@100V | 29nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
928
(928+0+0)In Stock | 2SC5886A(T6L1.NQ) | TOSHIBA | 50V 20W 400@0.5A,2V 5A NPN TO-252-2 Bipolar (BJT) ROHS | C2762776 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 20W | - | - | - | 100nA | 50V | 5A | - | 400@0.5A,2V | NPN | 0.22V@1.6A,32mA | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
927
(927+0+0)In Stock
View marketplace suppliers’ inventory
| STGB40H65FB | STMicroelectronics | 283W 80A 650V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C2965367 | D2PAK | Tape & Reel (TR) | - | - | - | - | FS(Field Stop) | - | - | - | - | - | -55℃~+175℃@(Tj) | - | - | - | - | 283W | - | - | - | - | - | 80A | - | - | - | - | 650V | - | - | 0.363mJ | 0.498mJ | ||
| Min: 1 Mult: 1 |
925
(0+925+0)In Stock | OSPF20N50 | OSEN | 500V 20A 220mΩ 65W TO-220F MOSFETs ROHS | C20607829 | TO-220F | Tube-packed | 500V | 20A | 220mΩ | - | - | - | - | - | - | - | - | - | - | - | - | 65W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
925
(0+925+0)In Stock | H2SC5658T2LR | HXY MOSFET | NPN SOT-723 Bipolar (BJT) ROHS | C22462618 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 180MHz | - | NPN | 400mV@50mA,5mA | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
925
(0+925+0)In Stock | TMN3070D | Tritech-MOS | 30V 70A 32.5W 6.2mΩ@10V 1.5V 1 N-Channel TO-252-3L MOSFETs ROHS | C7422935 | TO-252-3L | Tape & Reel (TR) | 30V | 70A | 6.2mΩ@10V | 1.5V | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | 32.5W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
925
(0+925+0)In Stock | MOT3520J | MOT | 30V 8A 13mΩ@10V,8A 1.5W 2.4V@250uA 1 N-Channel PDFN3x3 MOSFETs ROHS | C7495124 | PDFN3x3 | Tape & Reel (TR) | 30V | 8A | 13mΩ@10V,8A | 2.4V@250uA | 1 N-Channel | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 1.5W | 66pF | 564pF | 19.4nC@10V | - | - | - | - | - | - | - | - | - | - | - | - |