Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
number of channels
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
number of channels
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
912
(230+682+0)In Stock | AG-BK | Brightking | 25mA 800V SMB Thyristors (SCR)/Modules ROHS | C2938676 | SMB | Tape & Reel (TR) | 25mA | - | - | - | -40℃~+125℃ | 800V | 6000A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
910
(0+910+0)In Stock | TM70P02D | Tritech-MOS | 20V 70A 70W 6.5mΩ 500mV@250uA 1 Piece P-Channel TO-252-3L MOSFETs ROHS | C7422883 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | -55℃~+175℃ | - | - | 20V | 70A | 70W | 6.5mΩ | 500mV@250uA | 440pF@10V | 1 Piece P-Channel | 4.59nF@10V | 46nC@4.5V | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
910
(0+910+0)In Stock | NPB7N65F | NH | 650V 7A 1.2Ω@10V,3.5A 48W 4V@250uA 1 N-Channel TO-220F MOSFETs ROHS | C7427692 | TO-220F | Tube-packed | - | - | - | - | -55℃~+150℃ | - | - | 650V | 7A | 48W | 1.2Ω@10V,3.5A | 4V@250uA | 6pF@25V | 1 N-Channel | 1.15nF@25V | 28nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
910
(0+910+0)In Stock | HX2003-P | ZHHXDZ | Seven channels DIP-16 Darlington Transistor Arrays ROHS | C20625090 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Seven channels | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
910
(0+910+0)In Stock | 20N60L-TF2-T | UTC(Unisonic Tech) | TO-220F2 MOSFETs ROHS | C5310405 | TO-220F2 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
910
(0+910+0)In Stock | TM4606B | Tritech-MOS | 2.5W 1 N-Channel + 1 P-Channel SOP-8L MOSFETs ROHS | C7463218 | SOP-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 2.5W | - | - | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
908
(0+908+0)In Stock | 2SC3357-RF | Shikues | 12V 1.2W 60@20mA,10V 100mA NPN SOT-89-3 Bipolar (BJT) ROHS | C192919 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 1.2W | - | - | - | - | - | - | - | 100nA | 12V | 60@20mA,10V | 100mA | 6.5GHz | NPN | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
906
(0+906+0)In Stock | TM0035N03D | Tritech-MOS | TO-252-3L MOSFETs ROHS | C19189162 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
905
(905+0+0)In Stock | IRF3205PBF | OSEN | 55V 110A 10mΩ@10V,1A 200W 4V@250uA 1 N-Channel TO-220AB MOSFETs ROHS | C34373761 | TO-220AB | Tube-packed | - | - | - | - | -150℃ | - | - | 55V | 110A | 200W | 10mΩ@10V,1A | 4V@250uA | 211pF@25V | 1 N-Channel | 3.247nF@25V | 146nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
905
(0+905+0)In Stock | SP60N08GNJ | Siliup | null 40A 81W 7.5mΩ@10V,40A 1V@250uA PDFN-8L(3x3) MOSFETs ROHS | C22466774 | PDFN-8L(3x3) | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃ | - | - | null | 40A | 81W | 7.5mΩ@10V,40A | 1V@250uA | 9.9pF@50V | - | 1204pF@50V | 17.9nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
905
(0+905+0)In Stock | SP010N15GNK | Siliup | 100V 40A 65W 18mΩ@4.5V,10A 1V@250uA PDFN-8L(5x6) MOSFETs ROHS | C22466804 | PDFN-8L(5x6) | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃ | - | - | 100V | 40A | 65W | 18mΩ@4.5V,10A | 1V@250uA | 18pF@50V | - | 1.135nF@50V | 16nC | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
904
(904+0+0)In Stock | BFP760H6327 | Infineon Technologies | 4V 240mW 160@35mA,3V 70mA NPN SOT-343 Bipolar (BJT) ROHS | C151512 | SOT-343 | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃ | - | - | - | - | 240mW | - | - | - | - | - | - | - | 40nA | 4V | 160@35mA,3V | 70mA | 45GHz | NPN | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
904
(1+903+0)In Stock | AO4630 | Alpha & Omega Semicon | 30V 7A 36mΩ@2.5V,5A 2W 650mV@250uA 1 N-Channel + 1 P-Channel SOIC-8 MOSFETs ROHS | C2997880 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃ | - | - | 30V | 7A | 2W | 36mΩ@2.5V,5A | 650mV@250uA | 45pF | 1 N-Channel + 1 P-Channel | 670pF | 13nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
902
(902+0+0)In Stock | STB13N60M2 | STMicroelectronics | 650V 11A 110W 0.38Ω@10V,5.5A 2V@250uA 1 N-Channel TO-263-2 MOSFETs ROHS | C165926 | TO-263-2 | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃ | - | - | 650V | 11A | 110W | 0.38Ω@10V,5.5A | 2V@250uA | 1.1pF@100V | 1 N-Channel | 580pF@100V | 17nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
902
(0+902+0)In Stock | SP85N01GHTO | Siliup | 85V 390A 500W 1.3mΩ@10V,20A 4V@250uA TOLL-8L MOSFETs ROHS | C22466786 | TOLL-8L | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃ | - | - | 85V | 390A | 500W | 1.3mΩ@10V,20A | 4V@250uA | 128pF@40V | - | 19680pF | 293nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
901
(0+901+0)In Stock | HT65NF06ASZ | HTCSEMI | 60V 65A 15mΩ@10V,25A 120W 2V@250uA 1 N-Channel TO-263 MOSFETs ROHS | C2874951 | TO-263 | Tape & Reel (TR) | - | - | - | - | -55℃~+175℃ | - | - | 60V | 65A | 120W | 15mΩ@10V,25A | 2V@250uA | 90pF | 1 N-Channel | 1365pF | 42nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
900
(0+900+0)In Stock | 2SD1164 DAR | MSKSEMI | 32V 500mW 180@100mA,3V 1A NPN SOT-89 Bipolar (BJT) ROHS | C6454449 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 500mW | - | - | - | - | - | - | - | - | 32V | 180@100mA,3V | 1A | - | NPN | - | ||
| Min: 5 Mult: 5 |
900
(0+900+0)In Stock | OSPF10N65C | OSEN | 650V 10A 50W 0.803Ω TO-220F MOSFETs ROHS | C20607817 | TO-220F | Tube-packed | - | - | - | - | - | - | - | 650V | 10A | 50W | 0.803Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
900
(0+900+0)In Stock | MMBT3906T-MS | MSKSEMI | 40V 150mW 100@10mA 200mA PNP SOT-523-3 Bipolar (BJT) ROHS | C2914428 | SOT-523-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 150mW | - | - | - | - | - | - | - | 100nA | 40V | 100@10mA | 200mA | - | PNP | 400mV@50mA,5mA | ||
| Min: 10 Mult: 10 |
900
(0+900+0)In Stock | 2SA1300 | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-92-3 Bipolar (BJT) ROHS | C2910374 | TO-92-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
900
(0+900+0)In Stock | TM10N06D | Tritech-MOS | 60V 10A 1.2W 65mΩ@10V 1.65V 1 N-Channel TO-252-3L MOSFETs ROHS | C7570363 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | 60V | 10A | 1.2W | 65mΩ@10V | 1.65V | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 1000
|
900
(0+900+0)In Stock | PXT8550 | FOSAN | 25V 1.5A SOT-89-3 Bipolar (BJT) ROHS | C20628879 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | - | 1.5A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
900
(92+808+0)In Stock | BLM12P03-R | BL(Shanghai Belling) | 30V 20A 10.6W 11.5mΩ@10V,10A 1.5V@250uA 1 Piece P-Channel PDFN-8(3.3x3.3) MOSFETs ROHS | C2924852 | PDFN-8(3.3x3.3) | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃@(Tj) | - | - | 30V | 20A | 10.6W | 11.5mΩ@10V,10A | 1.5V@250uA | 271pF@15V | 1 Piece P-Channel | 2.628nF@15V | 55.3nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
900
(0+900+0)In Stock | 2N7002LT1G-MS | MSKSEMI | 60V 300mA 2.2Ω@10V,0.3A 350mW 1.6V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5331137 | SOT-23 | Tape & Reel (TR) | - | - | - | - | -50℃~+150℃ | - | - | 60V | 300mA | 350mW | 2.2Ω@10V,0.3A | 1.6V@250uA | 12pF@30V | 1 N-Channel | 38pF@30V | 5.6nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
900
(0+900+0)In Stock | BC848A | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926211 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |