Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Current (Ic)
|
Transistor type
|
DC Current Gain (hFE@Ic,Vce)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Voltage - On State (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Transistor Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Current (Ic)
|
Transistor type
|
DC Current Gain (hFE@Ic,Vce)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Voltage - On State (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Transistor Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| PMDPB70XP,115 | Nexperia | 30V 3.8A 87mΩ@4.5V,2.9A 490mW 1V@250uA 2 P-Channel DFN2020-6(2x2) MOSFETs ROHS | C552755 | DFN2020-6(2x2) | Tape & Reel (TR) | 30V | 3.8A | 87mΩ@4.5V,2.9A | 490mW | 1V@250uA | 40pF@15V | 2 P-Channel | 680pF@15V | 7.8nC@5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FCPF260N60E | onsemi | 600V 15A 156W 0.26Ω@10V,7.5A 3.5V@250uA 1 N-channel TO-220-3 MOSFETs ROHS | C179568 | TO-220-3 | Tube-packed | 600V | 15A | 0.26Ω@10V,7.5A | 156W | 3.5V@250uA | 130pF@25V | 1 N-channel | 2.5nF@25V | 62nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 1000
| Not available now | 2SA1013T-0 | Foshan Blue Rocket Elec | 160V 500mW 1A PNP SOT-89-3 Bipolar (BJT) ROHS | C305419 | SOT-89-3 | Tape & Reel (TR) | - | - | - | 500mW | - | - | - | - | - | - | 1uA | 160V | 1A | PNP | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | IPW60R090CFD7 | Infineon Technologies | 600V 16A 90mΩ@10V,11.4A 125W 4V@0.57mA 1 N-channel TO-247-3 MOSFETs ROHS | C537459 | TO-247-3 | Tube-packed | 600V | 16A | 90mΩ@10V,11.4A | 125W | 4V@0.57mA | - | 1 N-channel | 2.103nF@400V | 51nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NTMFS5C404NLT1G | onsemi | 40V 370A 0.67mΩ@10V,50A 167W 2V@250uA 1 N-channel DFN-5(5x6) MOSFETs ROHS | C604432 | DFN-5(5x6) | Tape & Reel (TR) | 40V | 370A | 0.67mΩ@10V,50A | 167W | 2V@250uA | 79.8pF@25V | 1 N-channel | 12.168nF@25V | 181nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ZXTP25012EFHTA | Diodes Incorporated | 12V 1.25W 500@10mA,2V 4A PNP SOT-23-3 Bipolar (BJT) ROHS | C508268 | SOT-23-3 | Tape & Reel (TR) | - | - | - | 1.25W | - | - | - | - | - | -55℃~+150℃ | 50nA | 12V | 4A | PNP | 500@10mA,2V | 310MHz | 65mV@1A,100mA | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IRFZ46NSTRLPBF | Infineon Technologies | 55V 53A 3.8W 0.0165Ω@10V,28A 2V@250uA 1 N-channel D2PAK MOSFETs ROHS | C538082 | D2PAK | Tape & Reel (TR) | 55V | 53A | 0.0165Ω@10V,28A | 3.8W | 2V@250uA | 110pF | 1 N-channel | 1696pF | 72nC | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ZVN4210GTA | Diodes Incorporated | 100V 800mA 2W 1.5Ω@10V,1.5A 2.4V@1mA 1 N-channel SOT-223-4 MOSFETs ROHS | C461129 | SOT-223-4 | Tape & Reel (TR) | 100V | 800mA | 1.5Ω@10V,1.5A | 2W | 2.4V@1mA | 12pF@25V | 1 N-channel | 100pF@25V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| 2SB1198KT146Q | ROHM Semicon | 80V 200mW 120@0.1A,3V 500mA PNP SC-59 Bipolar (BJT) ROHS | C509793 | SC-59 | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | -55℃~+150℃ | 500nA | 80V | 500mA | PNP | 120@0.1A,3V | 180MHz | 0.2V@0.5A/50mA | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| 2N7000-G | Microchip Tech | 60V 75mA 500mW 5Ω@10V,500mA 3V@1mA 1 N-channel TO-92-3 MOSFETs ROHS | C618559 | TO-92-3 | Bag-packed | 60V | 75mA | 5Ω@10V,500mA | 500mW | 3V@1mA | 5pF@25V | 1 N-channel | 25pF@25V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IGW50N60H3 | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C536104 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| IPW60R070P6 | Infineon Technologies | 650V 33.8A 391W 70mΩ@10V,20.6A 4.5V@1.72mA 1 N-channel TO-247-3 MOSFETs ROHS | C537455 | TO-247-3 | Tube-packed | 650V | 33.8A | 70mΩ@10V,20.6A | 391W | 4.5V@1.72mA | - | 1 N-channel | 4.75nF@100V | 100nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0
View other supplier's inventory on LCSC
| 2SD1802T-TL-E | onsemi | 50V 15W 100@100mA,2V 3A NPN TO-252-3 Bipolar (BJT) ROHS | C604970 | TO-252-3 | Tape & Reel (TR) | - | - | - | 15W | - | - | - | - | - | -55℃~+150℃ | 1uA | 50V | 3A | NPN | 100@100mA,2V | 150MHz | 0.35V@2A,100mA | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | BC817-25 | Shandong Jingdao Microelectronics | 45V 300mW 160@500mA,1V 500mA NPN SOT-23 Bipolar (BJT) ROHS | C2982852 | SOT-23 | Tape & Reel (TR) | - | - | - | 300mW | - | - | - | - | - | -55℃~+150℃ | 100nA | 45V | 500mA | NPN | 160@500mA,1V | 100MHz | 700mV@500mA,50mA | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL1640 | Slkor(SLKORMICRO Elec.) | 250V 200W 16A NPN TO-3 Bipolar (BJT) ROHS | C2999999 | TO-3 | Tray | - | - | - | 200W | - | - | - | - | - | - | 100uA | 250V | 16A | NPN | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IPN60R360PFD7S | Infineon Technologies | 650V 6A 7W 360mΩ@10V,2.9A 3.5V@0.14mA 1 N-channel SOT-223-3 MOSFETs ROHS | C3040061 | SOT-223-3 | Tape & Reel (TR) | 650V | 6A | 360mΩ@10V,2.9A | 7W | 3.5V@0.14mA | 187pF@400V | 1 N-channel | 534pF@400V | 12.7nC@10V | -40℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STW75N60DM6 | STMicroelectronics | 600V 72A 446W 36mΩ@10V,36A 1 N-channel TO-247-3 MOSFETs ROHS | C3290704 | TO-247-3 | Tube-packed | 600V | 72A | 36mΩ@10V,36A | 446W | - | - | 1 N-channel | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| TPDV1240RG | STMicroelectronics | 50mA 200mA 1.2kV TO-3P-3 Thyristors (SCR)/Modules ROHS | C2688496 | TO-3P-3 | Tube-packed | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | 50mA | 200mA | 1.8V | 1W | 40A | 1.2kV | 350A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View other supplier's inventory on LCSC
| CSD16327Q3T | Texas Instruments | 25V 22A 3.4mΩ@8V,24A 2.8W 1.2V@250uA 1 N-channel VSON-8(3.3x3.3) MOSFETs ROHS | C2876548 | VSON-8(3.3x3.3) | Tape & Reel (TR) | 25V | 22A | 3.4mΩ@8V,24A | 2.8W | 1.2V@250uA | 65pF@12.5V | 1 N-channel | 1.3nF@12.5V | 6.2nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| DTB113EKT146 | ROHM Semicon | 33@50mA,5V 200mW 500mA 50V TO-236-3(SOT-23-3) Digital Transistors ROHS | C2857855 | TO-236-3(SOT-23-3) | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | - | - | 50V | 500mA | - | 33@50mA,5V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| STB24N60M2 | STMicroelectronics | 650V 18A 150W 0.19Ω@10V,9A 2V@250uA 1 N-channel D2PAK MOSFETs ROHS | C2970333 | D2PAK | Tape & Reel (TR) | 650V | 18A | 0.19Ω@10V,9A | 150W | 2V@250uA | 2.2pF | 1 N-channel | 1060pF | 29nC@480V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | MPS2222A-TA(RANGE:200-300) | Jiangsu Changjing Electronics Technology Co., Ltd. | 40V 625mW 100@150mA,10V 600mA NPN TO-92-3 Bipolar (BJT) ROHS | C2910419 | TO-92-3 | Box-packed | - | - | - | 625mW | - | - | - | - | - | -55℃~+150℃ | 10nA | 40V | 600mA | NPN | 100@150mA,10V | 300MHz | 600mV@500mA,50mA | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IPW60R024P7XKSA1 | Infineon Technologies | 650V 101A 291W 24mΩ@10V,42.4A 4V@2.03mA 1 N-channel TO-247-3-41 MOSFETs ROHS | C3278951 | TO-247-3-41 | Tube-packed | 650V | 101A | 24mΩ@10V,42.4A | 291W | 4V@2.03mA | - | 1 N-channel | 7.144nF@400V | 164nC@10V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| IPD90N06S405ATMA2 | Infineon Technologies | 60V 90A 107W 5.1mΩ@10V,90A 4V@60uA 1 N-channel TO-252 MOSFETs ROHS | C3279082 | TO-252 | Tape & Reel (TR) | 60V | 90A | 5.1mΩ@10V,90A | 107W | 4V@60uA | 100pF@25V | 1 N-channel | 6.5nF@25V | 81nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | IPZ40N04S58R4ATMA1 | Infineon Technologies | 40V 40A 34W 8.4mΩ@10V,20A 3.4V@10uA 1 N-channel TSDSON-8 MOSFETs ROHS | C3279297 | TSDSON-8 | Tape & Reel (TR) | 40V | 40A | 8.4mΩ@10V,20A | 34W | 3.4V@10uA | 20pF@25V | 1 N-channel | 771pF@25V | 13.7nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |