Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| BSS169H6906XTSA1 | Infineon Technologies | 100V 170mA 360mW 12Ω@10V,0.17A 2.9V@50uA 1 N-channel SOT-23 MOSFETs ROHS | C3278605 | SOT-23 | Tape & Reel (TR) | 100V | 170mA | 360mW | 12Ω@10V,0.17A | 2.9V@50uA | 7pF@10V | 1 N-channel | 68pF@10V | 2.8nC@7V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BSD316SNH6327 | Infineon Technologies | 30V 1.4A 160mΩ@10V,1.4A 500mW 2V@3.7uA 1 N-channel SOT-363-6 MOSFETs ROHS | C3278613 | SOT-363-6 | Tape & Reel (TR) | 30V | 1.4A | 500mW | 160mΩ@10V,1.4A | 2V@3.7uA | 7pF@15V | 1 N-channel | 6pF@15V | 600pC@5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| PMN30UNH | Nexperia | 30V 5.7A 1240mW 40mΩ@4.5V,4.5A 900mV@250uA 1 N-channel TSOP-6 MOSFETs ROHS | C3281926 | TSOP-6 | Tape & Reel (TR) | 30V | 5.7A | 1240mW | 40mΩ@4.5V,4.5A | 900mV@250uA | 35pF@15V | 1 N-channel | 635pF@15V | 12nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| SPD04P10PGBTMA1 | Infineon Technologies | 100V 4A 38W 644mΩ@10V,2.8A 2.1V@380uA 1 Piece P-Channel TO-252-3 MOSFETs ROHS | C3289139 | TO-252-3 | Tape & Reel (TR) | 100V | 4A | 38W | 644mΩ@10V,2.8A | 2.1V@380uA | 42pF@25V | 1 Piece P-Channel | 319pF@25V | 12nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View other supplier's inventory on LCSC
| STQ2LN60K3-AP | STMicroelectronics | 600V 600mA 2.5W 4.5Ω@10V,1A 3V@50uA 1 N-channel TO-92-3 MOSFETs ROHS | C3281861 | TO-92-3 | Tape & Reel (TR) | 600V | 600mA | 2.5W | 4.5Ω@10V,1A | 3V@50uA | 3.5pF@50V | 1 N-channel | 235pF@50V | 12nC@480V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | 2N7002K | Leiditech | 60V 300mA 3Ω@4.5V,200mA 300mW 1.5V@250uA SOT-23 MOSFETs ROHS | C3040105 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 300mW | 3Ω@4.5V,200mA | 1.5V@250uA | 2pF@30V | - | 27pF@30V | 2.4nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View other supplier's inventory on LCSC
| IPG20N04S412AATMA1 | Infineon Technologies | 40V 20A 41W 12.2mΩ@10V,17A 4V@15uA 2 N-Channel TDSON-8 MOSFETs ROHS | C3288864 | TDSON-8 | Tape & Reel (TR) | 40V | 20A | 41W | 12.2mΩ@10V,17A | 4V@15uA | - | 2 N-Channel | 1.47nF@25V | 18nC@10V | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | PMV37ENEA | Leiditech | 60V 3A 100mΩ@10V,2A 1W 1.2V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C3647059 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 1W | 100mΩ@10V,2A | 1.2V@250uA | 35pF@15V | 1 N-channel | 715pF@15V | 7nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | IRLML6346 | Leiditech | 30V 4.2A 1W 38mΩ@10V,4A 1.2V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C3647054 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 1W | 38mΩ@10V,4A | 1.2V@250uA | 33pF@15V | 1 N-channel | 233pF@15V | 3nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | LM3D65N06 | Leiditech | 60V 20A 7.5mΩ@10V,20A 60W 2.5V@250uA 1 N-channel DFN-8(3.3x3.3) MOSFETs ROHS | C3647074 | DFN-8(3.3x3.3) | Tape & Reel (TR) | 60V | 20A | 60W | 7.5mΩ@10V,20A | 2.5V@250uA | 4.1pF@50V | 1 N-channel | 1.1821nF@50V | 18.4nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| IHW50N65R5XKSA1 | Infineon Technologies | 282W 80A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191668 | TO-247-3 | Tube-packed | - | - | 282W | - | - | - | - | - | - | -40℃~+175℃@(Tj) | 220ns | 26ns | 80A | 650V | - | 1.7V@15V,50A | 230nC | 95ns | 0.18mJ | 0.74mJ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| SPB18P06PGATMA1 | Infineon Technologies | 60V 18.7A 81.1W 130mΩ@10V,13.2A 4V@1000uA 1 Piece P-Channel TO-263-3 MOSFETs ROHS | C3289216 | TO-263-3 | Tape & Reel (TR) | 60V | 18.7A | 81.1W | 130mΩ@10V,13.2A | 4V@1000uA | 120pF@60V | 1 Piece P-Channel | 860pF@60V | 28nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IPBE65R050CFD7AATMA1 | Infineon Technologies | 650V 29A 227W 50mΩ@10V,24.8A 4.5V@1.24mA 1 N-channel TO-263-7-3-10 MOSFETs ROHS | C3289306 | TO-263-7-3-10 | Tape & Reel (TR) | 650V | 29A | 227W | 50mΩ@10V,24.8A | 4.5V@1.24mA | 1712pF@400V | 1 N-channel | 4.975nF@400V | 102nC@10V | -40℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
| 0 | 2N6718G-B-AB3-R | UTC(Unisonic Tech) | SOT-89-3 Bipolar (BJT) ROHS | C2826600 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View other supplier's inventory on LCSC
| NTMFS6D1N08HT1G | onsemi | 80V 89A 5.5mΩ@10V,89A 104W 2V@120uA 1 N-channel DFN-5(5x6) MOSFETs ROHS | C604454 | DFN-5(5x6) | Tape & Reel (TR) | 80V | 89A | 104W | 5.5mΩ@10V,89A | 2V@120uA | 10pF@40V | 1 N-channel | 2.085nF@40V | 32nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| TP0606N3-G | Microchip Tech | 60V 3.5A 320mW 3.5Ω@10V,750mA 2.4V@1mA 1 Piece P-Channel TO-92-3 MOSFETs ROHS | C632586 | TO-92-3 | Bag-packed | 60V | 3.5A | 320mW | 3.5Ω@10V,750mA | 2.4V@1mA | 15pF@25V | 1 Piece P-Channel | 80pF | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| IPW65R048CFDA | Infineon Technologies | 650V 63.3A 0.048Ω@10V,29.4A 500W 4V@2.9mA TO-247-3 MOSFETs ROHS | C537487 | TO-247-3 | Tube-packed | 650V | 63.3A | 500W | 0.048Ω@10V,29.4A | 4V@2.9mA | 1260pF@0400V | - | 7.44nF@100V | 270nC@10V | -40℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | IRF7910TRPBF | Infineon Technologies | 12V 10A 15mΩ@4.5V,10A 2W 2V@250uA SOIC-8 MOSFETs ROHS | C537834 | SOIC-8 | Tape & Reel (TR) | 12V | 10A | 2W | 15mΩ@4.5V,10A | 2V@250uA | 330pF@6V | - | 1730pF | 17nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | NPB7N65F | NH | 650V 7A 1.2Ω@10V,3.5A 48W 4V@250uA 1 N-channel TO-220F MOSFETs ROHS | C7427692 | TO-220F | Tube-packed | 650V | 7A | 48W | 1.2Ω@10V,3.5A | 4V@250uA | 6pF@25V | 1 N-channel | 1.15nF@25V | 28nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | MOT13005DA | MOT | 400V 40W 40@10mA,5V 4A NPN TO-220 Bipolar (BJT) ROHS | C5143123 | TO-220 | Tube-packed | - | - | 40W | - | - | - | - | - | - | -55℃~+150℃ | - | - | 4A | - | - | - | - | - | - | - | 400V | 40@10mA,5V | 4MHz | 500mV@1A,200mA | NPN | ||
| Min: 5 Mult: 5 | 0 | TM50N06YS | Tritech-MOS | 60V 50A 87.7W 12mΩ@10V 1.6V 1 N-channel TO-251S-3L MOSFETs ROHS | C18186744 | TO-251S-3L | Tube-packed | 60V | 50A | 87.7W | 12mΩ@10V | 1.6V | - | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| BFQ790H6327XTSA1 | Infineon Technologies | 6.1V 1.5W 60@250mA,5V 300mA NPN SOT-89 Bipolar (BJT) ROHS | C17526691 | SOT-89 | Tape & Reel (TR) | - | - | 1.5W | - | - | - | - | - | - | - | - | - | 300mA | - | - | - | - | - | - | - | 6.1V | 60@250mA,5V | 1.85GHz | - | NPN | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SL250N04Q | Slkor(SLKORMICRO Elec.) | 40V 250A 89W 1mΩ@10V,20A 2.3V@250uA 1 N-channel PDFN(5x6) MOSFETs ROHS | C18208611 | PDFN(5x6) | Tape & Reel (TR) | 40V | 250A | 89W | 1mΩ@10V,20A | 2.3V@250uA | 65pF@20V | 1 N-channel | 4.928nF@20V | 69nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | SL6244 | Slkor(SLKORMICRO Elec.) | 20V 6.5A 30mΩ@4.5V 750mW 1V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C2965553 | SOT-23 | Tape & Reel (TR) | 20V | 6.5A | 750mW | 30mΩ@4.5V | 1V@250uA | 55pF@10V | 1 N-channel | 865pF@10V | 4.5nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | SL607B | Slkor(SLKORMICRO Elec.) | 30V 8A 55Ω@10V,8A 15W 1.5V@250uA 1 N-Channel + 1 P-Channel TO-252-4 MOSFETs ROHS | C2965539 | TO-252-4 | Tape & Reel (TR) | 30V | 8A | 15W | 55Ω@10V,8A | 1.5V@250uA | 118pF@15V | 1 N-Channel + 1 P-Channel | 719pF@15V | 27nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |