Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Voltage - On State (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Input Capacitance (Cies@Vce)
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Voltage - On State (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Input Capacitance (Cies@Vce)
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | SL4430A | Slkor(SLKORMICRO Elec.) | 30V 18A 3W 5.5mΩ@10V,18A 2.5V@250uA 1 N-channel SOP-8 MOSFETs ROHS | C19188370 | SOP-8 | Tape & Reel (TR) | 30V | 18A | 3W | 5.5mΩ@10V,18A | 2.5V@250uA | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SPT40N120F1A1 | SPTECH | TO-247-3 IGBT Transistors / Modules ROHS | C480183 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
| 0 | SL002P02K | Slkor(SLKORMICRO Elec.) | 20V 200mA 1.2Ω@1.8V,100mA 150mW 0.3V@100uA 1 Piece P-Channel SOT-723 MOSFETs ROHS | C3041285 | SOT-723 | Tape & Reel (TR) | 20V | 200mA | 150mW | 1.2Ω@1.8V,100mA | 0.3V@100uA | 1 Piece P-Channel | 6pF | 115pF | 1.4nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TDM3434 | Techcode Semicon | 40V 100A 100W 3.1mΩ@10V,25A 2.5V@250uA 1 N-channel TO-252 MOSFETs ROHS | C380231 | TO-252 | Tape & Reel (TR) | 40V | 100A | 100W | 3.1mΩ@10V,25A | 2.5V@250uA | 1 N-channel | 88pF@20V | 2650pF@20V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF15B65M1 | Alpha & Omega Semicon | 15A 650V TO-220 IGBT Transistors / Modules ROHS | C5299861 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | 15A | 650V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTP095N65S3HF | onsemi | 650V 36A 95mΩ@10V,18A 272W 5V@0.86mA TO-220 MOSFETs ROHS | C604469 | TO-220 | Tube-packed | 650V | 36A | 272W | 95mΩ@10V,18A | 5V@0.86mA | - | 25pF@400V | 2.93nF@400V | 66nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | AP9575GH | APEC(Advanced Power Elec) | 60V 15A 31.3W 1V@250uA TO-252 MOSFETs ROHS | C394793 | TO-252 | Tape & Reel (TR) | 60V | 15A | 31.3W | - | 1V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View other supplier's inventory on LCSC
| IRFS3306TRLPBF | Infineon Technologies | 60V 120A 4.2mΩ@10V,75A 230W 4V@150uA 1 N-channel TO-263 MOSFETs ROHS | C500530 | TO-263 | - | 60V | 120A | 230W | 4.2mΩ@10V,75A | 4V@150uA | 1 N-channel | - | 4.52nF@50V | 120nC@10V | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| BSP126,115 | Nexperia | 250V 375mA 2.8Ω@10V,300mA 1.5W 2V@1mA 1 N-channel SOT-223-4 MOSFETs ROHS | C549733 | SOT-223-4 | Tape & Reel (TR) | 250V | 375mA | 1.5W | 2.8Ω@10V,300mA | 2V@1mA | 1 N-channel | 15pF@25V | 120pF@25V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| STF8N80K5 | STMicroelectronics | 800V 6A 950mΩ@10V,3A 25W 5V@100uA 1 N-channel TO-220F-3 MOSFETs ROHS | C457458 | TO-220F-3 | Tube-packed | 800V | 6A | 25W | 950mΩ@10V,3A | 5V@100uA | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| AON6380 | Alpha & Omega Semicon | 30V 24A 10.5mΩ@4.5V,20A 26W 2.2V@250uA 1 N-channel DFN-8-EP(6.1x5.2) MOSFETs ROHS | C541723 | DFN-8-EP(6.1x5.2) | Tape & Reel (TR) | 30V | 24A | 26W | 10.5mΩ@4.5V,20A | 2.2V@250uA | 1 N-channel | 40pF@15V | 825pF@15V | 12nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | S2N7002ET7G | Leiditech | 60V 300mA 3Ω@4.5V,200mA 300mW 1.5V@250uA SOT-23 MOSFETs ROHS | C3040106 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 300mW | 3Ω@4.5V,200mA | 1.5V@250uA | - | 2pF@30V | 27pF@30V | 2.4nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LMAK15P10 | Leiditech | 100V 15A 50W 185mΩ@10V,2A 2.5V@2A 1 Piece P-Channel TO-252-2 MOSFETs ROHS | C3647061 | TO-252-2 | Tape & Reel (TR) | 100V | 15A | 50W | 185mΩ@10V,2A | 2.5V@2A | 1 Piece P-Channel | 25pF@50V | 1545pF@50V | 27nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SQD40P10-40L | Leiditech | 100V 15A 145mΩ@10V,2A 50W 1V@250uA 1 Piece P-Channel TO-252-2 MOSFETs ROHS | C3647062 | TO-252-2 | Tape & Reel (TR) | 100V | 15A | 50W | 145mΩ@10V,2A | 1V@250uA | 1 Piece P-Channel | 25pF@50V | 1545pF@50V | 27nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AUIRFR5410 | Leiditech | 100V 15A 50W 185mΩ@10V,1A 1V@250uA 1 Piece P-Channel TO-252-2 MOSFETs ROHS | C3647064 | TO-252-2 | Tape & Reel (TR) | 100V | 15A | 50W | 185mΩ@10V,1A | 1V@250uA | 1 Piece P-Channel | 25pF@50V | 1545pF@50V | 27nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| Z0110MN 5AA4 | STMicroelectronics | 10mA 25mA 800V SOT-223 Thyristors (SCR)/Modules ROHS | C2965507 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | 10mA | 25mA | - | 1W | 1A | 800V | 8A@50Hz | - | 1.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | LNG4N65 | LONTEN | 650V 4A 2.7Ω@10V,2A 77W 4V@250uA 1 N-channel TO-252 MOSFETs ROHS | C439237 | TO-252 | Tape & Reel (TR) | 650V | 4A | 77W | 2.7Ω@10V,2A | 4V@250uA | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | SL75T120FZ | Slkor(SLKORMICRO Elec.) | 625W 115A 1.2kV TO-264 IGBT Transistors / Modules ROHS | C5375318 | TO-264 | Tube-packed | - | - | 625W | - | - | - | - | - | - | -55℃~+150℃@(Tj) | 115A | 1.2kV | - | - | - | - | - | - | - | - | - | 130ns | 205ns | 7348pF@30V | 4.5V@250uA | 270nC@75A,15V | 1.85V@75A,15V | 530ns | 6mJ | 19.1mJ | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| SPD09P06PLGBTMA1 | Infineon Technologies | 60V 9.7A 0.25Ω@10V,6.8A 42W 1.5V@250uA 1 Piece P-Channel TO-252-3 MOSFETs ROHS | C672284 | TO-252-3 | Tape & Reel (TR) | 60V | 9.7A | 42W | 0.25Ω@10V,6.8A | 1.5V@250uA | 1 Piece P-Channel | 50pF | 450pF@25V | 21nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RFD14N05LSM | onsemi | 50V 14A 48W 0.1Ω@5V,14A 1V@250uA 1 N-channel DPAK-3 MOSFETs ROHS | C719826 | DPAK-3 | Tube-packed | 50V | 14A | 48W | 0.1Ω@5V,14A | 1V@250uA | 1 N-channel | 50pF@25V | 670pF@25V | 40nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | BC857AW,115 | Nexperia | 45V 200mW 125@2mA,5V 100mA PNP SOT-323 Bipolar (BJT) ROHS | C549522 | SOT-323 | Tape & Reel (TR) | - | - | 200mW | - | - | - | - | - | - | -65℃~+150℃ | 100mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1nA | 45V | 125@2mA,5V | 100MHz | 75mV@10mA,0.5mA | PNP | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View other supplier's inventory on LCSC
| BCX56TF | Nexperia | 80V 1100mW 63@150mA,2V 1A NPN SOT-89-3 Bipolar (BJT) ROHS | C549700 | SOT-89-3 | Tape & Reel (TR) | - | - | 1100mW | - | - | - | - | - | - | -55℃~+150℃ | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 80V | 63@150mA,2V | 155MHz | 500mV@500mA,50mA | NPN | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BSP126,135 | Nexperia | 250V 375mA 2.8Ω@10V,300mA 1.5W 2V@1mA 1 N-channel SOT-223-4 MOSFETs ROHS | C549734 | SOT-223-4 | Tape & Reel (TR) | 250V | 375mA | 1.5W | 2.8Ω@10V,300mA | 2V@1mA | 1 N-channel | 15pF@25V | 120pF@25V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| IXGH48N60A3D1 | Littelfuse/IXYS | TO-247AD-3 IGBT Transistors / Modules ROHS | C5447838 | TO-247AD-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SCR40-1200B | Slkor(SLKORMICRO Elec.) | 70mA 35mA 1.2kV One-way thyristor TO-3P Thyristors (SCR)/Modules ROHS | C5185890 | TO-3P | Tube-packed | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | 70mA | 35mA | 1.55V | 1W | 40A | 1.2kV | - | One-way thyristor | 1.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |