Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 2500
| Not available now | SL60N02D | Slkor(SLKORMICRO Elec.) | TO-252 MOSFETs ROHS | C19632490 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
| Not available now | SL100N03D | Slkor(SLKORMICRO Elec.) | TO-252 MOSFETs ROHS | C19632491 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 | Not available now | YFW80N04AMJ | YFW | 40V 80A 5.5mΩ@10V,30A 80W 1.1V@250uA 1 N-channel TO-251 MOSFETs ROHS | C7436491 | TO-251 | Tube-packed | 40V | 80A | 5.5mΩ@10V,30A | 80W | 1.1V@250uA | 246pF@20V | 1 N-channel | 2.662nF@20V | 54.3nC@10V | -55℃~+150℃ | - | - | - | |||
Min: 10 Mult: 10 | Not available now | 2SD1616A TB | YFW | TO-92 Bipolar (BJT) ROHS | C19626398 | TO-92 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now
View other supplier's inventory on LCSC
| IPD60R1K5CEAUMA1 | Infineon Technologies | 650V 5A 49W 1.5Ω@10V,1.1A 3.5V@90uA 1 N-channel TO-252-3 MOSFETs ROHS | C3279047 | TO-252-3 | Tape & Reel (TR) | 650V | 5A | 1.5Ω@10V,1.1A | 49W | 3.5V@90uA | - | 1 N-channel | 200pF@100V | 9.4nC@10V | -40℃~+150℃@(Tj) | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
| Not available now | MOT4633J | MOT | 40V 35W 2V@250uA 1 N-Channel + 1 P-Channel PDFN3x3 MOSFETs ROHS | C7495167 | PDFN3x3 | Tape & Reel (TR) | 40V | 28A;15A | 12mΩ@10V,15A;29mΩ@10V,7A | 35W | 2V@250uA | 100pF@20V | 1 N-Channel + 1 P-Channel | 1163pF@20V | 28nC@10V | -55℃~+150℃ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
| Not available now | MOT4633G | MOT | 40V 35W 2V@250uA 1 N-Channel + 1 P-Channel PDFN5x6 MOSFETs ROHS | C7495218 | PDFN5x6 | Tape & Reel (TR) | 40V | 28A;15A | 12mΩ@10V,15A;29mΩ@10V,7A | 35W | 2V@250uA | 100pF@20V | 1 N-Channel + 1 P-Channel | 1163pF@20V | 28nC@10V | -55℃~+150℃ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
| Not available now | MOT4648J | MOT | 40V 15A 14W 1 N-Channel + 1 P-Channel PDFN3x3 MOSFETs ROHS | C7495166 | PDFN3x3 | Tape & Reel (TR) | 40V | 15A | 15mΩ@10V,14A;31mΩ@10V,5A | 14W | 2.5V@250uA;2.3V@250uA | 62pF@20V | 1 N-Channel + 1 P-Channel | 1061pF@20V | 23nC@10V | -55℃~+150℃ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
| Not available now | MOT4913J | MOT | 40V 40A 10mΩ@10V,20A 20W 2.5V@250uA 1 N-channel PDFN3x3 MOSFETs ROHS | C7495161 | PDFN3x3 | Tape & Reel (TR) | 40V | 40A | 10mΩ@10V,20A | 20W | 2.5V@250uA | 55pF | 1 N-channel | 1227pF | 40nC@10V | -55℃~+150℃ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
| Not available now | MOT3910J | MOT | 30V 25A 7.5mΩ@10V,25A 60W 1V@250uA 1 N-channel PDFN3x3 MOSFETs ROHS | C7495159 | PDFN3x3 | Tape & Reel (TR) | 30V | 25A | 7.5mΩ@10V,25A | 60W | 1V@250uA | 130pF@15V | 1 N-channel | 1174pF@15V | 23nC@10V | -55℃~+150℃ | - | - | - | |||
Min: 5 Mult: 5 | Not available now | BD139-16 | YFW | TO-126 Bipolar (BJT) ROHS | C19273123 | TO-126 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
| Not available now | MOT3510G | MOT | 30V 25A 7.5mΩ@10V,10A 30W 1V@250uA 1 N-channel PDFN5x6 MOSFETs ROHS | C7495172 | PDFN5x6 | Tape & Reel (TR) | 30V | 25A | 7.5mΩ@10V,10A | 30W | 1V@250uA | 198pF | 1 N-channel | 1.53nF | 32.3nC@10V | -55℃~+150℃ | - | - | - | |||
Min: 1 Mult: 1 | Not available now | IRF3710PBF-HXY | HXY MOSFET | 100V 60A 14mΩ@10V,10A 1 N-channel TO-220 MOSFETs ROHS | C19267790 | TO-220 | Tube-packed | 100V | 60A | 14mΩ@10V,10A | - | - | - | 1 N-channel | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | SL8N65F | Slkor(SLKORMICRO Elec.) | 650V 8A 1.1Ω@10V,3.5A 100W 2V@250uA 1 N-channel TO-220F MOSFETs ROHS | C5632279 | TO-220F | Tube-packed | 650V | 8A | 1.1Ω@10V,3.5A | 100W | 2V@250uA | 4pF@25V | 1 N-channel | 981pF@25V | 18nC@10V | -55℃~+150℃ | - | - | - | |||
Min: 1 Mult: 1 | Not available now
View other supplier's inventory on LCSC
| STP50NF25 | STMicroelectronics | 250V 45A 160W 0.069Ω@10V,22A 4V@250uA 1 N-channel TO-220-3 MOSFETs ROHS | C2969938 | TO-220-3 | Tube-packed | 250V | 45A | 0.069Ω@10V,22A | 160W | 4V@250uA | 70.5pF@25V | 1 N-channel | 2.67nF@25V | 68.2nC@200V | -55℃~+150℃ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now | STL7N10F7 | STMicroelectronics | 100V 7A 2.9W 0.035Ω@10V,3.5A 2.5V@250uA 1 N-channel VDFN-8-Power MOSFETs ROHS | C2970143 | VDFN-8-Power | Tape & Reel (TR) | 100V | 7A | 0.035Ω@10V,3.5A | 2.9W | 2.5V@250uA | 19pF@50V | 1 N-channel | 920pF@50V | 14nC@50V | -55℃~+150℃ | - | - | - | |||
Min: 1 Mult: 1 | Not available now
View other supplier's inventory on LCSC
| STP140NF55 | STMicroelectronics | 55V 80A 300W 0.0065Ω@10V,40A 2V@250uA 1 N-channel TO-220-3 MOSFETs ROHS | C2970532 | TO-220-3 | Tube-packed | 55V | 80A | 0.0065Ω@10V,40A | 300W | 2V@250uA | 290pF@25V | 1 N-channel | 5.3nF@25V | 142nC@44V | -55℃~+175℃ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now | A5000R2HQ1/Z016UZ | NXP Semicon | SOT-1969-1 MOSFETs ROHS | C5190916 | SOT-1969-1 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now
View other supplier's inventory on LCSC
| STL135N8F7AG | STMicroelectronics | 80V 120A 135W 3.6mΩ@10V,13A 2.5V@250uA 1 N-channel VDFN-8-Power MOSFETs ROHS | C2970402 | VDFN-8-Power | Tape & Reel (TR) | 80V | 120A | 3.6mΩ@10V,13A | 135W | 2.5V@250uA | 95pF@40V | 1 N-channel | 6.8nF@40V | 103nC@10V | -55℃~+175℃ | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1000
| Not available now | BCX53 16 | ElecSuper | 500mW 1A PNP SOT-89 Bipolar (BJT) ROHS | C5694287 | SOT-89 | Tape & Reel (TR) | - | - | - | 500mW | - | - | - | - | - | - | 1A | 50MHz | PNP | |||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now
View other supplier's inventory on LCSC
| IPD200N15N3GATMA1 | Infineon Technologies | 150V 150W 1 N-channel MOSFETs ROHS | C5369028 | - | Tape & Reel (TR) | 150V | - | - | 150W | - | - | 1 N-channel | - | - | -55℃~+175℃ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now | STL225N6F7AG | STMicroelectronics | 60V 120A 188W 1.4mΩ@10V,60A 2V@250uA 1 N-channel MOSFETs ROHS | C2969909 | - | Tape & Reel (TR) | 60V | 120A | 1.4mΩ@10V,60A | 188W | 2V@250uA | 230pF@25V | 1 N-channel | 6.5nF@25V | 98nC@30V | -55℃~+175℃ | - | - | - | |||
Min: 1 Mult: 1 | Not available now | STGE200NB60S | STMicroelectronics | SOTOP-4 IGBT Transistors / Modules ROHS | C2970018 | SOTOP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now
View other supplier's inventory on LCSC
| IXFB210N30P3 | Littelfuse/IXYS | MOSFETs ROHS | C19270214 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1000
| Not available now | BCX56 16 | ElecSuper | 500mW 1A NPN SOT-89 Bipolar (BJT) ROHS | C5694279 | SOT-89 | Tape & Reel (TR) | - | - | - | 500mW | - | - | - | - | - | - | 1A | 130MHz | NPN |