Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Type
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Type
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 2500
|
570
(0+0+570)In Stock | MJD31C | HXY MOSFET | 3A NPN TO-252-2L Bipolar (BJT) ROHS | C20616322 | TO-252-2L | Tape & Reel (TR) | 3A | 3MHz | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
569
(0+0+569)In Stock | PBSS5630PA,115 | Nexperia | 30V 1.4W 155@6A,2V 6A PNP SOT-1061 Bipolar (BJT) ROHS | C552000 | SOT-1061 | Tape & Reel (TR) | 6A | 80MHz | PNP | 100nA | 30V | 1.4W | 155@6A,2V | 235mV@6A,300mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
566
(0+0+566)In Stock | BT131-600-MS | MSKSEMI | 15mA 10mA 600V Two-way thyristor SOT-89 Thyristors (SCR)/Modules ROHS | C5140029 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 15mA | 10mA | 1.7V | 500mW | 2A | 600V | 20A | Two-way thyristor | 1.5V | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
566
(0+135+431)In Stock
View marketplace suppliers’ inventory
| IRLML5103 | Guangdong Hottech | 25V 760mA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5364309 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | 760mA | 1 Piece P-Channel | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
565
(0+0+565)In Stock | TM90N02D | Tritech-MOS | TO-252-3L MOSFETs ROHS | C7422890 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
565
(0+0+565)In Stock | AO3415-SOT23 | PUOLOP | 20V 4A 55mΩ@4.5V,4A 1.4W 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C332106 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | 1.4W | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 4A | 1 Piece P-Channel | 55mΩ@4.5V,4A | 1V@250uA | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
|
564
(0+0+564)In Stock | ASB80R750E | ANHI | 800V 8.5A 150W 620mΩ 3.5V 1 N-Channel TO-263 MOSFETs ROHS | C18723002 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | 150W | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | 800V | 8.5A | 1 N-Channel | 620mΩ | 3.5V | 0.92pF | 850.8pF | 18.5nC | |||
Min: 1 Mult: 1
Full Reel: 1000
|
562
(0+8+554)In Stock
View marketplace suppliers’ inventory
| PBSS305NX,115 | Nexperia | 80V 2.1W 180@2A,2V 4.6A NPN SOT-89-3 Bipolar (BJT) ROHS | C551853 | SOT-89-3 | Tape & Reel (TR) | 4.6A | 110MHz | NPN | 100nA | 80V | 2.1W | 180@2A,2V | 170mV@4.6A,230mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
561
(0+0+561)In Stock | SWD740D | Samwin | 400V 10A 400mΩ TO-252 MOSFETs ROHS | C5151754 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 400V | 10A | - | 400mΩ | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
561
(0+235+326)In Stock | WSP4409 | Winsok Semicon | 30V 17.6A 4.2W 7.2mΩ@10V,17.6A 2.3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C148421 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | 4.2W | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 17.6A | 1 Piece P-Channel | 7.2mΩ@10V,17.6A | 2.3V@250uA | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
560
(0+0+560)In Stock | HXY2305AI | HXY MOSFET | 20V 5A 45mΩ@4.5V,4.9A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C3033391 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 5A | 1 Piece P-Channel | 45mΩ@4.5V,4.9A | 1V@250uA | - | 857pF@15V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
558
(0+0+558)In Stock
View marketplace suppliers’ inventory
| FDMS86310 | onsemi | 80V 105A 3.8mΩ@10V,17A 96W 3.3V@250uA 1 N-Channel Power-56-8 MOSFETs ROHS | C606110 | Power-56-8 | Tape & Reel (TR) | - | - | - | - | - | 96W | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | 80V | 105A | 1 N-Channel | 3.8mΩ@10V,17A | 3.3V@250uA | 19pF@40V | 4.73nF@40V | 55nC@0~8V | |||
Min: 1 Mult: 1
Full Reel: 4000
|
556
(0+163+393)In Stock
View marketplace suppliers’ inventory
| BCX55-16,135 | Nexperia | 60V 1.25W 100@150mA,2V 1A NPN SOT-89-3 Bipolar (BJT) ROHS | C549689 | SOT-89-3 | Tape & Reel (TR) | 1A | 180MHz | NPN | 100nA | 60V | 1.25W | 100@150mA,2V | 500mV@500mA,50mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
555
(0+0+555)In Stock
View marketplace suppliers’ inventory
| BCR08PNH6327XTSA1 | Infineon Technologies | 70@5mA,5V 1 NPN, 1 PNP-Pre-Biased 250mW 100mA 50V SOT-363-6 Digital Transistors ROHS | C672122 | SOT-363-6 | Tape & Reel (TR) | 100mA | - | 1 NPN, 1 PNP-Pre-Biased | - | 50V | 250mW | 70@5mA,5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
555
(0+0+555)In Stock | BUK9M19-60EX | Nexperia | 60V 38A 17mΩ@10A,10V 62W 2.1V@1mA 1 N-Channel SOT-1210 MOSFETs ROHS | C550012 | SOT-1210 | Tape & Reel (TR) | - | - | - | - | - | 62W | - | - | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | 60V | 38A | 1 N-Channel | 17mΩ@10A,10V | 2.1V@1mA | - | 1.814nF@25V | 13.8nC@5V | |||
Min: 1 Mult: 1
Full Reel: 3000
|
555
(0+455+100)In Stock | FDS6975-HXY | HXY MOSFET | 30V 11A 2 P-Channel SOP-8 MOSFETs ROHS | C22367335 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 11A | 2 P-Channel | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
555
(10+265+280)In Stock | AO3423 | MSKSEMI | 20V 2A 1.5W 95mΩ@4.5V,2A 1.1V@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C5379104 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | 1.5W | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 2A | 1 Piece P-Channel | 95mΩ@4.5V,2A | 1.1V@250uA | - | - | - | |||
Min: 1 Mult: 1 |
553
(0+553+0)In Stock
View marketplace suppliers’ inventory
| IRFB4620PBF | Infineon Technologies | TO-220AB MOSFETs ROHS | C537865 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
553
(0+553+0)In Stock
View marketplace suppliers’ inventory
| ZVN4306GTA | Diodes Incorporated | 60V 2.1A 330mΩ@10V,3A 3W 3V@1mA 1 N-Channel SOT-223-3 MOSFETs ROHS | C154741 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | - | 3W | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | 60V | 2.1A | 1 N-Channel | 330mΩ@10V,3A | 3V@1mA | - | 350pF@25V | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
552
(0+500+52)In Stock | AON6508-HXY | HXY MOSFET | 30V 150A 1 N-Channel DFN-8L(5x6) MOSFETs ROHS | C22366646 | DFN-8L(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 150A | 1 N-Channel | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
550
(0+0+550)In Stock | TM10N02MI | Tritech-MOS | 20V 9.8A 11mΩ SOT-23-3L MOSFETs ROHS | C7422808 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 9.8A | - | 11mΩ | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
550
(0+0+550)In Stock | BC817 | LangJie | SOT-23 Bipolar (BJT) ROHS | C18195374 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
550
(0+0+550)In Stock
Not recommended for new designs
| KA1980SCG | Kodenshi AUK | 50V 350mW 150mA PNP SOT-23 Bipolar (BJT) ROHS | C379929 | SOT-23 | Tape & Reel (TR) | 150mA | 80MHz | PNP | 100nA | 50V | 350mW | - | 300mV@100mA,10mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
550
(0+0+550)In Stock
View marketplace suppliers’ inventory
| UMD2NTR | ROHM Semicon | 56@5mA,5V 150mW 100mA 50V SOT-363 Digital Transistors ROHS | C510058 | SOT-363 | Tape & Reel (TR) | 100mA | - | - | - | 50V | 150mW | 56@5mA,5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
550
(0+0+550)In Stock
View marketplace suppliers’ inventory
| DMN21D2UFB-7 | Diodes Incorporated | 20V 760mA 380mW 990mΩ@100mA,4.5V 1V@250uA 1 N-Channel X1-DFN1006-3 MOSFETs ROHS | C780829 | X1-DFN1006-3 | Tape & Reel (TR) | - | - | - | - | - | 380mW | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | 20V | 760mA | 1 N-Channel | 990mΩ@100mA,4.5V | 1V@250uA | - | 27.6pF@16V | 930pC@10V |