Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
Input Voltage (VI(off)@Ic,Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
Input Voltage (VI(off)@Ic,Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
8990
(2990+6000+0)In Stock | TMN1005MI | Tritech-MOS | 100V 5A 1.5W 105mΩ@10V 1V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C7422911 | SOT-23-3L | Tape & Reel (TR) | 100V | 5A | 1.5W | 105mΩ@10V | 1V@250uA | 25pF@25V | 1 N-Channel | 610pF@25V | 12nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8990
(0+8990+0)In Stock | BSO615NG(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 60V 7A 40mΩ@10V,4.5A 4W 2.5V@250uA SOP-8 MOSFETs ROHS | C5338298 | SOP-8 | Tape & Reel (TR) | 60V | 7A | 4W | 40mΩ@10V,4.5A | 2.5V@250uA | 62pF@25V | - | 750pF@25V | 18nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
8965
(4051+4914+0)In Stock | WSD3075DN56 | Winsok Semicon | 30V 75A 6.5mΩ@10V,30A 46W 1.2V@250uA DFN-8-EP(5.8x5.3) MOSFETs ROHS | C2758430 | DFN-8-EP(5.8x5.3) | Tape & Reel (TR) | 30V | 75A | 46W | 6.5mΩ@10V,30A | 1.2V@250uA | 131pF@15V | - | 1.317nF@15V | 12.6nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8955
(0+8955+0)In Stock | 2SC1623G-L6-AE3-R | UTC(Unisonic Tech) | SOT-23 Bipolar (BJT) ROHS | C5310364 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8943
(4293+4650+0)In Stock | TMGN4060DF | Tritech-MOS | 40V 60A 6.9mΩ@10V 39W 1.35V 1 N-Channel PDFN3x3-8L MOSFETs ROHS | C7422903 | PDFN3x3-8L | Tape & Reel (TR) | 40V | 60A | 39W | 6.9mΩ@10V | 1.35V | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8930
(0+8930+0)In Stock | MMBT4401 | Slkor(SLKORMICRO Elec.) | 40V 600mA NPN SOT-23 Bipolar (BJT) ROHS | C609802 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 40V | 600mA | - | - | NPN | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
8918
(0+8918+0)In Stock | 2SD2470L-E-T9S-B | UTC(Unisonic Tech) | TO-92SP Bipolar (BJT) ROHS | C5310437 | TO-92SP | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
8906
(1843+7063+0)In Stock | 2SD882 | FUXINSEMI | 30V 500mW 3A NPN SOT-89-3 Bipolar (BJT) ROHS | C842818 | SOT-89-3 | Tape & Reel (TR) | - | - | 500mW | - | - | - | - | - | - | -55℃~+150℃@(Tj) | 1uA | 30V | 3A | 50MHz | 500mV@2A,200mA | NPN | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8893
(8893+0+0)In Stock | DMN2991UFZ-7B | Diodes Incorporated | 20V 550mA 0.45mW 1.8Ω@1.8V,20mA 1V@250uA 1 N-Channel X2-DFN0606-3 MOSFETs ROHS | C5245292 | X2-DFN0606-3 | Tape & Reel (TR) | 20V | 550mA | 0.45mW | 1.8Ω@1.8V,20mA | 1V@250uA | 3.7pF@16V | 1 N-Channel | 21.5pF@16V | 0.35nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8850
(0+8850+0)In Stock | ES3134KE | ElecSuper | 20V 700mA 220mW 180mΩ@4.5V,0.6A 0.35V@250uA 1 N-Channel DFN1006-3 MOSFETs ROHS | C7527979 | DFN1006-3 | Tape & Reel (TR) | 20V | 700mA | 220mW | 180mΩ@4.5V,0.6A | 0.35V@250uA | 2.5pF@10V | 1 N-Channel | 56pF@10V | 1nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8836
(0+8836+0)In Stock | AON7544 | MSKSEMI | 30V 100A 4mΩ@10V 2.5V 1 N-Channel DFN3x3-8L MOSFETs ROHS | C17702946 | DFN3x3-8L | Tape & Reel (TR) | 30V | 100A | - | 4mΩ@10V | 2.5V | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 10000+:
$0.0607
Ended with
00:00:00 | Min: 10000 Mult: 5000
SPQ: 5000
|
200000
0%
Marketplace product, estimated lead time
4-6
business days
| AON7544 | MSKSEMI | 30V 100A 4mΩ@10V 2.5V 1 N-Channel DFN3x3-8L MOSFETs ROHS | C17702946 | DFN3x3-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 50 Mult: 50
Full Reel: 10000
|
8805
(8761+44+0)In Stock | MMBT3906LP | YONGYUTAI | 40V 200mW 300@10mA,1V 200mA PNP DFN1006-3L Bipolar (BJT) ROHS | C19089401 | DFN1006-3L | Tape & Reel (TR) | - | - | 200mW | - | - | - | - | - | - | -55℃~+150℃@(Tj) | 50nA | 40V | 200mA | 300MHz | 300mV@50mA,5mA | PNP | 300@10mA,1V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8774
(0+8774+0)In Stock
View marketplace suppliers’ inventory
| 2PC4617QM,315 | Nexperia | 50V 430mW 120@1mA,6V 100mA NPN SOT-883-3 Bipolar (BJT) ROHS | C554099 | SOT-883-3 | Tape & Reel (TR) | - | - | 430mW | - | - | - | - | - | - | - | 100nA | 50V | 100mA | 100MHz | 200mV@50mA,5mA | NPN | 120@1mA,6V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
8768
(3933+4835+0)In Stock | AOD424 | Alpha & Omega Semicon | 20V 45A 100W 5.7mΩ@2.5V,20A 1.6V@250uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS | C357852 | TO-252(DPAK) | Tape & Reel (TR) | 20V | 45A | 100W | 5.7mΩ@2.5V,20A | 1.6V@250uA | 810pF@10V | 1 N-Channel | 4.63nF@10V | 43nC@4.5V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8727
(0+8727+0)In Stock | PMZ950UPEYL | Nexperia | 20V 500mA 1.02Ω@4.5V,500mA 360mW 950mV@250uA 1 Piece P-Channel SOT-883 MOSFETs ROHS | C547288 | SOT-883 | Tape & Reel (TR) | 20V | 500mA | 360mW | 1.02Ω@4.5V,500mA | 950mV@250uA | 8pF@10V | 1 Piece P-Channel | 43pF@10V | 2.1nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8710
(8710+0+0)In Stock | BML6401 | BORN | 12V 4.3A 85mΩ@2.5V,2.5A 1.3W 400mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C920320 | SOT-23 | Tape & Reel (TR) | 12V | 4.3A | 1.3W | 85mΩ@2.5V,2.5A | 400mV@250uA | 125pF | 1 Piece P-Channel | 830pF | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8704
(8046+658+0)In Stock
View marketplace suppliers’ inventory
| IMD2AT108 | ROHM Semicon | 56@5mA,5V 300mW 100mA 50V SOT-457 Digital Transistors ROHS | C509889 | SOT-457 | Tape & Reel (TR) | - | - | 300mW | - | - | - | - | - | - | -55℃~+150℃ | - | 50V | 100mA | - | - | - | 56@5mA,5V | 100mV@10mA,0.5mA | 22kΩ | 1 | 0.5V@100uA,5V | 3V@5mA,0.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8700
(0+8700+0)In Stock | BC857BDW | FUXINSEMI | 45V 300mW 400@2mA,5V 200mA PNP SOT-363 Bipolar (BJT) ROHS | C2934847 | SOT-363 | Tape & Reel (TR) | - | - | 300mW | - | - | - | - | - | - | -55℃~+150℃ | 15nA | 45V | 200mA | 200MHz | 650mV@100mA,5mA | PNP | 400@2mA,5V | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8700
(8700+0+0)In Stock | TNM3K60FEX | Shenzhen JingYang | 60V 300mA 1V 1 N-Channel SOT-523 MOSFETs ROHS | C5156707 | SOT-523 | Tape & Reel (TR) | 60V | 300mA | - | - | 1V | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
8688
(92+8596+0)In Stock | PHE13003A,412 | WeEn Semiconductors | 400V 2.1W 7.5@800mA,5V 1A NPN TO-92-3 Bipolar (BJT) ROHS | C256389 | TO-92-3 | Bag-packed | - | - | 2.1W | - | - | - | - | - | - | - | - | 400V | 1A | - | 400mV@750mA,250mA | NPN | 7.5@800mA,5V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8672
(8664+8+0)In Stock | WST3400A | Winsok Semicon | 30V 6.4A 20mΩ@4.5V,5A 1W 800mV@250uA SOT-23-3L MOSFETs ROHS | C2758406 | SOT-23-3L | Tape & Reel (TR) | 30V | 6.4A | 1W | 20mΩ@4.5V,5A | 800mV@250uA | 56pF@15V | - | 520pF@15V | 5.8nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
8645
(4064+4581+0)In Stock
Not recommended for new designs
| GL150N03AD | GL | 30V 150A 1.9mΩ@10V,15A 78W 3V@250uA 1 N-Channel QFN(5x6) MOSFETs ROHS | C2886428 | QFN(5x6) | Tape & Reel (TR) | 30V | 150A | 78W | 1.9mΩ@10V,15A | 3V@250uA | 420pF@10V | 1 N-Channel | 4nF@10V | 28nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8628
(5328+3300+0)In Stock | WST2303A | Winsok Semicon | 20V 2.5A 144mΩ@4.5V,2A 1W 300mV@250uA SOT-23 MOSFETs ROHS | C2906786 | SOT-23 | Tape & Reel (TR) | 20V | 2.5A | 1W | 144mΩ@4.5V,2A | 300mV@250uA | 59pF@15V | - | 465pF@15V | 7.8nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8607
(5646+2961+0)In Stock | KWNM4002 | KUU | 30V 100mA 8Ω@4V,10mA 150mW 1.5V@100uA 1 N-Channel SOT-523-3 MOSFETs ROHS | C2916247 | SOT-523-3 | Tape & Reel (TR) | 30V | 100mA | 150mW | 8Ω@4V,10mA | 1.5V@100uA | 4pF | 1 N-Channel | 13pF@5V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8604
(1895+6709+0)In Stock | AO6601 | UMW(Youtai Semiconductor Co., Ltd.) | 30V 1.8A 730mW 200mΩ@2.5V,1A 1.4V@250uA SOT-23-6 MOSFETs ROHS | C5375977 | SOT-23-6 | Tape & Reel (TR) | 30V | 1.8A | 730mW | 200mΩ@2.5V,1A | 1.4V@250uA | 30pF@30V | - | 260pF@30V | 5.9nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - |