Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Transistor Type
|
Resistor Ratio
|
Input Voltage (VI(off)@Ic,Vce)
|
Input Voltage (VI(on)@Ic,Vce)
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Transistor Type
|
Resistor Ratio
|
Input Voltage (VI(off)@Ic,Vce)
|
Input Voltage (VI(on)@Ic,Vce)
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
8262
(590+7672+0)In Stock | WSP4099 | Winsok Semicon | 40V 6.5A 38mΩ@10V,6.5A 2W 2.5V@250uA 2 P-Channel SOP-8 MOSFETs ROHS | C148423 | SOP-8 | Tape & Reel (TR) | 40V | 6.5A | 38mΩ@10V,6.5A | 2W | 2.5V@250uA | 2 P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
8215
(0+8215+0)In Stock | HCJ3139K | HXY MOSFET | 20V 660mA 560mΩ 1 Piece P-Channel SOT-723 MOSFETs ROHS | C20616300 | SOT-723 | Tape & Reel (TR) | 20V | 660mA | 560mΩ | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8198
(3361+4837+0)In Stock | WSD20L50DN | Winsok Semicon | 20V 50A 9mΩ@4.5V,10A 31.25W 1V@250uA 1 Piece P-Channel DFN-8(3.3x3.3) MOSFETs ROHS | C719097 | DFN-8(3.3x3.3) | Tape & Reel (TR) | 20V | 50A | 9mΩ@4.5V,10A | 31.25W | 1V@250uA | 1 Piece P-Channel | 290pF@10V | 1620pF@10V | 25nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8193
(8192+1+0)In Stock | BT136D | FUXINSEMI | 15mA 10mA 600V Two-way thyristor TO-252-2 Thyristors (SCR)/Modules ROHS | C842779 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | 15mA | 10mA | 1.55V | 500mW | 4A | 600V | 25A@50Hz | Two-way thyristor | 1.3V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8180
(0+8180+0)In Stock | DTC143EDC | PJSEMI | 30@10mA,5V 1 NPN - bias preset 200mW 100mA 50V DFN-3L(1x0.6) Digital Transistors ROHS | C3000401 | DFN-3L(1x0.6) | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30@10mA,5V | 300mV@10mA,0.5mA | - | 1 NPN - bias preset | - | 1V@0.1mA,5V | 2V@5mA,0.2V | 100mA | 50V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8145
(5822+2323+0)In Stock | BT138S-800E | FUXINSEMI | 30mA 10mA 800V Two-way thyristor TO-252 Thyristors (SCR)/Modules ROHS | C5380690 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | 30mA | 10mA | 1.55V | 500mW | 12A | 800V | 95A@50Hz | Two-way thyristor | 1.3V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
8142
(22+8120+0)In Stock
View marketplace suppliers’ inventory
| PMZB670UPE,315 | Nexperia | 20V 680mA 0.67Ω@4.5V,400mA 360mW 900mV@250uA 1 Piece P-Channel SOT-883-3 MOSFETs ROHS | C547300 | SOT-883-3 | Tape & Reel (TR) | 20V | 680mA | 0.67Ω@4.5V,400mA | 360mW | 900mV@250uA | 1 Piece P-Channel | 12pF@10V | 87pF@10V | 1.14nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
8129
(6199+1930+0)In Stock | TK6A80E,S4X | TOSHIBA | 800V 6A 1.7Ω@3A,10V 45W 4V@600uA 1 N-Channel TO-220-3 MOSFETs ROHS | C556305 | TO-220-3 | Tube-packed | 800V | 6A | 1.7Ω@3A,10V | 45W | 4V@600uA | 1 N-Channel | - | 1.35nF@25V | 32nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
8128
(0+8128+0)In Stock | C945 | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926176 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
8120
(8110+10+0)In Stock | MPSA56-TA | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-92-3 Bipolar (BJT) ROHS | C2910365 | TO-92-3 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
8109
(5428+2679+2)In Stock | BTA41 | WEIDA | 50mA 800V 1 bidirectional thyristor TO-3P Thyristors (SCR)/Modules ROHS | C2915232 | TO-3P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | 50mA | - | - | 40A | 800V | - | 1 bidirectional thyristor | 1.3V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8105
(7745+360+0)In Stock | MMBTA92 | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926183 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8102
(3369+4733+0)In Stock | S9015 | GOODWORK | 45V 200mW 200@1mA,5V 100mA PNP SOT-23 Bipolar (BJT) ROHS | C2943859 | SOT-23 | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | 200@1mA,5V | - | - | PNP | - | - | - | 100mA | 45V | 100nA | 150MHz | 300mV@100mA,10mA | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8100
(5273+2827+0)In Stock | IRF7416TR | UMW(Youtai Semiconductor Co., Ltd.) | 30V 7.1A 2.5W 35mΩ@4.5V,2.8A 1V@250uA SOP-8 MOSFETs ROHS | C5236694 | SOP-8 | Tape & Reel (TR) | 30V | 7.1A | 35mΩ@4.5V,2.8A | 2.5W | 1V@250uA | - | 410pF | 1.7nF | 92nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
8095
(7710+385+0)In Stock | 2SA1837 | OSEN | 230V 20W 320 1A TO-220F Bipolar (BJT) ROHS | C20607867 | TO-220F | Tube-packed | - | - | - | 20W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 320 | - | - | - | - | - | - | 1A | 230V | 1uA | 100MHz | 1.4V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8080
(3240+4840+0)In Stock | TM04N10MI | Tritech-MOS | 100V 3.1A 1.2W 110mΩ@10V,3A 1V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C7422770 | SOT-23-3L | Tape & Reel (TR) | 100V | 3.1A | 110mΩ@10V,3A | 1.2W | 1V@250uA | 1 N-Channel | 1.4pF@50V | 206pF@50V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
8074
(8074+0+0)In Stock | SI3585CDV-T1-GE3 | Vishay Intertech | 20V 2.1A 0.195Ω@4.5V,1.6A 1.1W 600mV@250uA TSOP-6-6-1.5mm MOSFETs ROHS | C506596 | TSOP-6-6-1.5mm | Tape & Reel (TR) | 20V | 2.1A | 0.195Ω@4.5V,1.6A | 1.1W | 600mV@250uA | - | 35pF@10V | 210pF@10V | 4.3nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8013
(3543+4470+0)In Stock | HXY5N10AI | HXY MOSFET | 100V 5A 3.1W 125mΩ@10V,5A 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3033404 | SOT-23 | Tape & Reel (TR) | 100V | 5A | 125mΩ@10V,5A | 3.1W | 2.5V@250uA | 1 N-Channel | 3.6pF@50V | 182pF@50V | 3.57nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
8000
(0+8000+0)In Stock | MMBT3906M-JSM | JSMSEMI | 40V 100mW 300@10mA,1V 200mA PNP SOT-723 Bipolar (BJT) ROHS | C33960086 | SOT-723 | Tape & Reel (TR) | - | - | - | 100mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 300@10mA,1V | - | - | PNP | - | - | - | 200mA | 40V | 100nA | 300MHz | 300mV@50mA,5mA | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
8000
(0+8000+0)In Stock | DTC143XMT2L | ROHM Semicon | 30@10mA,5V 200mW 100mA 50V SC-105AA Digital Transistors ROHS | C5157681 | SC-105AA | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | -40℃~+150℃ | - | - | - | - | - | - | - | - | - | 30@10mA,5V | 300mV@10mA,0.5mA | 4.7kΩ | - | 2.1 | - | 2.5V@20mA,0.3V | 100mA | 50V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8000
(0+8000+0)In Stock | MMBT3904LP(MS) | MSKSEMI | 40V 200mA NPN DFN1006-3 Bipolar (BJT) ROHS | C22365391 | DFN1006-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | NPN | - | - | - | 200mA | 40V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
8000
(0+8000+0)In Stock | MMBT3906M | Slkor(SLKORMICRO Elec.) | 40V 100mW 200mA PNP SOT-723 Bipolar (BJT) ROHS | C18208591 | SOT-723 | Tape & Reel (TR) | - | - | - | 100mW | - | - | - | - | - | +150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | PNP | - | - | - | 200mA | 40V | 100nA | 300MHz | 300mV@50mA,5mA | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
8000
(4000+4000+0)In Stock | TPM2020UX | Shenzhen JingYang | 20V 13A SOP-8 MOSFETs ROHS | C5364040 | SOP-8 | Tape & Reel (TR) | 20V | 13A | - | - | - | - | - | 2.05nF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
8000
(0+8000+0)In Stock | SL002P02K | Slkor(SLKORMICRO Elec.) | 20V 200mA 1.2Ω@1.8V,100mA 150mW 0.3V@100uA 1 Piece P-Channel SOT-723 MOSFETs ROHS | C3041285 | SOT-723 | Tape & Reel (TR) | 20V | 200mA | 1.2Ω@1.8V,100mA | 150mW | 0.3V@100uA | 1 Piece P-Channel | 6pF | 115pF | 1.4nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7990
(7990+0+0)In Stock | PDTC114TM | Shanghai Prisemi Elec | 150mW 100mA 50V SOT-723 Digital Transistors ROHS | C110682 | SOT-723 | Tape & Reel (TR) | - | - | - | 150mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100mA | 50V | - | - | - |