Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Configuration
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Configuration
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
6060
(5744+316+0)In Stock | HXY3407AI | HXY MOSFET | 30V 4.1A 1.32W 56mΩ@10V,4.1A 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C3033400 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 1.32W | 56mΩ@10V,4.1A | 1.5V@250uA | 95pF@15V | 1 Piece P-Channel | 650pF@15V | 7.3nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6058
(0+6058+0)In Stock | AO3401 | PAKER | 30V 4.2A 1.5W 68mΩ@4.5V 900mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5278897 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 1.5W | 68mΩ@4.5V | 900mV@250uA | 2pF | 1 Piece P-Channel | 1.5nF | 8.5nC | -50℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6053
(5965+88+0)In Stock | WSP08N10 | Winsok Semicon | 100V 7A 51mΩ@10V,7A 2.5W 4V@250uA 1 N-channel SOP-8 MOSFETs ROHS | C148411 | SOP-8 | Tape & Reel (TR) | 100V | 7A | 2.5W | 51mΩ@10V,7A | 4V@250uA | - | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6053
(3339+2714+0)In Stock
Not recommended for new designs
| L2N7002SLT1G-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C5224219 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 200mW | 1.5Ω@10V,500mA | 1.5V@250uA | 4.1pF | 1 N-channel | 30.5pF | 1.12nC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6048
(5999+49+0)In Stock | TM2N7002K | Tritech-MOS | 60V 300mA 350mW 1900mΩ@10V 1V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C7422838 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 350mW | 1900mΩ@10V | 1V@250uA | 4pF | 1 N-channel | 28pF@25V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
6022
(0+6022+0)In Stock | BT139-800E | KY | 25mA 10mA 800V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C2831697 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | 25mA | 10mA | 1.55V | 1W | 16A | 800V | 160A@16.7ms | 1 bidirectional thyristor | 1.5V | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
6005
(2211+3794+0)In Stock | TM70N03D | Tritech-MOS | 30V 70A 32.5W 6.2mΩ@10V 2.5V@250uA 1 N-channel TO-252-3L MOSFETs ROHS | C7422882 | TO-252-3L | Tape & Reel (TR) | 30V | 70A | 32.5W | 6.2mΩ@10V | 2.5V@250uA | 151pF@15V | 1 N-channel | 1.14nF@15V | 13.3nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6000
(0+6000+0)In Stock | KRA303-RTK/P | KEC Semicon | USM Bipolar (BJT) ROHS | C19270079 | USM | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6000
(3000+3000+0)In Stock | TDNM1230UX | Shenzhen JingYang | 30V 10A SOP-8 MOSFETs ROHS | C5364049 | SOP-8 | Tape & Reel (TR) | 30V | 10A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6000
(3000+3000+0)In Stock | TNM2K30K-BX | Shenzhen JingYang | 30V 300mA 350mW 0.75Ω@4.5V,500mA 1.5V@200mA SOT-23 MOSFETs ROHS | C5364046 | SOT-23 | Tape & Reel (TR) | 30V | 300mA | 350mW | 0.75Ω@4.5V,500mA | 1.5V@200mA | 8pF | - | 42pF | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6000
(6000+0+0)In Stock | BC2301T-2.8A | CBI | SOT-523 MOSFETs ROHS | C21714127 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6000
(0+6000+0)In Stock | BM3134E | BORN | 20V 750mA 270mΩ@4.5V,650mA 1.1V 1 N-channel SOT-23 MOSFETs ROHS | C5439977 | SOT-23 | Tape & Reel (TR) | 20V | 750mA | - | 270mΩ@4.5V,650mA | 1.1V | - | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6000
(0+6000+0)In Stock | BC857B | BORN | 45V 200mW 200@2mA,5V 100mA PNP SOT-23 Bipolar (BJT) ROHS | C7461203 | SOT-23 | Tape & Reel (TR) | - | - | 200mW | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | 100nA | 45V | 200@2mA,5V | 100mA | 100MHz | PNP | 500mV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6000
(0+6000+0)In Stock | 2SC2712 | BORN | 50V 150mW 70@2mA,6V 150mA NPN SOT-23 Bipolar (BJT) ROHS | C7461209 | SOT-23 | Tape & Reel (TR) | - | - | 150mW | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | 100nA | 50V | 70@2mA,6V | 150mA | 80MHz | NPN | 250mV@100mA,10mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6000
(3000+3000+0)In Stock | TNM3K50WX | Shenzhen JingYang | 300mA 2.5Ω@10V SOT-323 MOSFETs ROHS | C5364045 | SOT-323 | Tape & Reel (TR) | - | 300mA | - | 2.5Ω@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5998
(5998+0+0)In Stock | Si2301BDS-HXY | HXY MOSFET | 20V 3A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22367202 | SOT-23 | Tape & Reel (TR) | 20V | 3A | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5993
(893+5100+0)In Stock | IRFR024NTR | UMW(Youtai Semiconductor Co., Ltd.) | 55V 17A 75mΩ@10V,10A 45W 4V@250uA TO-252 MOSFETs ROHS | C5159782 | TO-252 | Tape & Reel (TR) | 55V | 17A | 45W | 75mΩ@10V,10A | 4V@250uA | 65pF@28V | - | 370pF | 13.2nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5990
(2990+3000+0)In Stock | TDNM3K50DWX | Shenzhen JingYang | 50V 200mA 4Ω@4.5V,200mA 150mW 1.5V@1mA 2 N-Channel SOT-363 MOSFETs ROHS | C5364048 | SOT-363 | Tape & Reel (TR) | 50V | 200mA | 150mW | 4Ω@4.5V,200mA | 1.5V@1mA | 13pF@25V | 2 N-Channel | 33pF@25V | 4.7nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5990
(3000+2990+0)In Stock | TPM3012V1SX | Shenzhen JingYang | 12V 5A 1.5W 32mΩ@4.5V,1A 1V@250uA SOT-23 MOSFETs ROHS | C5364038 | SOT-23 | Tape & Reel (TR) | 12V | 5A | 1.5W | 32mΩ@4.5V,1A | 1V@250uA | 116pF | - | 984pF | 8nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5990
(0+5990+0)In Stock | BC857B | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926218 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5988
(5985+3+0)In Stock
View marketplace suppliers’ inventory
| Si2318CDS-T1-GE3 | Vishay Intertech | 40V 5.6A 1.3W 0.042Ω@10V,5.6A 2.5V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C14498 | SOT-23 | Tape & Reel (TR) | 40V | 5.6A | 1.3W | 0.042Ω@10V,5.6A | 2.5V@250uA | 5.8pF@20V | 1 N-channel | 340pF@20V | 2.9nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
5988
(0+5988+0)In Stock | 2SC5661T2LP | ROHM Semicon | 20V 150mW 82@10mA,10V 50mA NPN VMT3 Bipolar (BJT) ROHS | C5443923 | VMT3 | Tape & Reel (TR) | - | - | 150mW | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | 500nA | 20V | 82@10mA,10V | 50mA | 1.5GHz | NPN | 0.5V@20mA,4mA | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5984
(119+5865+0)In Stock | TM100N04AD | Tritech-MOS | 40V 100A 47W 5.2mΩ@10V 1V@250uA 1 N-channel TO-252-3L MOSFETs ROHS | C7422804 | TO-252-3L | Tape & Reel (TR) | 40V | 100A | 47W | 5.2mΩ@10V | 1V@250uA | 160pF@20V | 1 N-channel | 2.38nF@20V | 35nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5982
(0+5982+0)In Stock | IRF7204TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 5.1A 55mΩ@10V,4.5V 2.5W 1.2V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C7394008 | SOP-8 | Tape & Reel (TR) | 30V | 5.1A | 2.5W | 55mΩ@10V,4.5V | 1.2V@250uA | 70pF@15V | 1 Piece P-Channel | 520pF@15V | 11nC@15V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5980
(5980+0+0)In Stock | BSS138W-TP-MS | MSKSEMI | 55V 300mA 1.2Ω@10V 313mW 800mV@250uA 1 N-channel SOT-323 MOSFETs ROHS | C7379948 | SOT-323 | Tape & Reel (TR) | 55V | 300mA | 313mW | 1.2Ω@10V | 800mV@250uA | 10pF | 1 N-channel | 23pF | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |