Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
number of channels
|
maximum input voltage
|
Maximum collector Emitter Voltage (Vceo)
|
Collector Current(Ic)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Configuration
|
Output Voltage (VO(on)@Io/Ii)
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
Input Voltage (VI(off)@Ic,Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
number of channels
|
maximum input voltage
|
Maximum collector Emitter Voltage (Vceo)
|
Collector Current(Ic)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Configuration
|
Output Voltage (VO(on)@Io/Ii)
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
Input Voltage (VI(off)@Ic,Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
5825
(5505+320+0)In Stock | MMBT3906 | ElecSuper | 40V 200mW 100 200mA PNP SOT-23 Bipolar (BJT) ROHS | C5249684 | SOT-23 | Tape & Reel (TR) | 50nA | 40V | 200mW | 100 | 200mA | 300MHz | 300mV | PNP | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5800
(0+5800+0)In Stock | 2SK3018W(MS) | MSKSEMI | SOT-323 MOSFETs ROHS | C22399558 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5785
(3686+2099+0)In Stock | PMBT3906 | PAKER | 40V 200mW 300 200mA PNP SOT-23 Bipolar (BJT) ROHS | C5278874 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 200mW | 300 | 200mA | - | 400mV@50mA,5mA | PNP | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5784
(3875+1909+0)In Stock | SP60N01BGHTO | Siliup | 60V 330A 1.3mΩ 1 N-channel TOLL MOSFETs ROHS | C22385349 | TOLL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 60V | 330A | 1.3mΩ | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5779
(1819+3960+0)In Stock | ULN2004ADTR(XBLW) | XBLW | Seven channels 50V 500mA SOP-16 Darlington Transistor Arrays ROHS | C18723568 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | Seven channels | 30V | 50V | 500mA | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5773
(5773+0+0)In Stock | WSD20L75DN33 | Winsok Semicon | 20V 75A 83W 6mΩ@4.5V,20A 1V@250uA 1 Piece P-Channel DFN-8(3.3x3.3) MOSFETs ROHS | C148391 | DFN-8(3.3x3.3) | Tape & Reel (TR) | - | - | 83W | - | - | - | - | - | - | 20V | 75A | 6mΩ@4.5V,20A | 1 Piece P-Channel | - | - | - | - | 1V@250uA | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5769
(205+5564+0)In Stock | IRF7303TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 4.9A 80mΩ@4.5V,2.0A 2W 1V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C5346817 | SOP-8 | Tape & Reel (TR) | - | - | 2W | - | - | - | - | - | -55℃~+150℃ | 30V | 4.9A | 80mΩ@4.5V,2.0A | 2 N-Channel | - | - | - | - | 1V@250uA | 72pF | 520pF | 25nC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5765
(5765+0+0)In Stock
View marketplace suppliers’ inventory
| DMP1245UFCL-7 | Diodes Incorporated | 12V 6.6A 613mW 29mΩ@4.5V,6.6A 300mV@250uA 1 Piece P-Channel X1-DFN1616-6 MOSFETs ROHS | C332301 | X1-DFN1616-6 | Tape & Reel (TR) | - | - | 613mW | - | - | - | - | - | -55℃~+150℃ | 12V | 6.6A | 29mΩ@4.5V,6.6A | 1 Piece P-Channel | - | - | - | - | 300mV@250uA | 273.6pF | 1.3574nF@10V | 16.1nC@4.5V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5762
(5762+0+0)In Stock | AGM405AP1 | AGM-Semi | 40V 45A 5.7mΩ@4.5V,10A 27W 1.2V@250uA 1 N-channel PDFN-8(3.3x3.3) MOSFETs ROHS | C5340050 | PDFN-8(3.3x3.3) | Tape & Reel (TR) | - | - | 27W | - | - | - | - | - | -55℃~+150℃ | 40V | 45A | 5.7mΩ@4.5V,10A | 1 N-channel | - | - | - | - | 1.2V@250uA | 37pF@20V | 685pF@20V | 5.7nC@10V | Common Source | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5748
(5748+0+0)In Stock | SI2307CDS | MSKSEMI | 30V 3.4A 75mΩ@10V,3A 1.56W 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5343299 | SOT-23 | Tape & Reel (TR) | - | - | 1.56W | - | - | - | - | - | -55℃~+150℃ | 30V | 3.4A | 75mΩ@10V,3A | 1 Piece P-Channel | - | - | - | - | 1V@250uA | 29pF@24V | 226pF@24V | 2.5nC@10V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5746
(167+5579+0)In Stock | FMMT720 | HXY MOSFET | 40V 300@1.5A,0.33V 1.5A PNP SOT-23 Bipolar (BJT) ROHS | C5766330 | SOT-23 | Tape & Reel (TR) | - | 40V | - | 300@1.5A,0.33V | 1.5A | 150MHz | - | PNP | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5745
(2765+2980+0)In Stock | WST6402 | Winsok Semicon | 20V 4.4A 50mΩ@4.5V,3A 1.5W 800mV@250uA SOT-23N MOSFETs ROHS | C2906296 | SOT-23N | Tape & Reel (TR) | - | - | 1.5W | - | - | - | - | - | -55℃~+150℃ | 20V | 4.4A | 50mΩ@4.5V,3A | - | - | - | - | - | 800mV@250uA | 151pF@15V | 1.2nF@15V | 14.3nC@4.5V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
5740
(0+5740+0)In Stock | WM02P06H | Wayon | 20V 660mA 0.78Ω@2.5V,0.60A 150mW 1.1V@250uA SOT-723 MOSFETs ROHS | C3030960 | SOT-723 | Tape & Reel (TR) | - | - | 150mW | - | - | - | - | - | -55℃~+150℃ | 20V | 660mA | 0.78Ω@2.5V,0.60A | - | - | - | - | - | 1.1V@250uA | 9pF | 113pF | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5737
(5736+1+0)In Stock | JSM9435 | JSMSEMI | 30V 5.1A 55mΩ@10V,5.1A 2W 1V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C917088 | SOP-8 | Tape & Reel (TR) | - | - | 2W | - | - | - | - | - | -55℃~+150℃ | 30V | 5.1A | 55mΩ@10V,5.1A | 1 Piece P-Channel | - | - | - | - | 1V@250uA | 80pF@15V | 845pF@15V | 22nC@10V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5723
(1326+4397+0)In Stock | IRFR1205TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 55V 44A 27mΩ@10V,26A 107W 4V@250uA TO-252 MOSFETs ROHS | C5338305 | TO-252 | Tape & Reel (TR) | - | - | 107W | - | - | - | - | - | -55℃~+175℃ | 55V | 44A | 27mΩ@10V,26A | - | - | - | - | - | 4V@250uA | 150pF | 1.3nF | 65nC@10V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5718
(5708+10+0)In Stock | AO4407 | JSMSEMI | 30V 10A 20mΩ@4.5V,6A 2.1W 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5155210 | SOP-8 | Tape & Reel (TR) | - | - | 2.1W | - | - | - | - | - | -55℃~+150℃ | 30V | 10A | 20mΩ@4.5V,6A | 1 Piece P-Channel | - | - | - | - | 3V@250uA | 180pF | 1.75nF@15V | 24nC@15V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5710
(0+5710+0)In Stock
Not recommended for new designs
| PM516BA | U-NIKC | 20V 5A 500mW 30mΩ@4.5V,5A 600mV@250uA 1 N-channel SOT-23 MOSFETs ROHS | C3034550 | SOT-23 | Tape & Reel (TR) | - | - | 500mW | - | - | - | - | - | -55℃~+150℃ | 20V | 5A | 30mΩ@4.5V,5A | 1 N-channel | - | - | - | - | 600mV@250uA | 61pF@10V | 582pF@10V | 9.1nC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5682
(1475+4207+0)In Stock | WSD45N10GDN56 | Winsok Semicon | 100V 45A 95W 17.5mΩ@10V,26A 3V@250uA DFN-8(4.9x5.8) MOSFETs ROHS | C2990866 | DFN-8(4.9x5.8) | Tape & Reel (TR) | - | - | 95W | - | - | - | - | - | -55℃~+150℃ | 100V | 45A | 17.5mΩ@10V,26A | - | - | - | - | - | 3V@250uA | 42pF@30V | 1.8nF@30V | 59nC@10V | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5680
(0+5680+0)In Stock | MS2N7002M3 | MSKSEMI | 60V 340mA 1.3Ω@10V,500mA 150mW 1V@250uA 1 N-channel SOT-723-3 MOSFETs ROHS | C2836341 | SOT-723-3 | Tape & Reel (TR) | - | - | 150mW | - | - | - | - | - | -55℃~+150℃ | 60V | 340mA | 1.3Ω@10V,500mA | 1 N-channel | - | - | - | - | 1V@250uA | 10pF@10V | 40pF@10V | 30nC@25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5678
(0+5678+0)In Stock | BTA140-800,127 | WeEn Semiconductors | TO-220AB-3 Thyristors (SCR)/Modules ROHS | C167114 | TO-220AB-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5675
(2672+3003+0)In Stock | S9012T | CBI | SOT-523 Bipolar (BJT) ROHS | C2836083 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5674
(1234+4440+0)In Stock | AP8810 | ALLPOWER(ShenZhen Quan Li Semiconductor) | 20V 8A 1W 11mΩ@4.5V,6A 300mV@250uA 2 N-Channel TSSOP-8 MOSFETs ROHS | C360342 | TSSOP-8 | Tape & Reel (TR) | - | - | 1W | - | - | - | - | - | -55℃~+150℃ | 20V | 8A | 11mΩ@4.5V,6A | 2 N-Channel | - | - | - | - | 300mV@250uA | 270pF@16V | 2600pF@16V | 45nC@4.5V | Common Drain | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5666
(5666+0+0)In Stock | MMBTH10 | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926204 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5662
(5662+0+0)In Stock | IRLML2244 | Leiditech | SOT-23 MOSFETs ROHS | C3647044 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5656
(2906+2750+0)In Stock
View marketplace suppliers’ inventory
| DDTD113EC-7-F | Diodes Incorporated | 56@50mA,5V 200mW 500mA 40V SOT-23-3 Digital Transistors ROHS | C5197491 | SOT-23-3 | Tape & Reel (TR) | - | 40V | 200mW | 56@50mA,5V | 500mA | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | 300mV@50mA,2.5mA | - | 3V@20mA,0.3V | 0.5V |