Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Transistor Type
|
Input Voltage (VI(on)@Ic,Vce)
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Transistor Type
|
Input Voltage (VI(on)@Ic,Vce)
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
5656
(5656+0+0)In Stock | SP010N02AGHTO | Siliup | 100V 340A 1.3mΩ 1 N-channel TOLL MOSFETs ROHS | C22385351 | TOLL | Tape & Reel (TR) | 100V | 340A | 1.3mΩ | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5650
(0+5650+0)In Stock | SI2301F | BORN | 20V 2.2A 1W 150mΩ@2.5V,1A 650mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5439975 | SOT-23 | Tape & Reel (TR) | 20V | 2.2A | 150mΩ@2.5V,1A | 1 Piece P-Channel | 1W | 650mV@250uA | 48pF@10V | 280pF@10V | 4.8nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5647
(5645+2+0)In Stock | BC847C | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926210 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5628
(5628+0+0)In Stock | SK2371AA | Shikues | 100V 2A 1W 520mΩ@10V,1.5A 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5160041 | SOT-23 | Tape & Reel (TR) | 100V | 2A | 520mΩ@10V,1.5A | 1 Piece P-Channel | 1W | 1.5V@250uA | 20pF@15V | 553pF@15V | 4.5nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5624
(5621+3+0)In Stock | AO4435-HXY | HXY MOSFET | 30V 11A 16mΩ@10V,10A 3.7W 1V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C4748736 | SOP-8 | Tape & Reel (TR) | 30V | 11A | 16mΩ@10V,10A | 1 Piece P-Channel | 3.7W | 1V@250uA | 156pF@15V | 1.33nF@15V | 22nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5620
(5620+0+0)In Stock
View marketplace suppliers’ inventory
| AON2408 | Alpha & Omega Semicon | 20V 8A 19mΩ@2.5V,4A 2.8W 0.83V@250uA 1 N-channel DFN-6(2x2) MOSFETs ROHS | C2931064 | DFN-6(2x2) | Tape & Reel (TR) | 20V | 8A | 19mΩ@2.5V,4A | 1 N-channel | 2.8W | 0.83V@250uA | 98pF@10V | 782pF@10V | 7nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
5615
(0+5615+0)In Stock | EMD62T2R | ROHM Semicon | 80@5V 1 NPN Pre-biased, 1 PNP Pre-biased 150mW 100mA 50V SOT-563(SOT-666) Digital Transistors ROHS | C3588488 | SOT-563(SOT-666) | Tape & Reel (TR) | - | - | - | - | 150mW | - | - | - | - | -55℃~+150℃ | 80@5V | 150mV@5mA,0.5mA | 47kΩ | 1 | 1 NPN Pre-biased, 1 PNP Pre-biased | 3V@2mA,0.3V | 100mA | 50V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5610
(5610+0+0)In Stock
View marketplace suppliers’ inventory
| DMC25D1UVT-7 | Diodes Incorporated | 1.3W 4Ω@400mA,4.5V 1.5V@250uA 1 N-Channel + 1 P-Channel TSOT-26 MOSFETs ROHS | C5205194 | TSOT-26 | Tape & Reel (TR) | 25V;12V | 500mA;3.9A | 4Ω@400mA,4.5V | 1 N-Channel + 1 P-Channel | 1.3W | 1.5V@250uA | - | 27.6pF@10V | 900pC@10V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5601
(2706+2895+0)In Stock | WST6004 | Winsok Semicon | 20V 600mA 140mΩ@4.5V,0.6A 175mW 1V@250uA 1 N-channel SC-75(SOT-523) MOSFETs ROHS | C148336 | SC-75(SOT-523) | Tape & Reel (TR) | 20V | 600mA | 140mΩ@4.5V,0.6A | 1 N-channel | 175mW | 1V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5595
(2626+2969+0)In Stock | 2N7002E-T1-E3-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C5224228 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 1 N-channel | 200mW | 1.5V@250uA | 4.1pF | 30.5pF | 1.12nC | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
5595
(0+5595+0)In Stock | S8550 | KUU | 25V 300mW 500mA PNP SOT-23 Bipolar (BJT) ROHS | C7603176 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 300mW | - | - | - | - | - | - | - | - | - | PNP | - | 500mA | 25V | 1uA | - | 500mV@500mA,50mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5585
(5585+0+0)In Stock | BSS123K | PAKER | 100V 170mA 350mW 3.5Ω 1.5V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C18221541 | SOT-23 | Tape & Reel (TR) | 100V | 170mA | 3.5Ω | 1 N-channel | 350mW | 1.5V@250uA | 6pF@25V | 60pF@25V | 2nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5580
(5580+0+0)In Stock | SP010N04BGTH | Siliup | 100V 120A 5mΩ 1 N-channel TO-252 MOSFETs ROHS | C22385380 | TO-252 | Tape & Reel (TR) | 100V | 120A | 5mΩ | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5579
(0+5579+0)In Stock | SI2304 | PAKER | 30V 3.3A 38mΩ 1.5V 1 N-channel SOT-23 MOSFETs ROHS | C5278887 | SOT-23 | Tape & Reel (TR) | 30V | 3.3A | 38mΩ | 1 N-channel | - | 1.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5576
(4981+595+0)In Stock | AON7264E-HXY | HXY MOSFET | 60V 40A 30W 15mΩ@10V,20A 1.6V@250uA 1 N-channel DFN3x3-8L MOSFETs ROHS | C6285769 | DFN3x3-8L | Tape & Reel (TR) | 60V | 40A | 15mΩ@10V,20A | 1 N-channel | 30W | 1.6V@250uA | 8pF@25V | 930pF@25V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5570
(2690+2880+0)In Stock | 2N7002DW | MSKSEMI | 60V 300mA 1.8Ω@10V 0.28W 1.6V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C7379951 | SOT-363 | Tape & Reel (TR) | 60V | 300mA | 1.8Ω@10V | 2 N-Channel | 0.28W | 1.6V@250uA | 4pF@10V | 30.6pF@30V | 1.1nC@10V | -50℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5550
(0+5550+0)In Stock | MMBT3906T | BORN | 40V 150mW 60@0.1mA,1V 200mA PNP SOT-523 Bipolar (BJT) ROHS | C22469042 | SOT-523 | Tape & Reel (TR) | - | - | - | - | 150mW | - | - | - | - | -55℃~+150℃ | 60@0.1mA,1V | - | - | - | PNP | - | 200mA | 40V | 100nA | 250MHz | 250mV@10mA,1mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5538
(2309+3229+0)In Stock | TMGN10080D | Tritech-MOS | 100V 80A 7.2mΩ@10V 110W 1V@250uA 1 N-channel TO-252-3L MOSFETs ROHS | C7422902 | TO-252-3L | Tape & Reel (TR) | 100V | 80A | 7.2mΩ@10V | 1 N-channel | 110W | 1V@250uA | 12pF@15V | 2nF@15V | 10nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5535
(0+5535+0)In Stock | 2SA733G-P-AE3-R | UTC(Unisonic Tech) | SOT-23 Bipolar (BJT) ROHS | C5310363 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5535
(2855+2680+0)In Stock | BSS138DW-7-F-ES | ElecSuper | null 300mA 1.8Ω@10V,0.3A 350mW 1.1V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C5224288 | SOT-363 | Tape & Reel (TR) | null | 300mA | 1.8Ω@10V,0.3A | 2 N-Channel | 350mW | 1.1V@250uA | 1.3pF@25V | 15pF@25V | 1.6nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5532
(5454+78+0)In Stock
View marketplace suppliers’ inventory
| TP0610K-T1-GE3 | Vishay Intertech | 60V 185mA 6Ω@10V,500mA 350mW 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C193222 | SOT-23 | Tape & Reel (TR) | 60V | 185mA | 6Ω@10V,500mA | 1 Piece P-Channel | 350mW | 1V@250uA | 5pF@25V | 23pF@25V | 1.7nC@15V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5527
(0+5527+0)In Stock | FMMT493 | FUXINSEMI | 100V 250mW 100@250mA,10V 1A NPN SOT-23 Bipolar (BJT) ROHS | C5178957 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 250mW | - | - | - | - | -55℃~+150℃ | 100@250mA,10V | - | - | - | NPN | - | 1A | 100V | 100nA | 150MHz | 600mV@1A,100mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5512
(5512+0+0)In Stock | JY3415EX | Shenzhen JingYang | 20V 4A 1V SOT-23 MOSFETs ROHS | C5156711 | SOT-23 | Tape & Reel (TR) | 20V | 4A | - | - | - | 1V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5510
(0+5510+0)In Stock | MMBT2222AX | Shenzhen JingYang | 600mA NPN SOT-23 Bipolar (BJT) ROHS | C6423755 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | NPN | - | 600mA | - | 100nA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
5507
(5507+0+0)In Stock
View marketplace suppliers’ inventory
| STN2NF10 | STMicroelectronics | 100V 2.4A 0.26Ω@10V,1.2A 3.3W 4V@250uA 1 N-channel SOT-223-4 MOSFETs ROHS | C283505 | SOT-223-4 | Tape & Reel (TR) | 100V | 2.4A | 0.26Ω@10V,1.2A | 1 N-channel | 3.3W | 4V@250uA | 20pF@25V | 280pF@25V | 14nC@80V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - |