Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Transition Frequency (fT)
|
number of channels
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Transition Frequency (fT)
|
number of channels
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
5503
(0+5503+0)In Stock | SP010N02GHTO | Siliup | 100V 260A 1.6mΩ 1 N-channel TOLL MOSFETs ROHS | C22385352 | TOLL | Tape & Reel (TR) | 100V | 260A | 1.6mΩ | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5500
(0+5500+0)In Stock | SS8550 | PAKER | 25V 300mW 350 1.5A PNP SOT-23 Bipolar (BJT) ROHS | C5278907 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 100nA | 25V | 300mW | 350 | 1.5A | 500mV@800mA,80mA | PNP | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5498
(114+5384+0)In Stock | DN2300-ES | ElecSuper | 20V 4A 22mΩ@4.5V,4A 1.2W 750mV@250uA 1 N-channel SOT-23 MOSFETs ROHS | C5224177 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 22mΩ@4.5V,4A | 1 N-channel | - | - | 1.2W | - | - | - | - | 750mV@250uA | 50pF | 470pF | 6nC@4.5V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5495
(2265+3230+0)In Stock | TMN40100AD | Tritech-MOS | 40V 100A 47W 5.2mΩ@10V 1V@250uA 1 N-channel TO-252-3L MOSFETs ROHS | C7422939 | TO-252-3L | Tape & Reel (TR) | 40V | 100A | 5.2mΩ@10V | 1 N-channel | - | - | 47W | - | - | - | - | 1V@250uA | 160pF@20V | 2.38nF@20V | 35nC@10V | -55℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5490
(2635+2855+0)In Stock | IRF7413TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 13A 12mΩ@10V 2.5W 3V@250uA SOP-8 MOSFETs ROHS | C5290359 | SOP-8 | Tape & Reel (TR) | 30V | 13A | 12mΩ@10V | - | - | - | 2.5W | - | - | - | - | 3V@250uA | 240pF | 1.8nF | 79nC | -55℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5487
(1640+3847+0)In Stock | AO6604 | UMW(Youtai Semiconductor Co., Ltd.) | 20V 2.5A 115mΩ@1.8V,1A 700mW 650mV@250uA SOT-23-6 MOSFETs ROHS | C5375978 | SOT-23-6 | Tape & Reel (TR) | 20V | 2.5A | 115mΩ@1.8V,1A | - | - | - | 700mW | - | - | - | - | 650mV@250uA | 70pF@10V | 745pF@10V | 11nC@4.5V | -55℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5483
(5483+0+0)In Stock | AP4822QD | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 8A 15mΩ@10V,8A 2.5W 1V@250uA 2 N-Channel PMPAK(3x3) MOSFETs ROHS | C2828589 | PMPAK(3x3) | Tape & Reel (TR) | 30V | 8A | 15mΩ@10V,8A | 2 N-Channel | - | - | 2.5W | - | - | - | - | 1V@250uA | 35pF | 420pF | 4.1nC | -55℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5481
(2375+3106+0)In Stock | TM40P06D | Tritech-MOS | null 30A 23mΩ@10V,10A 79W 1.6V@250uA 1 Piece P-Channel TO-252-3L MOSFETs ROHS | C7422850 | TO-252-3L | Tape & Reel (TR) | null | 30A | 23mΩ@10V,10A | 1 Piece P-Channel | - | - | 79W | - | - | - | - | 1.6V@250uA | 98pF@25V | 4026pF@25V | 68nC@10V | -55℃~+175℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
5479
(1439+4040+0)In Stock | D882 | Shikues | 30V 500mW 32@100mA,2V 3A NPN SOT-89-3 Bipolar (BJT) ROHS | C140621 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | 1uA | 30V | 500mW | 32@100mA,2V | 3A | 500mV@2A,200mA | NPN | - | - | - | - | - | 50MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5473
(3149+2324+0)In Stock
Not recommended for new designs
| LSGNE04R075WB | LONTEN | 40V 39A 7.5mΩ@10V,12A 24W 2.5V@250uA 1 N-channel PRPAK(3x4) MOSFETs ROHS | C2836197 | PRPAK(3x4) | Tape & Reel (TR) | 40V | 39A | 7.5mΩ@10V,12A | 1 N-channel | - | - | 24W | - | - | - | - | 2.5V@250uA | 39.5pF@15V | 693pF@15V | 15.5nC@10V | -55℃~+150℃ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5463
(5459+4+0)In Stock | BC850C | Shikues | 30V 250mW 240@10uA,5V 100mA NPN SOT-23 Bipolar (BJT) ROHS | C475635 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 15nA | 30V | 250mW | 240@10uA,5V | 100mA | 90mV@10mA,0.5mA | NPN | - | - | - | - | - | 100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5454
(5075+379+0)In Stock | MMFTN3019E-MS | MSKSEMI | 30V 100mA 13Ω@2.5V,1mA 150mW 1.5V@100uA 1 N-channel SOT-523 MOSFETs ROHS | C2802308 | SOT-523 | Tape & Reel (TR) | 30V | 100mA | 13Ω@2.5V,1mA | 1 N-channel | - | - | 150mW | - | - | - | - | 1.5V@100uA | 4pF | 13pF@5V | - | -55℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5442
(3852+1590+0)In Stock | AP4910GD | ALLPOWER(ShenZhen Quan Li Semiconductor) | 40V 40A 25mΩ@4.5V,10A 45W 1.6V@250uA 1 N-Channel + 1 P-Channel DFN-8(4.9x5.8) MOSFETs ROHS | C2849573 | DFN-8(4.9x5.8) | Tape & Reel (TR) | 40V | 40A | 25mΩ@4.5V,10A | 1 N-Channel + 1 P-Channel | - | - | 45W | - | - | - | - | 1.6V@250uA | 275pF@25V | 2nF@25V | 31nC@10V | -55℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5436
(103+5333+0)In Stock | ULN2803ADWMRG | HANSCHIP semiconductor | Eight channels SOP-18-300mil Darlington Transistor Arrays ROHS | C2977078 | SOP-18-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Eight channels | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5435
(1500+3935+0)In Stock | TM4614C | Tritech-MOS | 40V 6.3A 1.67W 30mΩ@10V 1.7V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C7422858 | SOP-8 | Tape & Reel (TR) | 40V | 6.3A | 30mΩ@10V | 1 N-Channel + 1 P-Channel | - | - | 1.67W | - | - | - | - | 1.7V | - | - | - | -55℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5434
(2684+2750+0)In Stock | FDC606P-MS | MSKSEMI | 20V 4.5A 40mΩ@4.5V,3A 1.56W 1.1V@250uA 1 Piece P-Channel SOT-23-6 MOSFETs ROHS | C5343314 | SOT-23-6 | Tape & Reel (TR) | 20V | 4.5A | 40mΩ@4.5V,3A | 1 Piece P-Channel | - | - | 1.56W | - | - | - | - | 1.1V@250uA | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5428
(5428+0+0)In Stock | SI2308BDS-ES | ElecSuper | 60V 3.2A 1.4W 58mΩ@10V,3A 1.35V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C22363744 | SOT-23 | Tape & Reel (TR) | 60V | 3.2A | 58mΩ@10V,3A | 1 N-channel | - | - | 1.4W | - | - | - | - | 1.35V@250uA | 24pF | 400pF | 8.8nC | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5424
(5204+220+0)In Stock | BC857BS | FUXINSEMI | 45V 300mW 300@2mA,5V 200mA PNP SOT-363 Bipolar (BJT) ROHS | C5380688 | SOT-363 | Tape & Reel (TR) | - | - | - | - | 15nA | 45V | 300mW | 300@2mA,5V | 200mA | 650mV@100mA,5mA | PNP | - | - | - | - | -55℃~+150℃@(Tj) | 200MHz | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5415
(2664+2751+0)In Stock | SI2325DS-T1-GE3 | Vishay Intertech | 150V 0.69A 750mW 1.2Ω@10V,0.5A 2.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C60773 | SOT-23 | Tape & Reel (TR) | 150V | 0.69A | 1.2Ω@10V,0.5A | 1 Piece P-Channel | - | - | 750mW | - | - | - | - | 2.5V@250uA | 16pF@25V | 510pF@25V | 7.7nC@75V | -55℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5410
(1253+4157+0)In Stock | AOD484 | UMW(Youtai Semiconductor Co., Ltd.) | 30V 21.8A 9mΩ@4.5V,18A 3.25W 1.5V@250uA TO-252 MOSFETs ROHS | C5236687 | TO-252 | Tape & Reel (TR) | 30V | 21.8A | 9mΩ@4.5V,18A | - | - | - | 3.25W | - | - | - | - | 1.5V@250uA | 370pF | 2201pF | 25nC@10V | -55℃~+175℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5404
(0+5404+0)In Stock | IRLML6401TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 12V 4.3A 85mΩ@2.5V,2.5A 1.3W 400mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C347501 | SOT-23 | Tape & Reel (TR) | 12V | 4.3A | 85mΩ@2.5V,2.5A | 1 Piece P-Channel | - | - | 1.3W | - | - | - | - | 400mV@250uA | 125pF@10V | 830pF@10V | 15nC@5.0V | -55℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5401
(2801+2600+0)In Stock | WST3427 | Winsok Semicon | 20V 2.5A 140mΩ@4.5V,2A 1W 650mV@250uA 1 Piece P-Channel SOT-23N MOSFETs ROHS | C719086 | SOT-23N | Tape & Reel (TR) | 20V | 2.5A | 140mΩ@4.5V,2A | 1 Piece P-Channel | - | - | 1W | - | - | - | - | 650mV@250uA | 30pF@15V | 300pF@15V | 5nC@4.5V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
5400
(0+5400+0)In Stock | AP4606 | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 22.5mΩ@10V,6.9A 2W 1.9V@250uA 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C353084 | SOP-8 | Tape & Reel (TR) | 30V | 6.9A;6A | 22.5mΩ@10V,6.9A | 1 N-Channel + 1 P-Channel | - | - | 2W | - | - | - | - | 1.9V@250uA | 77pF@15V | 680pF@15V | 13.84nC@10V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5400
(0+5400+0)In Stock | TM15N10D | Tritech-MOS | 100V 15A 60W 75mΩ@10V 1.5V@250uA 1 N-channel TO-252-3L MOSFETs ROHS | C7422818 | TO-252-3L | Tape & Reel (TR) | 100V | 15A | 75mΩ@10V | 1 N-channel | - | - | 60W | - | - | - | - | 1.5V@250uA | 50pF@30V | - | 21nC@10V | -55℃~+175℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5400
(4788+612+0)In Stock | HXY4612S | HXY MOSFET | 60V 4A 2W 140mΩ@10V,4A 1.75V@250uA 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C3033414 | SOP-8 | Tape & Reel (TR) | 60V | 4A | 140mΩ@10V,4A | 1 N-Channel + 1 P-Channel | - | - | 2W | - | - | - | - | 1.75V@250uA | 50pF@15V | 1137pF@48V | 12.1nC@4.5V | -55℃~+150℃ | - | - |