Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Drain Source Voltage (Vdss)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Continuous Drain Current (Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Drain Source Voltage (Vdss)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Continuous Drain Current (Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
5221
(5221+0+0)In Stock | PBSS5160QAZ | Nexperia | 60V 1W 160@100mA,2V 1A PNP DFN1010-3 Bipolar (BJT) ROHS | C458174 | DFN1010-3 | Tape & Reel (TR) | 100nA | 60V | 1W | 160@100mA,2V | 1A | 100MHz | 225mV@1A,100mA | PNP | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5217
(4930+287+0)In Stock
View marketplace suppliers’ inventory
| TK5A90E,S4X(S) | TOSHIBA | 900V 40W 2.5Ω@10V,2.3A 1 N-channel TO-220SIS-3 MOSFETs ROHS | C5360505 | TO-220SIS-3 | Tube-packed | - | - | 40W | - | - | - | - | - | - | 900V | 2.5Ω@10V,2.3A | - | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5209
(3210+1999+0)In Stock | AO3407A | ElecSuper | 30V 3.8A 900mW 56mΩ@4.5V 1V@250uA 1 Piece P-Channel SOT23-3L MOSFETs ROHS | C5224209 | SOT23-3L | Tape & Reel (TR) | - | - | 900mW | - | - | - | - | - | -55℃~+150℃ | 30V | 56mΩ@4.5V | 1V@250uA | 1 Piece P-Channel | 3.8A | 65pF@15V | 520pF@0V | 9.2nC@10V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5204
(5203+1+0)In Stock
View marketplace suppliers’ inventory
| MJD45H11T4G | onsemi | 80V 20W 60@2A,1V 8A PNP TO-252-2(DPAK) Bipolar (BJT) ROHS | C47515 | TO-252-2(DPAK) | Tape & Reel (TR) | 1uA | 80V | 20W | 60@2A,1V | 8A | 90MHz | 1V@8A,0.4A | PNP | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
5201
(0+5201+0)In Stock | BT131S | FUXINSEMI | 5mA 5mA 800V Two-way thyristor SOT-223-3L Thyristors (SCR)/Modules ROHS | C784602 | SOT-223-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | 5mA | 5mA | 1.55V | 500mW | 1A | 800V | 16A@50Hz | Two-way thyristor | 1.3V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5196
(7+5189+0)In Stock | 8205A | JSMSEMI | 20V 6A 28mΩ@4.5V,4.5A 1.3W 1.5V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C2762931 | SOT-23-6 | Tape & Reel (TR) | - | - | 1.3W | - | - | - | - | - | -55℃~+150℃ | 20V | 28mΩ@4.5V,4.5A | 1.5V@250uA | 2 N-Channel | 6A | 74.69pF | 522.3pF@8V | 8.11nC@10V | - | - | - | - | - | - | - | - | - | Common Drain | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5191
(2331+2860+0)In Stock | TM04P02AI | Tritech-MOS | 20V 4A 900mW 35mΩ 1.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7422771 | SOT-23 | Tape & Reel (TR) | - | - | 900mW | - | - | - | - | - | -55℃~+150℃ | 20V | 35mΩ | 1.2V@250uA | 1 Piece P-Channel | 4A | 151pF@15V | 1.2nF@15V | 14.3nC@4.5V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5189
(5189+0+0)In Stock | TPM0730N5X | Shenzhen JingYang | 30V 70A 90W 7.2mΩ@10V,20A 1.2V@250uA 1 Piece P-Channel PDFN-8(5x5.8) MOSFETs ROHS | C3038101 | PDFN-8(5x5.8) | Tape & Reel (TR) | - | - | 90W | - | - | - | - | - | -55℃~+150℃ | 30V | 7.2mΩ@10V,20A | 1.2V@250uA | 1 Piece P-Channel | 70A | 140pF@25V | 3.45nF@25V | 60nC@10V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
5185
(990+4195+0)In Stock | IRF730 | OSEN | TO-220AB MOSFETs ROHS | C20607745 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5184
(2334+2850+0)In Stock | FDV302P | MSKSEMI | 30V 200mA 1W 4Ω@10V,0.2A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5343311 | SOT-23 | Tape & Reel (TR) | - | - | 1W | - | - | - | - | - | -55℃~+150℃ | 30V | 4Ω@10V,0.2A | 1V@250uA | 1 Piece P-Channel | 200mA | 15.1pF@30V | 30.5pF@30V | 2.8nC@10V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5180
(0+5180+0)In Stock | BSS84 | BORN | 50V 130mA 350mW 2Ω@4.5V,0.13A 2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7461217 | SOT-23 | Tape & Reel (TR) | - | - | 350mW | - | - | - | - | - | -55℃~+150℃ | 50V | 2Ω@4.5V,0.13A | 2V@250uA | 1 Piece P-Channel | 130mA | 3.5pF@25V | 25pF | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5180
(1660+3520+0)In Stock | SS8550 | ElecSuper | 25V 300mW 120 1.5A PNP SOT-23 Bipolar (BJT) ROHS | C5249677 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 120 | 1.5A | 100MHz | 500mV | PNP | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5175
(3903+1272+0)In Stock | DMN26D0UFB4-7-HXY | HXY MOSFET | 20V 700mA 150mW 350mΩ@4.5V 450mV@250uA 1 N-channel DFN1006-3L MOSFETs ROHS | C6285768 | DFN1006-3L | Tape & Reel (TR) | - | - | 150mW | - | - | - | - | - | -55℃~+150℃ | 20V | 350mΩ@4.5V | 450mV@250uA | 1 N-channel | 700mA | 4.6pF | 43.6pF@10V | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5174
(2277+2897+0)In Stock
View marketplace suppliers’ inventory
| SIRA62DP-T1-RE3 | Vishay Intertech | 30V 51.4A 0.0012Ω@10V 5.2W 1V@250uA 1 N-channel PowerPAK-SO-8 MOSFETs ROHS | C3289487 | PowerPAK-SO-8 | Tape & Reel (TR) | - | - | 5.2W | - | - | - | - | - | -55℃~+150℃ | 30V | 0.0012Ω@10V | 1V@250uA | 1 N-channel | 51.4A | 202pF | 4460pF | 28.7nC | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5169
(5169+0+0)In Stock | WSD6040DN56 | Winsok Semicon | 60V 36A 14mΩ@10V,25A 15.1W 1.6V@250uA 1 N-channel DFN-8-EP(6.1x5.2) MOSFETs ROHS | C719102 | DFN-8-EP(6.1x5.2) | Tape & Reel (TR) | - | - | 15.1W | - | - | - | - | - | -55℃~+150℃ | 60V | 14mΩ@10V,25A | 1.6V@250uA | 1 N-channel | 36A | 100pF@30V | 2100pF@30V | 42nC@10V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5160
(0+5160+0)In Stock | FDN340P | FUXINSEMI | SOT-23 MOSFETs ROHS | C22365185 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5156
(2232+2924+0)In Stock | TMG80N10D | Tritech-MOS | 100V 80A 7.2mΩ@10V 110W 2.5V@250uA 1 N-channel TO-252-3L MOSFETs ROHS | C7422900 | TO-252-3L | Tape & Reel (TR) | - | - | 110W | - | - | - | - | - | -55℃~+150℃ | 100V | 7.2mΩ@10V | 2.5V@250uA | 1 N-channel | 80A | - | - | 10nC@10V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5154
(5151+3+0)In Stock | AON7401-MS | MSKSEMI | 30V 50A 13mΩ@10V 2.5V 1 Piece P-Channel DFN3x3-8L MOSFETs ROHS | C17702935 | DFN3x3-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 30V | 13mΩ@10V | 2.5V | 1 Piece P-Channel | 50A | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 10000+:
$0.0589
Ended with
00:00:00 | Min: 10000 Mult: 5000
SPQ: 5000
|
50000
0%
Marketplace product, estimated lead time
4-6
business days
| AON7401-MS | MSKSEMI | 30V 50A 13mΩ@10V 2.5V 1 Piece P-Channel DFN3x3-8L MOSFETs ROHS | C17702935 | DFN3x3-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 10000
|
5149
(5149+0+0)In Stock
View marketplace suppliers’ inventory
| DMN26D0UDJ-7 | Diodes Incorporated | 20V 240mA 300mW 3Ω@4.5V,240mA 1.05V@250uA 2 N-Channel SOT-963-6 MOSFETs ROHS | C151602 | SOT-963-6 | Tape & Reel (TR) | - | - | 300mW | - | - | - | - | - | -55℃~+150℃ | 20V | 3Ω@4.5V,240mA | 1.05V@250uA | 2 N-Channel | 240mA | 1.6pF@15V | 14.1pF@15V | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5141
(0+5141+0)In Stock | TMN30120D | Tritech-MOS | 30V 120A 3mΩ@10V,120A 62.5W 1.4V@250uA 1 N-channel TO-252-3L MOSFETs ROHS | C7422925 | TO-252-3L | Tape & Reel (TR) | - | - | 62.5W | - | - | - | - | - | -55℃~+175℃ | 30V | 3mΩ@10V,120A | 1.4V@250uA | 1 N-channel | 120A | 85pF@15V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5140
(4997+143+0)In Stock | WSD40110DN56G | Winsok Semicon | 40V 110A 2.5mΩ@10V,20A 36W 1.5V@250uA 1 N-channel DFN-8(5x6) MOSFETs ROHS | C3825095 | DFN-8(5x6) | Tape & Reel (TR) | - | - | 36W | - | - | - | - | - | -55℃~+150℃ | 40V | 2.5mΩ@10V,20A | 1.5V@250uA | 1 N-channel | 110A | 85pF@20V | 2810pF@20V | 23nC@10V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5125
(5125+0+0)In Stock | WSD30L120DN56 | Winsok Semicon | 30V 120A 3.6mΩ@10V,30A 78W 2.5V@250uA 1 Piece P-Channel PDFN-8(5x6) MOSFETs ROHS | C148396 | PDFN-8(5x6) | Tape & Reel (TR) | - | - | 78W | - | - | - | - | - | - | 30V | 3.6mΩ@10V,30A | 2.5V@250uA | 1 Piece P-Channel | 120A | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5125
(3825+1300+0)In Stock | OSD60N04T | OSEN | 40V 60A 7mΩ 65W TO-252 MOSFETs ROHS | C20607772 | TO-252 | Tape & Reel (TR) | - | - | 65W | - | - | - | - | - | - | 40V | 7mΩ | - | - | 60A | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5110
(5061+49+0)In Stock | AO3401A | FUXINSEMI | 30V 4.2A 90mΩ@2.5V,1A 350mW 1.4V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5380686 | SOT-23 | Tape & Reel (TR) | - | - | 350mW | - | - | - | - | - | -55℃~+150℃ | 30V | 90mΩ@2.5V,1A | 1.4V@250uA | 1 Piece P-Channel | 4.2A | 65pF | 880pF | 7.2nC | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5109
(2509+2600+0)In Stock | WST2333 | Winsok Semicon | 12V 6A 32mΩ@4.5V,4A 1W 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C377859 | SOT-23 | Tape & Reel (TR) | - | - | 1W | - | - | - | - | - | - | 12V | 32mΩ@4.5V,4A | 1V@250uA | 1 Piece P-Channel | 6A | - | - | - | - | - | - | - | - | - | - | - | - | - |