Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
5000
(5000+0+0)In Stock | MOT2165J | MOT | 20V 55A 5.2mΩ@4.5V,20A 30W 1.2V@250uA 1 N-channel PDFN3x3 MOSFETs ROHS | C7495121 | PDFN3x3 | Tape & Reel (TR) | 20V | 55A | 5.2mΩ@4.5V,20A | 30W | 1.2V@250uA | 181pF@15V | 1 N-channel | 1.145nF@15V | 35nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4999
(4580+419+0)In Stock | AO3416 | GOODWORK | 20V 6.5A 34mΩ@1.8V,5A 1.4W 400mV@250uA 1 N-channel SOT-23 MOSFETs ROHS | C5248038 | SOT-23 | Tape & Reel (TR) | 20V | 6.5A | 34mΩ@1.8V,5A | 1.4W | 400mV@250uA | 87pF@10V | 1 N-channel | 1.65nF@10V | 10nC@4.5V | -40℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4995
(0+4995+0)In Stock | TNM2030N3X | Shenzhen JingYang | 30V 28A 20W 18mΩ@10V,28A 1V@250uA 1 N-channel DFN-8L(3x3) MOSFETs ROHS | C5307990 | DFN-8L(3x3) | Tape & Reel (TR) | 30V | 28A | 18mΩ@10V,28A | 20W | 1V@250uA | 65pF | 1 N-channel | 572pF | 7.2nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4995
(0+4995+0)In Stock | SP1012ACNK | Siliup | 100V 1 N-Channel + 1 P-Channel PDFN-8L(5x6) MOSFETs ROHS | C22385427 | PDFN-8L(5x6) | Tape & Reel (TR) | 100V | 10A;7A | 70mΩ;230mΩ | - | - | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4995
(0+4995+0)In Stock | TM070P06D | Tritech-MOS | TO-252-3L MOSFETs ROHS | C19189189 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4994
(4990+4+0)In Stock | SP40N03AGNK | Siliup | 40V 110A 2.7mΩ 1 N-channel PDFNWB-8L(5x6) MOSFETs ROHS | C22385419 | PDFNWB-8L(5x6) | Tape & Reel (TR) | 40V | 110A | 2.7mΩ | - | - | - | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4994
(4912+82+0)In Stock | MSK30N03DF | MSKSEMI | 30V 30A 18mΩ@10V,30A 20W 2.5V@250uA 1 N-channel DFN-8(3.3x3.3) MOSFETs ROHS | C2902918 | DFN-8(3.3x3.3) | Tape & Reel (TR) | 30V | 30A | 18mΩ@10V,30A | 20W | 2.5V@250uA | 65pF@15V | 1 N-channel | 572pF@15V | 7.2nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4991
(1948+3043+0)In Stock | WST2304 | Winsok Semicon | 20V 6.3A 20mΩ@4.5V,4A 1W 700mV@250uA SOT-23-3L MOSFETs ROHS | C2758405 | SOT-23-3L | Tape & Reel (TR) | 20V | 6.3A | 20mΩ@4.5V,4A | 1W | 700mV@250uA | 84pF@15V | - | 912pF@15V | 13nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4990
(0+4990+0)In Stock
Not recommended for new designs
| YJG150N03A-ES | ElecSuper | 30V 123A 1.7mΩ@10V,20A 50W 2.2V@250uA 1 N-channel PDFN-8L(5x6) MOSFETs ROHS | C41409347 | PDFN-8L(5x6) | Tape & Reel (TR) | 30V | 123A | 1.7mΩ@10V,20A | 50W | 2.2V@250uA | 103pF@15V | 1 N-channel | 3.1nF@15V | 43nC@10V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4990
(0+4990+0)In Stock | SM7409D3RL | SPS | 30V 44A 14.7mΩ@4.5V,10A 33.7W 1V@250uA DFN-8 MOSFETs ROHS | C5340581 | DFN-8 | Tape & Reel (TR) | 30V | 44A | 14.7mΩ@4.5V,10A | 33.7W | 1V@250uA | 358pF@15V | - | 2.147nF@15V | 51nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4990
(4990+0+0)In Stock | OSD4N65 | OSEN | 650V 4A 32W 2.4Ω TO-252 MOSFETs ROHS | C20607765 | TO-252 | Tape & Reel (TR) | 650V | 4A | 2.4Ω | 32W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4990
(0+4990+0)In Stock
View marketplace suppliers’ inventory
| PBSS5260QAZ | Nexperia | 60V 1W 160@100mA,2V 1.7A PNP DFN1010-3 Bipolar (BJT) ROHS | C551977 | DFN1010-3 | Tape & Reel (TR) | - | - | - | 1W | - | - | - | - | - | -55℃~+150℃ | 100nA | 60V | 160@100mA,2V | 1.7A | 100MHz | 195mV@1A,100mA | PNP | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4990
(0+4990+0)In Stock | SP1011CNK | Siliup | 100V 90mΩ 1 N-Channel + 1 P-Channel PDFN-8L(5x6) MOSFETs ROHS | C22385429 | PDFN-8L(5x6) | Tape & Reel (TR) | 100V | 12A;15A | 90mΩ | - | - | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
4990
(0+4990+0)In Stock | 2SC4672-JSM | JSMSEMI | 50V 500mW 390@500mA,2V 3A SOT-89 Bipolar (BJT) ROHS | C33960079 | SOT-89 | Tape & Reel (TR) | - | - | - | 500mW | - | - | - | - | - | - | 100nA | 50V | 390@500mA,2V | 3A | 210MHz | 350mV@1A,50mA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4989
(4989+0+0)In Stock | APG070N12G | ALLPOWER(ShenZhen Quan Li Semiconductor) | 120V 60A 102W 2V@250uA 1 N-channel PDFN-8(5x6) MOSFETs ROHS | C5443658 | PDFN-8(5x6) | Tape & Reel (TR) | 120V | 60A | - | 102W | 2V@250uA | 14pF@60V | 1 N-channel | 4913pF@60V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4989
(0+4989+0)In Stock | SWHA120R45VT | Samwin | 45V 38A 37.9W 10.5mΩ@10V,5.5A 2.2V@250uA DFN(5x6) MOSFETs ROHS | C5151872 | DFN(5x6) | Tape & Reel (TR) | 45V | 38A | 10.5mΩ@10V,5.5A | 37.9W | 2.2V@250uA | 156pF@22.5V | - | 2105pF@22.5V | 45nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4985
(0+4985+0)In Stock | 150N03NF-ES | ElecSuper | 30V 123A 2.6mΩ@4.5V,20A 30W 1.1V@250uA 1 N-channel PDFN-8L(5x6) MOSFETs ROHS | C41409348 | PDFN-8L(5x6) | Tape & Reel (TR) | 30V | 123A | 2.6mΩ@4.5V,20A | 30W | 1.1V@250uA | 103pF@15V | 1 N-channel | 3.1nF@15V | 43nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2179
|
4981
(2851+2130+0)In Stock
Not recommended for new designs
| RU6080L | Shenzhen ruichips Semicon | TO-252 MOSFETs ROHS | C3014354 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4980
(0+4980+0)In Stock | SP3013CNJ | Siliup | 30V 1 N-Channel + 1 P-Channel PDFNWB-8L(3.3x3.3) MOSFETs ROHS | C22385433 | PDFNWB-8L(3.3x3.3) | Tape & Reel (TR) | 30V | 16A;8A | 11mΩ;28mΩ | - | - | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4980
(4980+0+0)In Stock | AP3908GD | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 25A 34mΩ@4.5V,25A 32W 1.5V@10A 1 N-Channel + 1 P-Channel DFN-8(5x6) MOSFETs ROHS | C2858409 | DFN-8(5x6) | Tape & Reel (TR) | 30V | 25A | 34mΩ@4.5V,25A | 32W | 1.5V@10A | 278pF@15V | 1 N-Channel + 1 P-Channel | 1.55nF@15V | 60nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
4979
(3399+1580+0)In Stock | BT169-MS | MSKSEMI | 5mA 200uA 600V One-way thyristor SOT-89 Thyristors (SCR)/Modules ROHS | C5140031 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+125℃@(Tj) | - | - | - | - | - | - | - | 5mA | 200uA | 1.8V | 100mW | 800mA | 600V | 8A | One-way thyristor | 800mV | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4975
(0+4975+0)In Stock | AP180N03G-ES | ElecSuper | 30V 123A 1.7mΩ@10V,20A 50W 2.2V@250uA 1 N-channel PDFN-8L(5x6) MOSFETs ROHS | C41409349 | PDFN-8L(5x6) | Tape & Reel (TR) | 30V | 123A | 1.7mΩ@10V,20A | 50W | 2.2V@250uA | 103pF@15V | 1 N-channel | 3.1nF@15V | 43nC@10V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4974
(4927+47+0)In Stock | WSD30L20DN33 | Winsok Semicon | 30V 20A 18mΩ@4.5V,5A 16.6W 1.2V@250uA DFN-8(3x3.1) MOSFETs ROHS | C2758410 | DFN-8(3x3.1) | Tape & Reel (TR) | 30V | 20A | 18mΩ@4.5V,5A | 16.6W | 1.2V@250uA | 120pF@15V | - | 900pF@15V | 19nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4970
(0+4970+0)In Stock | SP3011ACNK | Siliup | 30V 1 N-Channel + 1 P-Channel PDFN-8L(5x6) MOSFETs ROHS | C22385426 | PDFN-8L(5x6) | Tape & Reel (TR) | 30V | 29A;24A | 9mΩ;20mΩ | - | - | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4970
(0+4970+0)In Stock | SP3033CNJ | Siliup | 30V 1 N-Channel + 1 P-Channel PDFNWB-8L(3.3x3.3) MOSFETs ROHS | C22385434 | PDFNWB-8L(3.3x3.3) | Tape & Reel (TR) | 30V | 7A;8A | 28mΩ;30mΩ | - | - | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |