Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
4970
(0+4970+0)In Stock | SP3033CNJ | Siliup | 30V 1 N-Channel + 1 P-Channel PDFNWB-8L(3.3x3.3) MOSFETs ROHS | C22385434 | PDFNWB-8L(3.3x3.3) | Tape & Reel (TR) | 30V | 7A;8A | 28mΩ;30mΩ | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4969
(4965+4+0)In Stock | SWH065R03VLT | Samwin | 30V 58A 5.7mΩ DFN(3x3) MOSFETs ROHS | C5151863 | DFN(3x3) | Tape & Reel (TR) | 30V | 58A | 5.7mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4966
(0+4966+0)In Stock | SP010N04BGNK | Siliup | 100V 100A 6mΩ@4.5V,20A 150W 1V@250uA PDFN-8L(5x6) MOSFETs ROHS | C22466791 | PDFN-8L(5x6) | Tape & Reel (TR) | 100V | 100A | 6mΩ@4.5V,20A | - | 150W | 1V@250uA | 34pF@50V | 4850pF@50V | 97nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
4965
(0+4965+0)In Stock | IRF740PBF | OSEN | TO-220AB MOSFETs ROHS | C34373758 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4964
(212+4752+0)In Stock | WSF40P04 | Winsok Semicon | 40V 20A 32mΩ@10V,12A 45W 1V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C377856 | TO-252 | Tape & Reel (TR) | 40V | 20A | 32mΩ@10V,12A | 1 Piece P-Channel | 45W | 1V@250uA | 60pF@25V | 840pF@20V | 20nC@4.5V | -55℃~+175℃ | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4963
(4218+745+0)In Stock | 5N10-HXY | HXY MOSFET | 100V 5A 125mΩ@10V,5A 3.1W 1.2V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C4748730 | SOT-23 | Tape & Reel (TR) | 100V | 5A | 125mΩ@10V,5A | 1 N-channel | 3.1W | 1.2V@250uA | 3.6pF@50V | 182pF@50V | 3.57nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4962
(4875+87+0)In Stock | WSD3045DN33 | Winsok Semicon | 30V 8.5mΩ@10V,6A 2.1W 1.8V@250uA 1 N-Channel + 1 P-Channel DFN-8(3.2x3.2) MOSFETs ROHS | C377868 | DFN-8(3.2x3.2) | Tape & Reel (TR) | 30V | - | 8.5mΩ@10V,6A | 1 N-Channel + 1 P-Channel | 2.1W | 1.8V@250uA | 30pF@25V | 250pF@25V | 2.7nC@4.5V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4961
(3943+1018+0)In Stock | BM2300 | BORN | 20V 3.6A 60mΩ@4.5V,3.6A 1.25W 0.76V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C920321 | SOT-23 | Tape & Reel (TR) | 20V | 3.6A | 60mΩ@4.5V,3.6A | 1 N-channel | 1.25W | 0.76V@250uA | 33pF@10V | 340pF@10V | 5.4nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4960
(4960+0+0)In Stock | OSD7N65 | OSEN | 650V 7A 1.1Ω 38W TO-252 MOSFETs ROHS | C20607782 | TO-252 | Tape & Reel (TR) | 650V | 7A | 1.1Ω | - | 38W | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4960
(4960+0+0)In Stock | MOT3390J | MOT | 30V 30A 7.4mΩ@10V,15A 40W 1V@15A 1 Piece P-Channel PDFN3x3 MOSFETs ROHS | C7495148 | PDFN3x3 | Tape & Reel (TR) | 30V | 30A | 7.4mΩ@10V,15A | 1 Piece P-Channel | 40W | 1V@15A | 448.6pF | 4.222nF@15V | 81.3nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4950
(2600+2350+0)In Stock | T2N7002AK-MS | MSKSEMI | 60V 300mA 2.2Ω@10V,300mA 350mW 1.6V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C5449075 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 2.2Ω@10V,300mA | 1 N-channel | 350mW | 1.6V@250uA | 12pF@30V | 38pF@30V | - | -50℃~+150℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4945
(0+4945+0)In Stock | KNY6610A | KIA Semicon Tech | 100V 15A 83mΩ@10V,10A 55W 1.7V@250uA 1 N-channel DFN(5x6) MOSFETs ROHS | C5156067 | DFN(5x6) | Tape & Reel (TR) | 100V | 15A | 83mΩ@10V,10A | 1 N-channel | 55W | 1.7V@250uA | 31pF@25V | 1073pF@25V | 19.2nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4942
(4942+0+0)In Stock | WSF40N10 | Winsok Semicon | 100V 40A 38mΩ@10V,20A 52.1W 4V@250uA 1 N-channel TO-252-2(DPAK) MOSFETs ROHS | C148435 | TO-252-2(DPAK) | Tape & Reel (TR) | 100V | 40A | 38mΩ@10V,20A | 1 N-channel | 52.1W | 4V@250uA | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4940
(2205+2735+0)In Stock | DMN4035L-7 | Diodes Incorporated | 40V 4.6A 720mW 42mΩ@10V,4.3A 1V@250uA 1 N-channel SOT-23-3 MOSFETs ROHS | C560271 | SOT-23-3 | Tape & Reel (TR) | 40V | 4.6A | 42mΩ@10V,4.3A | 1 N-channel | 720mW | 1V@250uA | 38.7pF@20V | 574pF@20V | 12.5nC | -55℃~+150℃ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4940
(0+4940+0)In Stock | IRF7241TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 40V 6.2A 2.5W 41mΩ@10V,6.2A 3V@250uA SOP-8 MOSFETs ROHS | C20617891 | SOP-8 | Tape & Reel (TR) | 40V | 6.2A | 41mΩ@10V,6.2A | - | 2.5W | 3V@250uA | 190pF@32V | 3220pF | 80nC | -55℃~+150℃ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4934
(2327+2607+0)In Stock
View marketplace suppliers’ inventory
| DMG7430LFG-7 | Diodes Incorporated | 30V 10.5A 11mΩ@10V,20A 1.5W 2.5V@250uA 1 N-channel PowerDI3333-8 MOSFETs ROHS | C212330 | PowerDI3333-8 | Tape & Reel (TR) | 30V | 10.5A | 11mΩ@10V,20A | 1 N-channel | 1.5W | 2.5V@250uA | 125pF@15V | 1.281nF@15V | 26.7nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4933
(4933+0+0)In Stock | SP40N01GHNK | Siliup | 40V 120A 1.2mΩ 1 N-channel PDFN-8L(5x6) MOSFETs ROHS | C22385416 | PDFN-8L(5x6) | Tape & Reel (TR) | 40V | 120A | 1.2mΩ | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4932
(0+4932+0)In Stock | SP40N02GNK | Siliup | 40V 120A 1.9mΩ 1 N-channel PDFNWB-8L(5x6) MOSFETs ROHS | C22385417 | PDFNWB-8L(5x6) | Tape & Reel (TR) | 40V | 120A | 1.9mΩ | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4930
(0+4930+0)In Stock | SP3011CNK | Siliup | 30V 1 N-Channel + 1 P-Channel PDFN-8L(5x6) MOSFETs ROHS | C22385425 | PDFN-8L(5x6) | Tape & Reel (TR) | 30V | 24A;21A | 11mΩ;20mΩ | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4925
(0+4925+0)In Stock | MS30N06DF | MSKSEMI | DFN-8L(3x3) MOSFETs ROHS | C22399563 | DFN-8L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4924
(4920+4+0)In Stock | MSK7804 | MSKSEMI | 30V 30A 1.5W 12mΩ@10V,8A 1.2V@250uA 2 N-Channel DFN-8-EP(3.2x3.1) MOSFETs ROHS | C2902916 | DFN-8-EP(3.2x3.1) | Tape & Reel (TR) | 30V | 30A | 12mΩ@10V,8A | 2 N-Channel | 1.5W | 1.2V@250uA | 109pF@15V | 940pF@15V | 9.63nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4920
(0+4920+0)In Stock | AON6407-MS | MSKSEMI | 30V 100A 4mΩ@10V 2.5V 1 Piece P-Channel DFN5x6-8L MOSFETs ROHS | C17702953 | DFN5x6-8L | Tape & Reel (TR) | 30V | 100A | 4mΩ@10V | 1 Piece P-Channel | - | 2.5V | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 10000+:
$0.1548
Ended with
00:00:00 | Min: 10000 Mult: 5000
SPQ: 5000
|
50000
0%
Marketplace product, estimated lead time
4-6
business days
| AON6407-MS | MSKSEMI | 30V 100A 4mΩ@10V 2.5V 1 Piece P-Channel DFN5x6-8L MOSFETs ROHS | C17702953 | DFN5x6-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 20 Mult: 20
Full Reel: 3000
|
4917
(2686+2231+0)In Stock
Not recommended for new designs
| KBT5401C | Kodenshi AUK | 160V 200mW 60@10mA,5V 600mA PNP SOT-23 Bipolar (BJT) ROHS | C379925 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 200mW | - | - | - | - | - | 100nA | 160V | 60@10mA,5V | 600mA | 100MHz | 500mV@50mA,5mA | PNP | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4902
(0+4902+0)In Stock | SWHA020R03VLT | Samwin | 30V 110A 1.9mΩ DFN(5x6) MOSFETs ROHS | C5151866 | DFN(5x6) | Tape & Reel (TR) | 30V | 110A | 1.9mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4899
(0+4899+0)In Stock | IRFH8318PBF-HXY | HXY MOSFET | 30V 150A 2mΩ@10V,30A 187W 2.5V@250uA 1 N-channel DFN-8L(5x6) MOSFETs ROHS | C20606253 | DFN-8L(5x6) | Tape & Reel (TR) | 30V | 150A | 2mΩ@10V,30A | 1 N-channel | 187W | 2.5V@250uA | - | - | - | - | - | - | - | - | - | - | - |