Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
4835
(2325+2510+0)In Stock | MDD3404 | MDD(Microdiode Semiconductor) | 30V 5.8A 1.4W 23mΩ@10V 1.1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5357581 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 1.4W | 23mΩ@10V | 1.1V@250uA | 85pF@15V | 1 N-Channel | 820pF@15V | 9.7nC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4835
(635+4200+0)In Stock | S9014 | ElecSuper | 45V 200mW 200 100mA NPN SOT-23 Bipolar (BJT) ROHS | C5249680 | SOT-23 | Tape & Reel (TR) | - | - | 200mW | - | - | - | - | - | - | 100nA | 45V | 200 | 100mA | 150MHz | 300mV | NPN | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4832
(2832+2000+0)In Stock | AO3415 | ElecSuper | 20V 4.9A 1.39W 30mΩ@4.5V,4A 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5350989 | SOT-23 | Tape & Reel (TR) | 20V | 4.9A | 1.39W | 30mΩ@4.5V,4A | 700mV@250uA | 80pF | 1 Piece P-Channel | 750pF | 9.5nC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4827
(4627+200+0)In Stock | BC807-25 | YONGYUTAI | 45V 300mW 160@100mA,1V 500mA PNP SOT-23 Bipolar (BJT) ROHS | C2904847 | SOT-23 | Tape & Reel (TR) | - | - | 300mW | - | - | - | - | - | - | 100nA | 45V | 160@100mA,1V | 500mA | 100MHz | 650mV@500mA,5mA | PNP | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
4822
(0+4822+0)In Stock
View marketplace suppliers’ inventory
| DMP31D0UFB4-7B | Diodes Incorporated | 30V 540mA 1Ω@400mA,4.5V 460mW 1.1V@250uA 1 Piece P-Channel X2-DFN1006-3 MOSFETs ROHS | C5248911 | X2-DFN1006-3 | Tape & Reel (TR) | 30V | 540mA | 460mW | 1Ω@400mA,4.5V | 1.1V@250uA | - | 1 Piece P-Channel | 76pF@15V | 900pC@4.5V | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4820
(2460+2360+0)In Stock | WST3420 | Winsok Semicon | SOT-23N MOSFETs ROHS | C2906301 | SOT-23N | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4818
(0+4818+0)In Stock | RFD12N06RLESM9A(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | TO-252 MOSFETs ROHS | C7499401 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4814
(4725+89+0)In Stock | MSK50N03DF | MSKSEMI | 30V 46A 29W 8mΩ@10V,20A 2.5V@250uA 1 N-Channel DFN-8(3x3) MOSFETs ROHS | C2902920 | DFN-8(3x3) | Tape & Reel (TR) | 30V | 46A | 29W | 8mΩ@10V,20A | 2.5V@250uA | 131pF@15V | 1 N-Channel | 1.317nF@15V | 12.8nC@4.5 | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4813
(0+4813+0)In Stock | SWHA60N04V | Samwin | 40V 60A 2.3mΩ DFN(5x6) MOSFETs ROHS | C5151873 | DFN(5x6) | Tape & Reel (TR) | 40V | 60A | - | 2.3mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4810
(4810+0+0)In Stock | BT134W-600E | FUXINSEMI | 5mA 5mA 600V Two-way thyristor SOT-223 Thyristors (SCR)/Modules ROHS | C5380692 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | 5mA | 5mA | 1.55V | 500mW | 2A | 600V | 20A@50Hz | Two-way thyristor | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4809
(4764+45+0)In Stock
View marketplace suppliers’ inventory
| ZXMP10A17E6TA | Diodes Incorporated | 100V 1.3A 350mΩ@10V,1.4A 1.1W 4V@250uA 1 Piece P-Channel SOT-26 MOSFETs ROHS | C332296 | SOT-26 | Tape & Reel (TR) | 100V | 1.3A | 1.1W | 350mΩ@10V,1.4A | 4V@250uA | - | 1 Piece P-Channel | 424pF@50V | 6.1nC@5V | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4804
(2914+1890+0)In Stock | JY2312X | Shenzhen JingYang | 20V 6A 1 N-Channel SOT-23 MOSFETs ROHS | C5307992 | SOT-23 | Tape & Reel (TR) | 20V | 6A | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4800
(4800+0+0)In Stock | OSD100N06T | OSEN | 60V 100A 110W 6mΩ TO-252 MOSFETs ROHS | C20607755 | TO-252 | Tape & Reel (TR) | 60V | 100A | 110W | 6mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4797
(2113+2684+0)In Stock | AP9990GH-HF | APEC(Advanced Power Elec) | 60V 100A 6mΩ@10V,40A 125W 5V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C124547 | TO-252-2(DPAK) | Tape & Reel (TR) | 60V | 100A | 125W | 6mΩ@10V,40A | 5V@250uA | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4790
(0+4790+0)In Stock | AON7534-ES | ElecSuper | 30V 45A 4mΩ@10V,20A 30W 1.75V@250uA PDFN3x3-8L MOSFETs ROHS | C23083862 | PDFN3x3-8L | Tape & Reel (TR) | 30V | 45A | 30W | 4mΩ@10V,20A | 1.75V@250uA | 242pF@25V | - | 2.2nF@25V | 48nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4788
(58+4730+0)In Stock | FDN5630 | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 MOSFETs ROHS | C5236686 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4785
(0+4785+0)In Stock | AP50N04Q | ALLPOWER(ShenZhen Quan Li Semiconductor) | PDFN-8L(3.3x3.3) MOSFETs ROHS | C5443700 | PDFN-8L(3.3x3.3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4780
(0+4780+0)In Stock | SP6023CNK | Siliup | 60V 1 N-Channel + 1 P-Channel PDFN-8L(5x6) MOSFETs ROHS | C22385430 | PDFN-8L(5x6) | Tape & Reel (TR) | 60V | 20A;35A | - | 23mΩ;30mΩ | - | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4776
(4376+400+0)In Stock | BC807-16 | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926191 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4768
(4768+0+0)In Stock | KID65004AF-EL/P | KEC Semicon | FLP-16 Darlington Transistor Arrays ROHS | C147287 | FLP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
4760
(4155+605+0)In Stock | MOT4N70C | MOT | 700V 4A 49W 2.6Ω@10V,2A 4V@250uA 1 N-Channel TO-251 MOSFETs ROHS | C5143152 | TO-251 | Tube-packed | 700V | 4A | 49W | 2.6Ω@10V,2A | 4V@250uA | 8pF@25V | 1 N-Channel | 520pF@25V | 15nC@10V | - | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4757
(4757+0+0)In Stock | DMTH6004SK3Q-13 | Diodes Incorporated | 60V 100A 3.8mΩ@10V,90A 4V@250uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS | C526586 | TO-252(DPAK) | Tape & Reel (TR) | 60V | 100A | 3.9W;180W | 3.8mΩ@10V,90A | 4V@250uA | - | 1 N-Channel | 4.556nF@30V | 95.4nC@10V | - | - | - | - | - | - | - | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4757
(0+4757+0)In Stock | AP30H220G | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 150A 1 N-Channel PDFN5x6-8L MOSFETs ROHS | C5443712 | PDFN5x6-8L | Tape & Reel (TR) | 30V | 150A | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4755
(0+4755+0)In Stock | AP30H150Q | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 105A 1 N-Channel PDFN-8(3x3) MOSFETs ROHS | C5443698 | PDFN-8(3x3) | Tape & Reel (TR) | 30V | 105A | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4751
(4751+0+0)In Stock | JCS2N60RC | Jilin Sino-Microelectronics | 600V 1.9A 3.8Ω@10V,1A 44W 4V@250uA 1 N-Channel DPAK MOSFETs ROHS | C2693248 | DPAK | Tape & Reel (TR) | 600V | 1.9A | 44W | 3.8Ω@10V,1A | 4V@250uA | 3.1pF@25V | 1 N-Channel | 312pF@25V | 8.1nC@10V | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - |