Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
4681
(4659+22+0)In Stock | ESN4486 | ElecSuper | 100V 10A 82mΩ@10V,4A 20W 1.8V@250uA 1 N-Channel PDFN3x3-8L MOSFETs ROHS | C5224310 | PDFN3x3-8L | Tape & Reel (TR) | 100V | 10A | 82mΩ@10V,4A | 20W | 1.8V@250uA | 35pF@25V | 1 N-Channel | 815pF@25V | 12nC@4.5V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4679
(0+4679+0)In Stock | AONS32304 | MSKSEMI | 30V 150A 2.4mΩ@10V 2.5V 1 N-Channel DFN5x6-8L MOSFETs ROHS | C17702950 | DFN5x6-8L | Tape & Reel (TR) | 30V | 150A | 2.4mΩ@10V | - | 2.5V | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4677
(1583+3094+0)In Stock | T2N7002BK-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224223 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 4.1pF | 1 N-Channel | 30.5pF | 1.12nC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4660
(2860+1800+0)In Stock | 2N7002KWX | Shenzhen JingYang | SOT323 MOSFETs ROHS | C7434075 | SOT323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4656
(906+3750+0)In Stock | BC848B | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926212 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4638
(0+4638+0)In Stock | BC847BW,135 | Nexperia | 45V 200mW 200@2mA,5V 100mA NPN SOT-323-3 Bipolar (BJT) ROHS | C549482 | SOT-323-3 | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | - | 15nA | 45V | 200@2mA,5V | 100mA | 100MHz | 200mV@100mA,5mA | NPN | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
4638
(0+4638+0)In Stock | SP012N03BGHTO | Siliup | 120V 140A 3.2mΩ 1 N-Channel TOLL MOSFETs ROHS | C22385356 | TOLL | Tape & Reel (TR) | 120V | 140A | 3.2mΩ | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
4632
(4629+3+0)In Stock
View marketplace suppliers’ inventory
| DMP210DUFB4-7B | Diodes Incorporated | 20V 200mA 5Ω@4.5V,100mA 350mW 1V@250uA 1 Piece P-Channel X2-DFN1006-3 MOSFETs ROHS | C443620 | X2-DFN1006-3 | Tape & Reel (TR) | 20V | 200mA | 5Ω@4.5V,100mA | 350mW | 1V@250uA | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4621
(4614+7+0)In Stock | AON7506-MS | MSKSEMI | 30V 50A 9.5mΩ@10V 2.5V 1 N-Channel DFN3x3-8L MOSFETs ROHS | C17702938 | DFN3x3-8L | Tape & Reel (TR) | 30V | 50A | 9.5mΩ@10V | - | 2.5V | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
4620
(4607+13+0)In Stock
View marketplace suppliers’ inventory
| STF24N65M2 | STMicroelectronics | 650V 16A 30W 0.185Ω@10V,8A 3V@250uA 1 N-Channel TO-220FPAB-3 MOSFETs ROHS | C2970244 | TO-220FPAB-3 | Tube-packed | 650V | 16A | 0.185Ω@10V,8A | 30W | 3V@250uA | 1.65pF@100V | 1 N-Channel | 1.06nF@100V | 29nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4619
(0+4619+0)In Stock | HN2288 | HXY MOSFET | 30V 30A 12mΩ@10V 2.5V 2 N-Channel DFN3x3-8L MOSFETs ROHS | C5451640 | DFN3x3-8L | Tape & Reel (TR) | 30V | 30A | 12mΩ@10V | - | 2.5V | - | 2 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4611
(0+4611+0)In Stock
View marketplace suppliers’ inventory
| PMDXB950UPEZ | Nexperia | 20V 500mA 1.02Ω@4.5V,500mA 265mW 950mV@250uA 2 P-Channel DFN1010-6 MOSFETs ROHS | C552765 | DFN1010-6 | Tape & Reel (TR) | 20V | 500mA | 1.02Ω@4.5V,500mA | 265mW | 950mV@250uA | 8pF@10V | 2 P-Channel | 43pF@10V | 2.1nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4604
(2723+1881+0)In Stock | APG046N01G | ALLPOWER(ShenZhen Quan Li Semiconductor) | 100V 85A 1 N-Channel PDFN-8L(5x6) MOSFETs ROHS | C2995348 | PDFN-8L(5x6) | Tape & Reel (TR) | 100V | 85A | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4600
(4600+0+0)In Stock | PT8810 | PUOLOP | TSSOP-8 MOSFETs ROHS | C3019811 | TSSOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4600
(0+4600+0)In Stock | MMBT3904T | BORN | SOT-523 Bipolar (BJT) ROHS | C22469041 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4595
(4595+0+0)In Stock | PTQ45P02 | PUOLOP | PDFN-8(3.3x3.3) MOSFETs ROHS | C692866 | PDFN-8(3.3x3.3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4590
(4590+0+0)In Stock | BT134W-600E | FUXINSEMI | 5mA 5mA 600V Two-way thyristor SOT-223 Thyristors (SCR)/Modules ROHS | C5380692 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | 5mA | 5mA | 1.55V | 500mW | 2A | 600V | 20A@50Hz | Two-way thyristor | 1.3V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4581
(4577+4+0)In Stock
View marketplace suppliers’ inventory
| MMBT2907A-7-F | Diodes Incorporated | 60V 300mW 100@150mA,10V 600mA PNP SOT-23 Bipolar (BJT) ROHS | C106923 | SOT-23 | Tape & Reel (TR) | - | - | - | 300mW | - | - | - | - | - | -55℃~+150℃@(Tj) | 10nA | 60V | 100@150mA,10V | 600mA | 200MHz | 1V@500mA,50mA | PNP | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4580
(0+4580+0)In Stock | APG038N01G | ALLPOWER(ShenZhen Quan Li Semiconductor) | 100V 104A 1 N-Channel PDFN5x6 MOSFETs ROHS | C5443671 | PDFN5x6 | Tape & Reel (TR) | 100V | 104A | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4572
(4572+0+0)In Stock | MMBT4401 | HXY MOSFET | 40V 300mW 100@150mA,1V 600mA NPN SOT-23 Bipolar (BJT) ROHS | C5184430 | SOT-23 | Tape & Reel (TR) | - | - | - | 300mW | - | - | - | - | - | - | 100nA | 40V | 100@150mA,1V | 600mA | 250MHz | 400mV@150mA,15mA | NPN | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4560
(0+4560+0)In Stock | 2SK3018 | BORN | 30V 100mA 200mW 8Ω@4V 1.5V@0.1mA 1 N-Channel SOT-23 MOSFETs ROHS | C6165148 | SOT-23 | Tape & Reel (TR) | 30V | 100mA | 8Ω@4V | 200mW | 1.5V@0.1mA | 4pF@ | 1 N-Channel | 13pF@ | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4560
(2280+2280+0)In Stock | IRFML8244TRPBF | KUU | 22V 6A 25mΩ@4.5V,6A 1.25W 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5381404 | SOT-23 | Tape & Reel (TR) | 22V | 6A | 25mΩ@4.5V,6A | 1.25W | 1V@250uA | 60pF@10V | 1 N-Channel | 574pF@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4549
(3851+698+0)In Stock | BC856B | HXY MOSFET | 65V 200mW 200@2mA,5V 100mA PNP SOT-23 Bipolar (BJT) ROHS | C5261078 | SOT-23 | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | - | 100nA | 65V | 200@2mA,5V | 100mA | 100MHz | 500mV@100mA,5mA | PNP | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4545
(0+4545+0)In Stock | SP30N01BGNK | Siliup | 30V 120A 1.2mΩ 1 N-Channel PDFN-8L(5x6) MOSFETs ROHS | C22385415 | PDFN-8L(5x6) | Tape & Reel (TR) | 30V | 120A | 1.2mΩ | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4540
(924+3616+0)In Stock
Not recommended for new designs
| RU7080L | Shenzhen ruichips Semicon | TO-252 MOSFETs ROHS | C3008525 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |