Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Transition Frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Transition Frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
4372
(4372+0+0)In Stock | BT136S-800E,118 | WeEn Semiconductors | 15mA 10mA 800V DPAK Thyristors (SCR)/Modules ROHS | C581422 | DPAK | Tape & Reel (TR) | 15mA | 10mA | 4A | 800V | - | - | 1.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4370
(0+4370+0)In Stock | 50N03DF | GOODWORK | 30V 50A 7mΩ@10V,12A 18W 2.5V@250uA 1 N-Channel PDFN-8(3x3) MOSFETs ROHS | C21713991 | PDFN-8(3x3) | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃ | - | - | 30V | 50A | 7mΩ@10V,12A | 18W | 2.5V@250uA | 131pF@15V | 1 N-Channel | 1.2nF@15V | 12.8nC@4.5V | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4370
(170+4200+0)In Stock | PMBT5551 | PAKER | 160V 300mW 300 600mA NPN SOT-23 Bipolar (BJT) ROHS | C5278911 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 300mW | - | - | - | - | - | 50nA | 160V | 300 | 600mA | 200mV@50mA,5mA | NPN | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4365
(3425+940+0)In Stock | RK7002BMT116-HXY | HXY MOSFET | 60V 300mA 2Ω@10V,0.3A 350mW 1.9V 1 N-Channel SOT-23 MOSFETs ROHS | C6285760 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | 60V | 300mA | 2Ω@10V,0.3A | 350mW | 1.9V | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4360
(0+4360+0)In Stock | AONR21357-ES | ElecSuper | 30V 50A 69W 5.8mΩ@10V,20A 2.5V@250uA 1 Piece P-Channel PDFN3x3-8L MOSFETs ROHS | C22379638 | PDFN3x3-8L | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃@(Tj) | - | - | 30V | 50A | 5.8mΩ@10V,20A | 69W | 2.5V@250uA | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4355
(0+4355+0)In Stock | SIS412DN-T1-GE3-ES | ElecSuper | 30V 26A 16mΩ@10V,20A 25W 1.5V@250uA 1 N-Channel PDFN3x3-8L MOSFETs ROHS | C21713860 | PDFN3x3-8L | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃@(Tj) | - | - | 30V | 26A | 16mΩ@10V,20A | 25W | 1.5V@250uA | 55pF | 1 N-Channel | 550pF | 9.8nC | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4346
(1873+2473+0)In Stock | WSF30150 | Winsok Semicon | 30V 110A 1 N-Channel TO-252-2 MOSFETs ROHS | C3015208 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | 30V | 110A | - | - | - | 358pF | 1 N-Channel | 3.5nF | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4344
(3484+860+0)In Stock | DTC143ZCA | HXY MOSFET | NPN 0.2W 0.1A 50V SOT-23 Digital Transistors ROHS | C20611973 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 0.2W | - | - | - | - | - | - | 50V | - | 0.1A | - | NPN | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4343
(4343+0+0)In Stock | KIRLML5203TRPBF | KUU | 30V 3A 98Ω@10V,3A 1.25W 2.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2891688 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | 30V | 3A | 98Ω@10V,3A | 1.25W | 2.5V@250uA | 43pF@15V | 1 Piece P-Channel | 510pF@15V | 9.5nC@10V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4338
(1808+2530+0)In Stock
View marketplace suppliers’ inventory
| DXT790AP5-13 | Diodes Incorporated | 40V 3.2W 80@3A,2V 3A PNP PowerDI-5 Bipolar (BJT) ROHS | C672304 | PowerDI-5 | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | 3.2W | - | - | - | - | - | 20nA | 40V | 80@3A,2V | 3A | 450mV@3A,300mA | PNP | 100MHz | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4338
(4338+0+0)In Stock | FDN359BN | HXY MOSFET | 30V 5.8A 30mΩ@10V 1.4V 1 N-Channel SOT-23 MOSFETs ROHS | C7495283 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | 30V | 5.8A | 30mΩ@10V | - | 1.4V | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4333
(93+4240+0)In Stock | S8550 | GOODWORK | 25V 300mW 100@50mA,1V 500mA PNP SOT-23 Bipolar (BJT) ROHS | C909747 | SOT-23 | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | 300mW | - | - | - | - | - | 100nA | 25V | 100@50mA,1V | 500mA | 600mV@500mA,50mA | PNP | 150MHz | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4324
(3724+600+0)In Stock | S9013 | FUXINSEMI | 25V 300mW 400@50mA,1V 500mA NPN SOT-23 Bipolar (BJT) ROHS | C908254 | SOT-23 | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | 300mW | - | - | - | - | - | 100nA | 25V | 400@50mA,1V | 500mA | 600mV@500mA,50mA | NPN | 150MHz | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4323
(4323+0+0)In Stock | JSM7240 | JSMSEMI | DFN-8(4.9x5.8) MOSFETs ROHS | C2874730 | DFN-8(4.9x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4323
(1346+2977+0)In Stock | BC847B | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926209 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 60000+:
$0.0033
Ended with
00:00:00 | Min: 60000 Mult: 3000
SPQ: 3000
|
360000
0%
Marketplace product, estimated lead time
7-9
business days
| BC847B | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926209 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 5000
|
4315
(4315+0+0)In Stock | ESN4832 | ElecSuper | 30V 27A 11.5mΩ@10V,8A 20.8W 1.5V@250uA 2 N-Channel PDFN3x3-8L MOSFETs ROHS | C5224304 | PDFN3x3-8L | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃@(Tj) | - | - | 30V | 27A | 11.5mΩ@10V,8A | 20.8W | 1.5V@250uA | 70pF@15V | 2 N-Channel | 750pF@15V | 15nC@4.5V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4312
(1816+2496+0)In Stock | SSM3J331R,LF | TOSHIBA | 20V 4A 1W 55mΩ@4.5V,3.0A 1V@1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C3008600 | SOT-23 | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃ | - | - | 20V | 4A | 55mΩ@4.5V,3.0A | 1W | 1V@1mA | 60pF | 1 Piece P-Channel | 630pF@10V | 10.4nC@4.5V | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4312
(4312+0+0)In Stock | KY6802 | KY | 20V 3A 42mΩ@4.5V,3A 830mW 700mV@250uA 2 N-Channel SOT-23-6L MOSFETs ROHS | C3029282 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃@(Tj) | - | - | 20V | 3A | 42mΩ@4.5V,3A | 830mW | 700mV@250uA | 22pF@10V | 2 N-Channel | 240pF@10V | 4nC@4.5V | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4312
(2832+1480+0)In Stock | AO3415 | ElecSuper | 20V 4.9A 1.39W 30mΩ@4.5V,4A 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5350989 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | 20V | 4.9A | 30mΩ@4.5V,4A | 1.39W | 700mV@250uA | 80pF | 1 Piece P-Channel | 750pF | 9.5nC | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4308
(4158+150+0)In Stock | BC807 | LangJie | SOT-23 Bipolar (BJT) ROHS | C18195381 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4306
(2766+1540+0)In Stock | PT3400 | PUOLOP | SOT-23 MOSFETs ROHS | C2943999 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4304
(3506+798+0)In Stock | S9018 | YONGYUTAI | 15V 200mW 200@1mA,5V 50mA NPN SOT-23 Bipolar (BJT) ROHS | C2891803 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 200mW | - | - | - | - | - | 100nA | 15V | 200@1mA,5V | 50mA | 500mV@10mA,1mA | NPN | 50MHz | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4303
(0+4303+0)In Stock | SP40N01AGNP | Siliup | 40V 200A 0.75mΩ 1 N-Channel PDFNWB-8L(5x6) MOSFETs ROHS | C22385414 | PDFNWB-8L(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | 40V | 200A | 0.75mΩ | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4300
(0+4300+0)In Stock | CJ2303-ES | ElecSuper | 30V 1.5A 155mΩ@10V,1.5A 800mW 1.75V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C21713838 | SOT-23 | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃@(Tj) | - | - | 30V | 1.5A | 155mΩ@10V,1.5A | 800mW | 1.75V@250uA | 13pF | 1 Piece P-Channel | 95pF | 1.6nC | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4296
(4279+17+0)In Stock | FS3402 | FOSAN | 30V 5A 1 N-Channel SOT-23-3L MOSFETs ROHS | C2926128 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | 30V | 5A | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - |