Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
56005
(0+19970+36035)In Stock | BC856B | Guangdong Hottech | 65V 200mW 220@2mA,5V 100mA PNP SOT-23 Bipolar (BJT) ROHS | C181144 | SOT-23 | Tape & Reel (TR) | 100nA | 65V | 200mW | 220@2mA,5V | 100mA | 100MHz | 500mV@100mA,5mA | PNP | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
55617
(550+14987+40080)In Stock | SI2310 | GOODWORK | 60V 3A 1.5W 78mΩ@10V,3A 2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2938374 | SOT-23 | Tape & Reel (TR) | - | - | 1.5W | - | - | - | - | - | - | 60V | 3A | 78mΩ@10V,3A | 2V@250uA | 19.5pF@30V | 1 N-Channel | 247pF@30V | 6nC@4.5V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
55215
(0+34475+20740)In Stock | BC817-40 | Guangdong Hottech | 45V 300mW 250@100mA,1V 500mA NPN SOT-23 Bipolar (BJT) ROHS | C181151 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 250@100mA,1V | 500mA | 100MHz | 700mV@500mA,50mA | NPN | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
54060
(0+17909+36151)In Stock ![]() | PMBT4401,215 | Nexperia | 40V 250mW 100@150mA,1V 600mA NPN SOT-23 Bipolar (BJT) ROHS | C81180 | SOT-23 | Tape & Reel (TR) | 50nA | 40V | 250mW | 100@150mA,1V | 600mA | 250MHz | 750mV@500mA,50mA | NPN | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
53921
(0+53830+91)In Stock | BSS138 | Guangdong Hottech | 50V 220mA 1 N-Channel SOT-23 MOSFETs ROHS | C5190146 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 50V | 220mA | - | - | - | 1 N-Channel | - | - | |||
Min: 100 Mult: 100
Full Reel: 3000
|
53812
(0+18612+35200)In Stock | S1015 | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926175 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
53516
(0+53516+0)In Stock | A09T | OSEN | SOT-23 MOSFETs ROHS | C20607740 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
53398
(0+34466+18932)In Stock | SS8550 | Guangdong Hottech | 25V 300mW 1.5A PNP SOT-23 Bipolar (BJT) ROHS | C181161 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 1.5A | 100MHz | 500mV@800mA,80mA | PNP | - | - | - | - | - | - | - | - | - | |||
Min: 100 Mult: 100
Full Reel: 3000
|
53136
(0+10336+42800)In Stock | MMBT3904 | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926158 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
52847
(0+41352+11495)In Stock | MMBF170 | Shikues | 60V 500mA 300mW 5Ω@10V,200mA 3V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C130879 | SOT-23 | Tape & Reel (TR) | - | - | 300mW | - | - | - | - | - | - | 60V | 500mA | 5Ω@10V,200mA | 3V@1mA | - | 1 N-Channel | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
52678
(0+17825+34853)In Stock | MMBTA42 | JSMSEMI | 200V 350mW 25@10A,1V 500mA SOT-23 Bipolar (BJT) ROHS | C916394 | SOT-23 | Tape & Reel (TR) | 100nA | 200V | 350mW | 25@10A,1V | 500mA | 50MHz | 500mV@20mA,2mA | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
51474
(0+16933+34541)In Stock | DTC114EUA | TWGMC | SOT-323 Digital Transistors ROHS | C5279054 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
50625
(0+2776+47849)In Stock | SI2302S | FOSAN | 20V 2.5A 1 N-Channel SOT-23 MOSFETs ROHS | C20628872 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 20V | 2.5A | - | - | - | 1 N-Channel | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
49536
(0+6462+43074)In Stock | SS8550 | TWGMC | 25V 300mW 200@100mA,1V 1.5A PNP SOT-23 Bipolar (BJT) ROHS | C727138 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 200@100mA,1V | 1.5A | 100MHz | 500mV@800mA,80mA | PNP | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
49293
(0+0+49293)In Stock | SS8050 | YFW | 25V 300mW 200@100mA,1V 1.5A NPN SOT-23 Bipolar (BJT) ROHS | C2898656 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 200@100mA,1V | 1.5A | 100MHz | 500mV@800mA,80mA | NPN | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
49085
(0+36291+12794)In Stock | 4953 | Guangdong Hottech | 30V 5.1A 48mΩ@10V,5.1A 2W 1.6V@250uA 2 P-Channel SO-8 MOSFETs ROHS | C717603 | SO-8 | Tape & Reel (TR) | - | - | 2W | - | - | - | - | - | -55℃~+150℃@(Tj) | 30V | 5.1A | 48mΩ@10V,5.1A | 1.6V@250uA | 70pF@15V | 2 P-Channel | 520pF@15V | 12nC@10V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
48406
(0+2906+45500)In Stock | BC846A | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926205 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
48404
(0+29394+19010)In Stock | MMBT3906 | GOODWORK | 40V 225mW 100@10mA,1V 200mA PNP SOT-23 Bipolar (BJT) ROHS | C909755 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 225mW | 100@10mA,1V | 200mA | 300MHz | 300mV@50mA,5mA | PNP | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
47350
(0+0+47350)In Stock | SS8550 | XZT | 25V 300mW 200@100mA,1V 1.5A PNP SOT-23 Bipolar (BJT) ROHS | C5805832 | SOT-23 | Tape & Reel (TR) | - | 25V | 300mW | 200@100mA,1V | 1.5A | - | - | PNP | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
46903
(0+34305+12598)In Stock | 2SC1815 | Guangdong Hottech | 50V 200mW 200@2mA,6V 150mA NPN SOT-23 Bipolar (BJT) ROHS | C181171 | SOT-23 | Tape & Reel (TR) | 100nA | 50V | 200mW | 200@2mA,6V | 150mA | 80MHz | 250mV@100mA,10mA | NPN | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
46900
(0+0+46900)In Stock | MMBT5401 | XZT | 150V 300mW 200@10mA,5V 600mA PNP SOT-23 Bipolar (BJT) ROHS | C5805823 | SOT-23 | Tape & Reel (TR) | - | 150V | 300mW | 200@10mA,5V | 600mA | - | - | PNP | - | - | - | - | - | - | - | - | - | |||
Min: 100 Mult: 100
Full Reel: 3000
|
46400
(0+44300+2100)In Stock | MMBT3906 | XZT | 40V 200mW 100@10mA,1V 200mA PNP SOT-23 Bipolar (BJT) ROHS | C5805820 | SOT-23 | Tape & Reel (TR) | - | 40V | 200mW | 100@10mA,1V | 200mA | - | - | PNP | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
46345
(0+33362+12983)In Stock | MMBT5401 | Guangdong Hottech | 150V 300mW 100@10mA,5V 600mA PNP SOT-23 Bipolar (BJT) ROHS | C181137 | SOT-23 | Tape & Reel (TR) | 100nA | 150V | 300mW | 100@10mA,5V | 600mA | 100MHz | 500mV@50mA,5mA | PNP | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
46295
(0+23798+22497)In Stock | S9012 | Guangdong Hottech | SOT-23 Bipolar (BJT) ROHS | C2886438 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
45997
(718+36429+8850)In Stock ![]() | PMV65XP,215 | Nexperia | 20V 2.8A 74mΩ@4.5V,2.8A 480mW 900mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C75561 | SOT-23 | Tape & Reel (TR) | - | - | 480mW | - | - | - | - | - | -55℃~+150℃@(Tj) | 20V | 2.8A | 74mΩ@4.5V,2.8A | 900mV@250uA | - | 1 Piece P-Channel | 744pF@20V | 7.7nC@4.5V |