Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Total Device Dissipation (Pd)
|
FET Type
|
Drain Current (Idss@Vds,Vgs=0)
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Total Device Dissipation (Pd)
|
FET Type
|
Drain Current (Idss@Vds,Vgs=0)
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
4280
(3911+369+0)In Stock | AP2302B-ES | ElecSuper | 20V 3.5A 4000mW 36mΩ@4.5V,3.5A 700mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224180 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 4000mW | 36mΩ@4.5V,3.5A | 700mV@250uA | 88pF | 1 N-Channel | 311pF | 4.1nC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4277
(4260+17+0)In Stock | FS3402 | FOSAN | 30V 5A 1 N-Channel SOT-23-3L MOSFETs ROHS | C2926128 | SOT-23-3L | Tape & Reel (TR) | 30V | 5A | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4271
(1358+2913+0)In Stock | BT138D-800E | FUXINSEMI | 30mA 10mA 800V Two-way thyristor TO-252 Thyristors (SCR)/Modules ROHS | C2934842 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 30mA | 10mA | 1.55V | 500mW | 12A | -40℃~+125℃ | 800V | 95A@50Hz | Two-way thyristor | 1.3V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
4269
(0+4269+0)In Stock
View marketplace suppliers’ inventory
| PMZ320UPEYL | Nexperia | 30V 1A 510mΩ@1A,4.5V 950mV@250uA 1 Piece P-Channel SOT-883 MOSFETs ROHS | C547283 | SOT-883 | Tape & Reel (TR) | 30V | 1A | 350mW;6.25W | 510mΩ@1A,4.5V | 950mV@250uA | - | 1 Piece P-Channel | 122pF@15V | 1.4nC@4.5V | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4267
(1320+2947+0)In Stock | SI2301 | GOODWORK | 20V 3A 1.2W 70mΩ@4.5V,3A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2938372 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 1.2W | 70mΩ@4.5V,3A | 1V@250uA | 55pF@10V | 1 Piece P-Channel | 405pF@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4266
(0+4266+0)In Stock | SWHA069R06VT | Samwin | 60V 60A 4.9mΩ DFN(5x6) MOSFETs ROHS | C5151869 | DFN(5x6) | Tape & Reel (TR) | 60V | 60A | - | 4.9mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4265
(0+4265+0)In Stock | FDT3612(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 100V 3.7A 120mΩ@10V,3.7A 3W 1.6V@250uA SOT-223 MOSFETs ROHS | C20617897 | SOT-223 | Tape & Reel (TR) | 100V | 3.7A | 3W | 120mΩ@10V,3.7A | 1.6V@250uA | 20pF | - | 632pF@50V | 14nC@50V | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4256
(2990+1266+0)In Stock | IRLML6401TRPBF | JSMSEMI | SOT-23 MOSFETs ROHS | C2874694 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4252
(2772+1480+0)In Stock | AO3415 | ElecSuper | 20V 4.9A 1.39W 30mΩ@4.5V,4A 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5350989 | SOT-23 | Tape & Reel (TR) | 20V | 4.9A | 1.39W | 30mΩ@4.5V,4A | 700mV@250uA | 80pF | 1 Piece P-Channel | 750pF | 9.5nC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4248
(4248+0+0)In Stock
View marketplace suppliers’ inventory
| 2SK209-BL(TE85L,F) | TOSHIBA | 150mW N-channel 14mA@10V 50V SC-59 JFETs ROHS | C17194931 | SC-59 | Tape & Reel (TR) | - | - | - | - | - | - | - | 13pF@10V | - | - | - | - | - | - | - | - | - | - | - | 150mW | N-channel | 14mA@10V | 50V | 1.5V@100nA | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4246
(2656+1590+0)In Stock | BC817-40 | ElecSuper | 45V 300mW 100 500mA NPN SOT-23 Bipolar (BJT) ROHS | C5249694 | SOT-23 | Tape & Reel (TR) | - | - | 300mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 45V | 100 | 500mA | 100MHz | 700mV | NPN | ||
| Min: 10 Mult: 10 |
4245
(0+4245+0)In Stock | 2SD667L-C-T9N-K | UTC(Unisonic Tech) | TO-92NL Bipolar (BJT) ROHS | C5310436 | TO-92NL | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4240
(1936+2304+0)In Stock | WSP4953A | Winsok Semicon | 20V 5.8A 2W 55mΩ@10V,5.8A 2V@250uA 2 P-Channel SOP-8 MOSFETs ROHS | C148415 | SOP-8 | Tape & Reel (TR) | 20V | 5.8A | 2W | 55mΩ@10V,5.8A | 2V@250uA | - | 2 P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4235
(4235+0+0)In Stock | SKQ14N15AD | Shikues | 150V 14A 130mΩ@10V,1A 2.5V@250uA 1 N-Channel PDFN(5x6) MOSFETs ROHS | C5160056 | PDFN(5x6) | Tape & Reel (TR) | 150V | 14A | - | 130mΩ@10V,1A | 2.5V@250uA | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4235
(2185+2050+0)In Stock | 2SC1623-MS | MSKSEMI | 50V 200mW 400 100mA NPN SOT-23 Bipolar (BJT) ROHS | C5120743 | SOT-23 | Tape & Reel (TR) | - | - | 200mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 50V | 400 | 100mA | - | 300mV@100mA, | NPN | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4235
(0+4235+0)In Stock | OSD9N50C | OSEN | 500V 9A 60W 680mΩ TO-252 MOSFETs ROHS | C20607788 | TO-252 | Tape & Reel (TR) | 500V | 9A | 60W | 680mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4214
(0+4214+0)In Stock | SWSA1N60DC | Samwin | 600V 1A SOT-223 MOSFETs ROHS | C5151814 | SOT-223 | Tape & Reel (TR) | 600V | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4209
(3228+981+0)In Stock | AO3416A-HXY | HXY MOSFET | 20V 6.5A 1.4W 27mΩ@4.5V,6.5A 1V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C4748720 | SOT-23-3L | Tape & Reel (TR) | 20V | 6.5A | 1.4W | 27mΩ@4.5V,6.5A | 1V@250uA | - | 1 N-Channel | 660pF@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4207
(2950+1257+0)In Stock | IRF7416T | HXY MOSFET | 30V 9A 2.5W 20mΩ@10V 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5261058 | SOP-8 | Tape & Reel (TR) | 30V | 9A | 2.5W | 20mΩ@10V | 3V@250uA | - | 1 Piece P-Channel | 1.175nF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4205
(0+4205+0)In Stock | AON7534-HXY | HXY MOSFET | 30V 100A 4mΩ@10V,30A 2.5V 1 N-Channel DFN3x3-8L MOSFETs ROHS | C6285770 | DFN3x3-8L | Tape & Reel (TR) | 30V | 100A | - | 4mΩ@10V,30A | 2.5V | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4204
(2754+1450+0)In Stock | MMBT2907A | FUXINSEMI | 60V 300mW 300@150mA,10V 600mA PNP SOT-23 Bipolar (BJT) ROHS | C3018511 | SOT-23 | Tape & Reel (TR) | - | - | 300mW | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | 20nA | 60V | 300@150mA,10V | 600mA | 200MHz | 1.6V@500mA,50mA | PNP | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4195
(4155+40+0)In Stock | SI2305CDS | MSKSEMI | 20V 5.5A 1.56W 25mΩ@4.5V,4A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5343300 | SOT-23 | Tape & Reel (TR) | 20V | 5.5A | 1.56W | 25mΩ@4.5V,4A | 1V@250uA | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4193
(3956+237+0)In Stock | MSK60N03DF | MSKSEMI | 30V 60A 59W 1 N-Channel DFN-8(3x3) MOSFETs ROHS | C2902921 | DFN-8(3x3) | Tape & Reel (TR) | 30V | 60A | 59W | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
4190
(3884+306+0)In Stock | FZT955-MS | MSKSEMI | 140V 3W 4A PNP SOT-223-3 Bipolar (BJT) ROHS | C3008135 | SOT-223-3 | Tape & Reel (TR) | - | - | 3W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 140V | - | 4A | - | - | PNP | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4189
(4189+0+0)In Stock
View marketplace suppliers’ inventory
| TPHR6503PL,L1Q(M | TOSHIBA | 30V 170mW 1 N-Channel SOP-8 MOSFETs ROHS | C396032 | SOP-8 | Tape & Reel (TR) | 30V | - | 170mW | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |