Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Holding Current (Ih)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Holding Current (Ih)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
|
4189
(4189+0+0)In Stock
View marketplace suppliers’ inventory
| TPHR6503PL,L1Q(M | TOSHIBA | 30V 170mW 1 N-Channel SOP-8 MOSFETs ROHS | C396032 | SOP-8 | Tape & Reel (TR) | 30V | 170mW | - | 1 N-Channel | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
|
4181
(4181+0+0)In Stock
View marketplace suppliers’ inventory
| 2SC5663T2L | ROHM Semicon | 12V 150mW 270@10mA,2V 500mA NPN SOT-723 Bipolar (BJT) ROHS | C2837800 | SOT-723 | Tape & Reel (TR) | - | 150mW | - | - | -55℃~+150℃ | 100nA | 12V | 270@10mA,2V | 500mA | 320MHz | 250mV@200mA,10mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4181
(836+3345+0)In Stock | Z0103 | KY | 5mA 600V 1 bidirectional thyristor SOT-223-3 Thyristors (SCR)/Modules ROHS | C2831713 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | 5mA | 1.5V | 300mW | 1A | 600V | 12A | 1 bidirectional thyristor | 1.5V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4175
(0+4175+0)In Stock | IRF7424TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 11A 2.5W 13.5mΩ@10V,11A 1V@250uA SOP-8 MOSFETs ROHS | C5252442 | SOP-8 | Tape & Reel (TR) | 30V | 2.5W | 1V@250uA | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 11A | 13.5mΩ@10V,11A | 410pF | 4030pF | 110nC@ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4170
(1285+2885+0)In Stock | IRF7341TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 55V 4.7A 45mΩ@4.5V,3.8A 2W 1V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C5338300 | SOP-8 | Tape & Reel (TR) | 55V | 2W | 1V@250uA | 2 N-Channel | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.7A | 45mΩ@4.5V,3.8A | 71pF | 740pF@0V | 36nC@10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4162
(4162+0+0)In Stock
View marketplace suppliers’ inventory
| DMMT3906W-7-F | Diodes Incorporated | 40V 200mW 100@10mA,1.0V 200mA PNP SOT-363 Bipolar (BJT) ROHS | C151567 | SOT-363 | Tape & Reel (TR) | - | 200mW | - | - | -65℃~+150℃ | 50nA | 40V | 100@10mA,1.0V | 200mA | 250MHz | 250mV@10mA,1.0mA | PNP | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4160
(4147+13+0)In Stock
View marketplace suppliers’ inventory
| 2N7002W-7-F | Diodes Incorporated | 60V 115mA 200mW 7.5Ω@5V,50mA 2V@250uA 1 N-Channel SOT-323-3 MOSFETs ROHS | C139444 | SOT-323-3 | Tape & Reel (TR) | 60V | 200mW | 2V@250uA | 1 N-Channel | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 115mA | 7.5Ω@5V,50mA | - | 50pF@25V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4155
(0+4155+0)In Stock | AO4882-MS | MSKSEMI | 40V 6A 25mΩ@10V,6A 1.9W 1.6V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C2847038 | SOP-8 | Tape & Reel (TR) | 40V | 1.9W | 1.6V@250uA | 2 N-Channel | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6A | 25mΩ@10V,6A | 76pF@15V | 1.013nF@15V | 9.8nC@4.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4150
(0+4150+0)In Stock | BC807-40 | BORN | 45V 300mW 250@500mA,1V 500mA PNP SOT-23 Bipolar (BJT) ROHS | C7461188 | SOT-23 | Tape & Reel (TR) | - | 300mW | - | - | -55℃~+150℃ | 100nA | 45V | 250@500mA,1V | 500mA | 100MHz | 700mV@500mA,50mA | PNP | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4150
(0+4150+0)In Stock | AON6312-MS | MSKSEMI | 30V 150A 2.4mΩ@10V 2.5V 1 N-Channel DFN5x6-8L MOSFETs ROHS | C17702951 | DFN5x6-8L | Tape & Reel (TR) | 30V | - | 2.5V | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 150A | 2.4mΩ@10V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4145
(0+4145+0)In Stock | AON7534-JSM | JSMSEMI | 30V 44A 4.5mΩ@10V,12A 1 N-Channel DFN-8(3x3) MOSFETs ROHS | C17701700 | DFN-8(3x3) | Tape & Reel (TR) | 30V | 3W;26W | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 44A | 4.5mΩ@10V,12A | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4138
(4129+9+0)In Stock | AOD609-MS | MSKSEMI | 40V 12A 2W 1 N-Channel + 1 P-Channel TO-252-4 MOSFETs ROHS | C3647111 | TO-252-4 | Tape & Reel (TR) | 40V | 2W | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12A | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4137
(1637+2500+0)In Stock | BC847C | MSKSEMI | 45V 200mW 420@2mA,5V 100mA NPN SOT-23 Bipolar (BJT) ROHS | C5360001 | SOT-23 | Tape & Reel (TR) | - | 200mW | - | - | - | 100nA | 45V | 420@2mA,5V | 100mA | 100MHz | 500mV@100mA,5mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4127
(3675+452+0)In Stock | BC817-25 | YONGYUTAI | 45V 300mW 600@100mA,1V 500mA NPN SOT-23 Bipolar (BJT) ROHS | C2904848 | SOT-23 | Tape & Reel (TR) | - | 300mW | - | - | - | 100nA | 45V | 600@100mA,1V | 500mA | 100MHz | 650mV@500mA,5mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4125
(1753+2372+0)In Stock
View marketplace suppliers’ inventory
| 2SC5876U3T106Q | ROHM Semicon | 60V 200mW 120@50mA,2V 500mA NPN SOT-323 Bipolar (BJT) ROHS | C509800 | SOT-323 | Tape & Reel (TR) | - | 200mW | - | - | -55℃~+150℃ | 1uA | 60V | 120@50mA,2V | 500mA | 300MHz | 150mV@100mA,10mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4123
(0+4123+0)In Stock | MSK50P03NF | MSKSEMI | 30V 50A 11.5mΩ@10V,10A 3W 1.5V@250uA 1 Piece P-Channel DFN-8(5x6) MOSFETs ROHS | C2902919 | DFN-8(5x6) | Tape & Reel (TR) | 30V | 3W | 1.5V@250uA | 1 Piece P-Channel | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50A | 11.5mΩ@10V,10A | 180pF@15V | 1.75nF@15V | 24nC@10V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4120
(1678+2442+0)In Stock
View marketplace suppliers’ inventory
| ZXTN620MATA | Diodes Incorporated | 80V 12W 110@1A,2V 3.5A NPN W-DFN-3(2x2) Bipolar (BJT) ROHS | C526809 | W-DFN-3(2x2) | Tape & Reel (TR) | - | 12W | - | - | -55℃~+150℃ | 100nA | 80V | 110@1A,2V | 3.5A | 160MHz | 185mV@1A,20mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4100
(3000+1100+0)In Stock | AO3401CI-ES | ElecSuper | 20V 2.3A 90mΩ@4.5V,2.3A 1.4W 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C21713833 | SOT-23 | Tape & Reel (TR) | 20V | 1.4W | 700mV@250uA | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.3A | 90mΩ@4.5V,2.3A | 55pF | 405pF | 3.3nC | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4096
(4096+0+0)In Stock | PTN3006 | PUOLOP | PDFN-8(5.8x4.9) MOSFETs ROHS | C692864 | PDFN-8(5.8x4.9) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4080
(2315+1765+0)In Stock | ESN6204 | ElecSuper | 30V 32A 10mΩ@10V,20A 31W 1.5V@250uA 1 N-Channel PDFN5x6-8L MOSFETs ROHS | C5224300 | PDFN5x6-8L | Tape & Reel (TR) | 30V | 31W | 1.5V@250uA | 1 N-Channel | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32A | 10mΩ@10V,20A | 22pF@15V | 512pF@15V | 8nC@10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4070
(3990+80+0)In Stock | LMTL2N02 | Leiditech | SOT-23 MOSFETs ROHS | C3040120 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4065
(4065+0+0)In Stock | AGM60P90A | AGM-Semi | 60V 90A 135W 8.2mΩ@10V,25A 1.8V@250uA 1 Piece P-Channel PDFN-8(5x6) MOSFETs ROHS | C5373095 | PDFN-8(5x6) | Tape & Reel (TR) | 60V | 135W | 1.8V@250uA | 1 Piece P-Channel | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 90A | 8.2mΩ@10V,25A | - | - | 138nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4061
(3975+86+0)In Stock | BSS138W-TP-ES | ElecSuper | 50V 300mA 1.5Ω@10V,500mA 300mW 1V@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C5224284 | SOT-323 | Tape & Reel (TR) | 50V | 300mW | 1V@250uA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 300mA | 1.5Ω@10V,500mA | 2.2pF | 25pF | 650pC | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4051
(3523+528+0)In Stock | AOD480-HXY | HXY MOSFET | 30V 20A 25mΩ@10V,10A 20.8W 2.5V@250uA 1 N-Channel TO-252-2L MOSFETs ROHS | C4748749 | TO-252-2L | Tape & Reel (TR) | 30V | 20.8W | 2.5V@250uA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20A | 25mΩ@10V,10A | - | 416pF@15V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4051
(2371+1680+0)In Stock | WPM2341-MS | MSKSEMI | 20V 4A 90mΩ@4.5V 400mW 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2830123 | SOT-23 | Tape & Reel (TR) | 20V | 400mW | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4A | 90mΩ@4.5V | - | - | - |