Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
3964
(1994+1970+0)In Stock | HXY2302AI | HXY MOSFET | 20V 3A 45mΩ@4.5V,3A 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3033385 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 45mΩ@4.5V,3A | 1.2V@250uA | 1 N-Channel | 260pF@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
3964
(0+3964+0)In Stock
View marketplace suppliers’ inventory
| BC856BS,135 | Nexperia | 65V 200mW 200@2mA,5V 100mA PNP TSSOP-6 Bipolar (BJT) ROHS | C549513 | TSSOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | 5uA | 65V | 200mW | 200@2mA,5V | 100mA | 100MHz | 200mV@100mA,5mA | PNP | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3963
(3963+0+0)In Stock | AGM30P08AP | AGM-Semi | 30V 60A 7.2mΩ@10V,15A 50W 1.6V@250uA 1 Piece P-Channel PDFN-8(3.3x3.3) MOSFETs ROHS | C5349152 | PDFN-8(3.3x3.3) | Tape & Reel (TR) | 30V | 60A | 7.2mΩ@10V,15A | 1.6V@250uA | 1 Piece P-Channel | 2.497nF@30V | - | - | 50W | - | - | - | - | - | -55℃~+150℃@(Tj) | 32nC@10V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3962
(339+3623+0)In Stock | MCR100-8-23 | FUXINSEMI | 5mA 200uA 600V One-way thyristor SOT-23(TO-236) Thyristors (SCR)/Modules ROHS | C2984760 | SOT-23(TO-236) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | 5mA | 200uA | 1.7V | 100mW | 800mA | 600V | 8A@50Hz | One-way thyristor | 800mV | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3960
(3960+0+0)In Stock
View marketplace suppliers’ inventory
| FZT653TC | Diodes Incorporated | 100V 1.6W 55@1A,2V 2A NPN SOT-223 Bipolar (BJT) ROHS | C780850 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | 100nA | 100V | 1.6W | 55@1A,2V | 2A | 175MHz | 0.3V@1A,100mA | NPN | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3958
(3958+0+0)In Stock
View marketplace suppliers’ inventory
| STN1NK80Z | STMicroelectronics | 800V 250mA 2.5W 13Ω@10V,0.5A 4.5V@50uA 1 N-Channel SOT-223-3 MOSFETs ROHS | C118277 | SOT-223-3 | Tape & Reel (TR) | 800V | 250mA | 13Ω@10V,0.5A | 4.5V@50uA | 1 N-Channel | 160pF@25V | - | - | 2.5W | - | - | - | - | - | -55℃~+150℃ | 7.7nC@10V | - | - | - | - | - | - | - | - | - | 6.7pF@25V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3957
(3957+0+0)In Stock | AOD4185 | HXY MOSFET | 40V 40A 40.3W 19mΩ@10V 2.5V@250uA 1 Piece P-Channel TO-252-2L MOSFETs ROHS | C5261064 | TO-252-2L | Tape & Reel (TR) | 40V | 40A | 19mΩ@10V | 2.5V@250uA | 1 Piece P-Channel | 2.525nF | - | - | 40.3W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3955
(0+3955+0)In Stock | ULN2003ADR(LX) | lingxingic | SOP-16 Darlington Transistor Arrays ROHS | C41413605 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3955
(0+3955+0)In Stock | SP6036CP8 | Siliup | 60V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C22385404 | SOP-8 | Tape & Reel (TR) | 60V | 5A;4A | 35mΩ;68mΩ | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3950
(0+3950+0)In Stock | SPM4606 | Shikues | 30V 2W 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C5334588 | SOP-8 | Tape & Reel (TR) | 30V | 6.9A;6A | 32mΩ@10V,6.9A;65mΩ@10V,6A | 650mV@250uA;500mV@250uA | 1 N-Channel + 1 P-Channel | 680pF@15V;920pF@15V | - | - | 2W | - | - | - | - | - | -55℃~+150℃ | 13.84nC@10V;18.5nC@10V | - | - | - | - | - | - | - | - | - | 77pF@15V;122pF@15V | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3950
(0+3950+0)In Stock
Not recommended for new designs
| GL6009AS-8 | GL | 60V 9A 2.6W 11mΩ@10V,9A 1.7V@250uA 1 N-Channel SOIC-8 MOSFETs ROHS | C2985896 | SOIC-8 | Tape & Reel (TR) | 60V | 9A | 11mΩ@10V,9A | 1.7V@250uA | 1 N-Channel | 2.2nF@30V | - | - | 2.6W | - | - | - | - | - | -55℃~+175℃@(Tj) | 61nC@10V | - | - | - | - | - | - | - | - | - | 240pF@30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3947
(3917+30+0)In Stock | 2N7002W | HXY MOSFET | 60V 115mA 3Ω@10V 2.5V 1 N-Channel SOT-323 MOSFETs ROHS | C7507459 | SOT-323 | Tape & Reel (TR) | 60V | 115mA | 3Ω@10V | 2.5V | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3942
(3942+0+0)In Stock
View marketplace suppliers’ inventory
| TPH5900CNH,L1Q(M | TOSHIBA | SOP-8 MOSFETs ROHS | C5349389 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3940
(0+3940+0)In Stock | AP2716SD | ALLPOWER(ShenZhen Quan Li Semiconductor) | 20V 80A 4.2mΩ@4.5V,20A 3.13W 900mV@1mA 1 N-Channel SOP-8 MOSFETs ROHS | C2828584 | SOP-8 | Tape & Reel (TR) | 20V | 80A | 4.2mΩ@4.5V,20A | 900mV@1mA | 1 N-Channel | 3.6nF@10V | - | - | 3.13W | - | - | - | - | - | -55℃~+150℃@(Tj) | 62nC@4.5V | - | - | - | - | - | - | - | - | - | 400pF@10V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3937
(3937+0+0)In Stock
View marketplace suppliers’ inventory
| STD5N52U | STMicroelectronics | 525V 4.4A 1.5Ω@10V,2.2A 70W 4.5V@50uA 1 N-Channel TO-252 MOSFETs ROHS | C495237 | TO-252 | Tape & Reel (TR) | 525V | 4.4A | 1.5Ω@10V,2.2A | 4.5V@50uA | 1 N-Channel | 529pF@25V | - | - | 70W | - | - | - | - | - | -55℃~+150℃ | 16.9nC@10V | - | - | - | - | - | - | - | - | - | 13.4pF@25V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3934
(3934+0+0)In Stock | AGM12T05A | AGM-Semi | 120V 100A 125W 4.8mΩ@10V,20A 2.5V@250uA 1 N-Channel PDFN-8(5x6) MOSFETs ROHS | C5184856 | PDFN-8(5x6) | Tape & Reel (TR) | 120V | 100A | 4.8mΩ@10V,20A | 2.5V@250uA | 1 N-Channel | 4.689nF@40V | - | - | 125W | - | - | - | - | - | -55℃~+150℃@(Tj) | 88nC@60V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
3933
(3915+18+0)In Stock | JCS2N60V | Jilin Sino-Microelectronics | 600V 1.9A 3.8Ω@10V,1A 44W 4V@250uA 1 N-Channel IPAK MOSFETs ROHS | C2693294 | IPAK | Tube-packed | 600V | 1.9A | 3.8Ω@10V,1A | 4V@250uA | 1 N-Channel | 380pF@25V | - | - | 44W | - | - | - | - | - | -55℃~+150℃@(Tj) | 15.3nC@10V | - | - | - | - | - | - | - | - | - | 7.6pF@25V | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3932
(3932+0+0)In Stock
View marketplace suppliers’ inventory
| DMP2008UFG-7 | Diodes Incorporated | 20V 14A 2.4W 8mΩ@4.5V,14A 400mV@250uA 1 Piece P-Channel PowerDI3333-8 MOSFETs ROHS | C461052 | PowerDI3333-8 | Tape & Reel (TR) | 20V | 14A | 8mΩ@4.5V,14A | 400mV@250uA | 1 Piece P-Channel | 6.909nF@10V | - | - | 2.4W | - | - | - | - | - | -55℃~+150℃ | 72nC@4.5V | - | - | - | - | - | - | - | - | - | 563pF | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3930
(3907+23+0)In Stock | APM9435 | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 5.3A 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5443656 | SOP-8 | Tape & Reel (TR) | 30V | 5.3A | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
3924
(1999+1925+0)In Stock | BTA12-600BW | KTP | 50mA 50mA 600V Two-way thyristor TO-220A Thyristors (SCR)/Modules ROHS | C19184864 | TO-220A | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | 50mA | 50mA | 1.5V | 500mW | 12A | 600V | 120A | Two-way thyristor | 1V | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3920
(0+3920+0)In Stock | SP4023CP8 | Siliup | 40V 1 N-Channel + 1 P-Channel SOP-8L MOSFETs ROHS | C22385400 | SOP-8L | Tape & Reel (TR) | 40V | 7A;6A | 18mΩ;33mΩ | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3920
(3920+0+0)In Stock
View marketplace suppliers’ inventory
| BCP5616QTC | Diodes Incorporated | 80V 2W 25@500mA,2V 1A NPN SOT-223 Bipolar (BJT) ROHS | C5248633 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | 20uA | 80V | 2W | 25@500mA,2V | 1A | 150MHz | 500mV@500mA,50mA | NPN | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3918
(3859+59+0)In Stock | AO3402 | MSKSEMI | 30V 4A 47mΩ@4.5V,4A 1.4W 1.4V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C5379095 | SOT-23-3L | Tape & Reel (TR) | 30V | 4A | 47mΩ@4.5V,4A | 1.4V@250uA | 1 N-Channel | - | - | - | 1.4W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3910
(3910+0+0)In Stock | SP40N01AGTO | Siliup | 40V 350A 0.65mΩ 1 N-Channel TOLL MOSFETs ROHS | C22385346 | TOLL | Tape & Reel (TR) | 40V | 350A | 0.65mΩ | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
3906
(3906+0+0)In Stock | ZVN2110A | Diodes Incorporated | 100V 320mA 700mW 4Ω@10V,1A 2.4V@1mA 1 N-Channel TO-92 MOSFETs ROHS | C2942358 | TO-92 | Box-packed | 100V | 320mA | 4Ω@10V,1A | 2.4V@1mA | 1 N-Channel | 75pF@25V | - | - | 700mW | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | 8pF@25V |