Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Configuration
|
number of channels
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Configuration
|
number of channels
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
|
3640
(3639+1+0)In Stock | IRFR9120NTR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 100V 8A 210mΩ@10V,16A 40W 1V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C7394009 | TO-252 | Tape & Reel (TR) | 100V | 8A | 210mΩ@10V,16A | 40W | 1V@250uA | 170pF@25V | 1 Piece P-Channel | 760pF@25V | 25nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
3632
(3+3629+0)In Stock
View marketplace suppliers’ inventory
| BC847BPN,135 | Nexperia | 45V 250mW 200@2mA,5V 100mA NPN+PNP TSSOP-6 Bipolar (BJT) ROHS | C549476 | TSSOP-6 | Tape & Reel (TR) | - | - | - | 250mW | - | - | - | - | - | -65℃~+150℃ | 15nA | 45V | 200@2mA,5V | 100mA | 100MHz | 100mV@10mA,0.5mA | NPN+PNP | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3627
(0+3627+0)In Stock | SI2302 | FOSAN | 20V 3.3A 1 N-Channel SOT-23 MOSFETs ROHS | C20628873 | SOT-23 | Tape & Reel (TR) | 20V | 3.3A | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3620
(0+3620+0)In Stock | SP6023CP8 | Siliup | 60V 1 N-Channel + 1 P-Channel SOP-8L MOSFETs ROHS | C22385413 | SOP-8L | Tape & Reel (TR) | 60V | 7A;10A | 23mΩ;30mΩ | - | - | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3618
(3618+0+0)In Stock
View marketplace suppliers’ inventory
| STN9360 | STMicroelectronics | 600V 1.6W 170@1mA,5V 500mA PNP SOT-223-4 Bipolar (BJT) ROHS | C155571 | SOT-223-4 | Tape & Reel (TR) | - | - | - | 1.6W | - | - | - | - | - | -55℃~+150℃ | 10uA | 600V | 170@1mA,5V | 500mA | - | 0.5V@100mA,10mA | PNP | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3617
(1177+2440+0)In Stock | TM05N10MI | Tritech-MOS | 100V 5A 1.5W 105mΩ@10V 1.5V 1 N-Channel SOT-23-3L MOSFETs ROHS | C7422777 | SOT-23-3L | Tape & Reel (TR) | 100V | 5A | 105mΩ@10V | 1.5W | 1.5V | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3614
(3144+470+0)In Stock | SSM3J36FS,LF | TOSHIBA | 20V 330mA 1.31Ω@4.5V,330mA 150mW 0.3V@1mA 1 Piece P-Channel SC-75 MOSFETs ROHS | C5358557 | SC-75 | Tape & Reel (TR) | 20V | 330mA | 1.31Ω@4.5V,330mA | 150mW | 0.3V@1mA | 6.1pF@10V | 1 Piece P-Channel | 43pF@10V | 1.2nC@4V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
3614
(318+3296+0)In Stock | 2N65G-TM3-T | UTC(Unisonic Tech) | TO-251 MOSFETs ROHS | C5310407 | TO-251 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3602
(1502+2100+0)In Stock | BM3415E | BORN | 20V 4.8A 1.5W 45mΩ@4.5V,4A 1.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C431504 | SOT-23 | Tape & Reel (TR) | 20V | 4.8A | 45mΩ@4.5V,4A | 1.5W | 1.2V@250uA | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
3600
(0+3600+0)In Stock | SL3139K | Slkor(SLKORMICRO Elec.) | 20V 660mA 520mΩ@4.5V,1A 150mW 1.1V@250uA 1 Piece P-Channel SOT-723-3 MOSFETs ROHS | C2943026 | SOT-723-3 | Tape & Reel (TR) | 20V | 660mA | 520mΩ@4.5V,1A | 150mW | 1.1V@250uA | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3598
(3598+0+0)In Stock | DMP2035UVTQ-7 | Diodes Incorporated | 20V 6A 35mΩ@4.5V,6.0A 1.2W 1.5V@250uA 1 Piece P-Channel TSOT-23-6L MOSFETs ROHS | C5126680 | TSOT-23-6L | Tape & Reel (TR) | 20V | 6A | 35mΩ@4.5V,6.0A | 1.2W | 1.5V@250uA | 200pF@10V | 1 Piece P-Channel | 2.4nF@10V | 23.1nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3598
(3598+0+0)In Stock | NTTFS5826NL-HXY | HXY MOSFET | 60V 30A 25mΩ@10V 34.7W 2.5V@250uA 1 N-Channel DFN-8L(3x3) MOSFETs ROHS | C5148681 | DFN-8L(3x3) | Tape & Reel (TR) | 60V | 30A | 25mΩ@10V | 34.7W | 2.5V@250uA | - | 1 N-Channel | 1.378nF | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3595
(0+3595+0)In Stock
View marketplace suppliers’ inventory
| PMDT290UNE,115 | Nexperia | 20V 800mA 380mΩ@500mA,4.5V 500mW 950mV@250uA 2 N-Channel SOT-666 MOSFETs ROHS | C179421 | SOT-666 | Tape & Reel (TR) | 20V | 800mA | 380mΩ@500mA,4.5V | 500mW | 950mV@250uA | - | 2 N-Channel | 83pF@10V | 680pC@4.5V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3591
(3122+469+0)In Stock | BSS123 | FOSAN | 100V 150mA 3.5Ω@10V,120mA 250mW 2.8V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C2926185 | SOT-23 | Tape & Reel (TR) | 100V | 150mA | 3.5Ω@10V,120mA | 250mW | 2.8V@1mA | - | 1 N-Channel | 40pF@25V | - | -50℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3581
(0+3581+0)In Stock | Z0103MN,135 | WeEn Semiconductors | SOT-223-3 Thyristors (SCR)/Modules ROHS | C256471 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3580
(3389+191+0)In Stock | HYG067N07NQ1D | HUAYI | 68V 70A 6.8mΩ@10V,30A 93W 3.2V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C2838123 | TO-252-2 | Tape & Reel (TR) | 68V | 70A | 6.8mΩ@10V,30A | 93W | 3.2V@250uA | 139pF@25V | 1 N-Channel | 7.089nF@25V | 110nC@10V | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3565
(0+3565+0)In Stock | FJT44 | WEIDA | 400V 2W 50@10mA,10V 300mA NPN SOT-223-4 Bipolar (BJT) ROHS | C5819989 | SOT-223-4 | Tape & Reel (TR) | - | - | - | 2W | - | - | - | - | - | - | - | 400V | 50@10mA,10V | 300mA | - | - | NPN | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3553
(1483+2070+0)In Stock | MS10N10 | MSKSEMI | 100V 12A 115Ω@10V 34.7W 1 N-Channel TO-252 MOSFETs ROHS | C7379963 | TO-252 | Tape & Reel (TR) | 100V | 12A | 115Ω@10V | 34.7W | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
3542
(0+3542+0)In Stock | PXT3906 | TWGMC | 40V 500mW 60@0.1mA,1V 200mA PNP SOT-89 Bipolar (BJT) ROHS | C5189266 | SOT-89 | Tape & Reel (TR) | - | - | - | 500mW | - | - | - | - | - | -55℃~+150℃ | 50nA | 40V | 60@0.1mA,1V | 200mA | 250MHz | 250mV@10mA,1mA | PNP | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3542
(0+3542+0)In Stock | ESN4838 | ElecSuper | 30V 33A 21W 7.5mΩ@10V,20A 1.4V@250uA 2 N-Channel PDFN3x3 MOSFETs ROHS | C5350984 | PDFN3x3 | Tape & Reel (TR) | 30V | 33A | 7.5mΩ@10V,20A | 21W | 1.4V@250uA | 110pF@15V | 2 N-Channel | 1.08nF@15V | 18nC@10V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3540
(0+3540+0)In Stock | HXY3415MI | HXY MOSFET | 20V 4.1A 45mΩ@4.5V,4A 900mV@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C3033392 | SOT-23-3L | Tape & Reel (TR) | 20V | 4.1A | 45mΩ@4.5V,4A | - | 900mV@250uA | - | 1 Piece P-Channel | 950pF@10V | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
3534
(2479+1055+0)In Stock | ULN2003IDRG | HANSCHIP semiconductor | Seven channels SOP-16 Darlington Transistor Arrays ROHS | C5145451 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Seven channels | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3526
(3526+0+0)In Stock
View marketplace suppliers’ inventory
| DMP2130L-7 | Diodes Incorporated | 20V 3A 125mΩ@2.5V,2.6A 1.4W 600mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C780839 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 125mΩ@2.5V,2.6A | 1.4W | 600mV@250uA | 101pF@16V | 1 Piece P-Channel | 443pF@16V | 7.3nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3525
(3523+2+0)In Stock | SIA517DJ-T1-GE3 | JSMSEMI | 12V 4.5A 6.5W 1V@250uA 1 N-Channel + 1 P-Channel WDFN-6-EP(2x2) MOSFETs ROHS | C2874705 | WDFN-6-EP(2x2) | Tape & Reel (TR) | 12V | 4.5A | - | 6.5W | 1V@250uA | - | 1 N-Channel + 1 P-Channel | 500pF@6V | 15nC@8V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3518
(3518+0+0)In Stock
View marketplace suppliers’ inventory
| BSS670S2LH6327 | Infineon Technologies | 55V 0.54A 360mW 650mΩ@10V,270mA 1.6V@2.7uA 1 N-Channel SOT-23 MOSFETs ROHS | C5185450 | SOT-23 | Tape & Reel (TR) | 55V | 0.54A | 650mΩ@10V,270mA | 360mW | 1.6V@2.7uA | 10pF@25V | 1 N-Channel | 75pF@25V | 2.26nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - |