Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Current (Ic)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
DC Current Gain (hFE@Ic,Vce)
|
Transition Frequency (fT)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Current (Ic)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
DC Current Gain (hFE@Ic,Vce)
|
Transition Frequency (fT)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
3511
(2311+1200+0)In Stock | BSS138NH6327-HXY | HXY MOSFET | 50V 220mA 2Ω@10V 1.5V 1 N-Channel SOT-23 MOSFETs ROHS | C6285757 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 2Ω@10V | 1.5V | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3509
(0+3509+0)In Stock | 3N10-MS | MSKSEMI | 100V 3A 105mΩ@VGS10V 1 N-Channel SOT-23 MOSFETs ROHS | C5140035 | SOT-23 | Tape & Reel (TR) | 100V | 3A | 105mΩ@VGS10V | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3500
(0+3500+0)In Stock | IRF8788TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 24A 2.5W 3.8mΩ@4.5V,19A 1.35V@100uA SOP-8 MOSFETs ROHS | C20617893 | SOP-8 | Tape & Reel (TR) | 30V | 24A | 3.8mΩ@4.5V,19A | 1.35V@100uA | - | 2.5W | 450pF@15V | 5720pF@0V | 66nC@15V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3498
(3498+0+0)In Stock | MMBTA44 | JSMSEMI | 400V 350mW 300mA NPN SOT-23 Bipolar (BJT) ROHS | C5381782 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | 350mW | - | - | - | - | 100nA | 400V | 300mA | NPN | 750mV@50mA,5mA | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3490
(0+3490+0)In Stock | AO6800 | UMW(Youtai Semiconductor Co., Ltd.) | 20V 4A 1.14W 30mΩ@10V,4.5V 1.5V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C5375979 | SOT-23-6 | Tape & Reel (TR) | 20V | 4A | 30mΩ@10V,4.5V | 1.5V@250uA | 2 N-Channel | 1.14W | 26pF@10V | 400pF@10V | 3.7nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3490
(3490+0+0)In Stock
View marketplace suppliers’ inventory
| SI2337DS-T1-E3 | Vishay Intertech | 80V 1.2A 0.27Ω@10V,1.2A 0.76W 2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C83789 | SOT-23 | Tape & Reel (TR) | 80V | 1.2A | 0.27Ω@10V,1.2A | 2V@250uA | 1 Piece P-Channel | 0.76W | 17pF@40V | 500pF@40V | 11nC@40V | -50℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3481
(3481+0+0)In Stock | JSM3622 | JSMSEMI | PDFN-8(3.3x3.3) MOSFETs ROHS | C2874714 | PDFN-8(3.3x3.3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3480
(2780+700+0)In Stock | MMBTA05 | YONGYUTAI | 60V 300mW 400@10mA,1V 500mA NPN SOT-23 Bipolar (BJT) ROHS | C18198273 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | 300mW | - | - | - | - | 100nA | 60V | 500mA | NPN | 250mV@100mA,10mA | 400@10mA,1V | 100MHz | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3480
(1734+1746+0)In Stock | 2SA2056(TE85L.F) | TOSHIBA | 50V 1W 200@0.3A,2V 2A PNP SC-61 Bipolar (BJT) ROHS | C2762672 | SC-61 | Tape & Reel (TR) | - | - | - | - | - | 1W | - | - | - | -55℃~+150℃ | 100nA | 50V | 2A | PNP | 0.2V@1.0A,0.033A | 200@0.3A,2V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
3478
(2629+849+0)In Stock | MMBT3904 | MOT | 40V 300mW 300@10mA,1V 200mA NPN SOT-23 Bipolar (BJT) ROHS | C5143135 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | 300mW | - | - | - | -55℃~+150℃ | 50nA | 40V | 200mA | NPN | 250mV@10mA,1mA | 300@10mA,1V | 300MHz | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3474
(3425+49+0)In Stock | NCE2302-ES | ElecSuper | 20V 3.5A 4000mW 36mΩ@4.5V,3.5A 700mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224185 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 36mΩ@4.5V,3.5A | 700mV@250uA | 1 N-Channel | 4000mW | 88pF | 311pF | 4.1nC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3471
(0+3471+0)In Stock | TPC8107 | UMW(Youtai Semiconductor Co., Ltd.) | 30V 13.5A 11mΩ@10V,10A 3.2W 2.5V@250uA SOP-8 MOSFETs ROHS | C5236689 | SOP-8 | Tape & Reel (TR) | 30V | 13.5A | 11mΩ@10V,10A | 2.5V@250uA | - | 3.2W | 390pF@15V | 2.55nF@15V | 29.5nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3469
(2760+709+0)In Stock | AO3416A | ElecSuper | 20V 7.5A 13mΩ@4.5V,7.5A 1.39W 700mV@250uA 1 N-Channel SOT23-3L MOSFETs ROHS | C5350994 | SOT23-3L | Tape & Reel (TR) | 20V | 7.5A | 13mΩ@4.5V,7.5A | 700mV@250uA | 1 N-Channel | 1.39W | 88pF | 1.3nF | 10nC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3465
(65+3400+0)In Stock | MAC97A6L | FUXINSEMI | 10mA 5mA 600V Two-way thyristor SOT-23-3L Thyristors (SCR)/Modules ROHS | C880907 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | 10mA | 5mA | 1.55V | 500mW | 800mA | 600V | 8A@50Hz | Two-way thyristor | 1.2V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3464
(3460+4+0)In Stock | AP90N04G | ALLPOWER(ShenZhen Quan Li Semiconductor) | 40V 80A 4.2mΩ@10V,30A 77W 1.5V@250uA 1 N-Channel PDFN-8(5x6) MOSFETs ROHS | C2995352 | PDFN-8(5x6) | Tape & Reel (TR) | 40V | 80A | 4.2mΩ@10V,30A | 1.5V@250uA | 1 N-Channel | 77W | 232pF@20V | 3.042nF@20V | 57nC@10V | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3463
(3463+0+0)In Stock
View marketplace suppliers’ inventory
| Z0109NN6AA4 | STMicroelectronics | 10mA 25mA 800V SOT-223 Thyristors (SCR)/Modules ROHS | C5199086 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | 10mA | 25mA | - | 1W | 1A | 800V | 8A@50Hz | - | 1.3V | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3460
(0+3460+0)In Stock | 2SD1664G-R-AB3-R | UTC(Unisonic Tech) | SOT-89 Bipolar (BJT) ROHS | C5310378 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3450
(0+3450+0)In Stock | HXY8205ES | HXY MOSFET | 20V 6A 1.5W 23mΩ@4.5V 1.2V@250uA 2 N-Channel TSSOP-8 MOSFETs ROHS | C5148648 | TSSOP-8 | Tape & Reel (TR) | 20V | 6A | 23mΩ@4.5V | 1.2V@250uA | 2 N-Channel | 1.5W | - | 600pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3438
(624+2814+0)In Stock | 9435-HXY | HXY MOSFET | 30V 5.8A 55mΩ@10V,5.1A 2.5W 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C4748734 | SOP-8 | Tape & Reel (TR) | 30V | 5.8A | 55mΩ@10V,5.1A | 3V@250uA | 1 Piece P-Channel | 2.5W | - | 520pF@15V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3437
(3437+0+0)In Stock
Not recommended for new designs
| SM3119NAUC-TRG | Sinopower Semicon | 30V 50A 50W 10.5mΩ@10V,30A 2.5V@250uA 1 N-Channel TO-252-3 MOSFETs ROHS | C368565 | TO-252-3 | Tape & Reel (TR) | 30V | 50A | 10.5mΩ@10V,30A | 2.5V@250uA | 1 N-Channel | 50W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3435
(3435+0+0)In Stock | AP9561GH | APEC(Advanced Power Elec) | TO-252 MOSFETs ROHS | C394803 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3422
(2522+900+0)In Stock | BSS308PE-HXY | HXY MOSFET | 30V 4.1A 70mΩ@4.5V 2.5V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5337195 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 70mΩ@4.5V | 2.5V | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3420
(2500+920+0)In Stock | MOT100N03MD | MOT | 30V 100A 50W 3.4mΩ@10V,20A 3V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C5143197 | TO-252 | Tape & Reel (TR) | 30V | 100A | 3.4mΩ@10V,20A | 3V@250uA | 1 N-Channel | 50W | 300pF@10V | 2.5nF@15V | 50nC@5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3420
(0+3420+0)In Stock | 2SK3019-MS | MSKSEMI | 30V 100mA 8Ω@4V,10mA 150mW 1.5V@100uA 1 N-Channel SOT-523 MOSFETs ROHS | C2995318 | SOT-523 | Tape & Reel (TR) | 30V | 100mA | 8Ω@4V,10mA | 1.5V@100uA | 1 N-Channel | 150mW | 4pF@5V | 13pF@5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3414
(0+3414+0)In Stock | KCY3406A | KIA Semicon Tech | DFN(5x6) MOSFETs ROHS | C5156065 | DFN(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |