Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
number of channels
|
maximum input voltage
|
Collector Current(Ic)
|
Maximum collector Emitter Voltage (Vceo)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
number of channels
|
maximum input voltage
|
Collector Current(Ic)
|
Maximum collector Emitter Voltage (Vceo)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
3410
(2860+550+0)In Stock | TNM03K100KX | Shenzhen JingYang | 100V 2A 240mΩ 1 N-Channel SOT-23 MOSFETs ROHS | C5156708 | SOT-23 | Tape & Reel (TR) | 100V | 2A | 240mΩ | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3401
(411+2990+0)In Stock | WST2305 | Winsok Semicon | 20V 4.4A 1W 60mΩ@4.5V,3A 1.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C148342 | SOT-23 | Tape & Reel (TR) | 20V | 4.4A | 60mΩ@4.5V,3A | 1 Piece P-Channel | 1W | 1.2V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3401
(1663+1738+0)In Stock | WSF60100 | Winsok Semicon | 60V 100A 6mΩ@10V,20A 150W 3V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C719116 | TO-252 | Tape & Reel (TR) | 60V | 100A | 6mΩ@10V,20A | 1 N-Channel | 150W | 3V@250uA | 18pF@15V | 4.055nF@15V | 54nC@4.5V | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3400
(3400+0+0)In Stock | MMBT3904T-JSM | JSMSEMI | 40V 250mW 300@10mA,1V 200mA NPN SOT-523 Bipolar (BJT) ROHS | C30587305 | SOT-523 | Tape & Reel (TR) | - | - | - | - | 250mW | - | - | - | - | - | 50nA | 40V | 300@10mA,1V | 200mA | 300MHz | NPN | 300mV@50mA,5mA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3400
(0+3400+0)In Stock | AP2022S | ALLPOWER(ShenZhen Quan Li Semiconductor) | 20V 12A 2 N-Channel SOP-8 MOSFETs ROHS | C5443688 | SOP-8 | Tape & Reel (TR) | 20V | 12A | - | 2 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
3390
(0+3390+0)In Stock | IPP072N10N3G(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 100V 80A 7.2mΩ@10V,80A 150W 3.5V@90uA 1 N-Channel TO-220 MOSFETs ROHS | C18207555 | TO-220 | Tape & Reel (TR) | 100V | 80A | 7.2mΩ@10V,80A | 1 N-Channel | 150W | 3.5V@90uA | 25pF@50V | 4910pF | 51nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3388
(0+3388+0)In Stock | BRCS4614SC | Foshan Blue Rocket Elec | 40V 6A 22.8mΩ@4.5V 2W 1.6V@250uA 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C914059 | SOP-8 | Tape & Reel (TR) | 40V | 6A | 22.8mΩ@4.5V | 1 N-Channel + 1 P-Channel | 2W | 1.6V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3385
(2640+745+0)In Stock | BSS138 | FOSAN | 50V 220mA 3.5Ω@10V,220mA 225mW 1.6V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C2926186 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 3.5Ω@10V,220mA | 1 N-Channel | 225mW | 1.6V@1mA | - | 50pF@25V | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3385
(609+2776+0)In Stock
View marketplace suppliers’ inventory
| IRF7456TRPBF | Infineon Technologies | 20V 16A 2.5W 0.0065Ω@10V,16A 0.6V@3.5A 1 N-Channel SOIC-8 MOSFETs ROHS | C151532 | SOIC-8 | Tape & Reel (TR) | 20V | 16A | 0.0065Ω@10V,16A | 1 N-Channel | 2.5W | 0.6V@3.5A | 330pF@15V | 36pF@0V | 62nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3379
(0+3379+0)In Stock | IPD068N10N3G(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 100V 90A 6.8mΩ@10V,90A 150W 3.5V@90uA TO-252 MOSFETs ROHS | C18208538 | TO-252 | Tape & Reel (TR) | 100V | 90A | 6.8mΩ@10V,90A | - | 150W | 3.5V@90uA | 25pF@50V | 4.91nF@50V | 68nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3373
(3370+3+0)In Stock | AO4403-MS | MSKSEMI | 30V 6A 48mΩ@10V,6A 3.1W 1.3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C3008150 | SOP-8 | Tape & Reel (TR) | 30V | 6A | 48mΩ@10V,6A | 1 Piece P-Channel | 3.1W | 1.3V@250uA | 55pF@15V | 645pF@15V | 7nC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
3370
(0+3370+0)In Stock | 2SB1151L-Y-T60-K | UTC(Unisonic Tech) | TO-126 Bipolar (BJT) ROHS | C5310379 | TO-126 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3370
(3317+53+0)In Stock | BC857B | YONGYUTAI | 45V 200mW 475@2mA,5V 100mA PNP SOT-23 Bipolar (BJT) ROHS | C2891822 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 200mW | - | - | - | - | - | 100nA | 45V | 475@2mA,5V | 100mA | 100MHz | PNP | 500mV@100mA,5mA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3370
(1089+2281+0)In Stock | ULN2803 | MSKSEMI | Eight channels 500mA SOP-18 Darlington Transistor Arrays ROHS | C5252904 | SOP-18 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | Eight channels | 30V | 500mA | - | ||
Marketplace
| Lightning Deals Learn more 10000+:
$0.0709
Ended with
00:00:00 | Min: 10000 Mult: 2000
SPQ: 2000
|
50000
0%
Marketplace product, estimated lead time
4-6
business days
| ULN2803 | MSKSEMI | Eight channels 500mA SOP-18 Darlington Transistor Arrays ROHS | C5252904 | SOP-18 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1000
|
3369
(3369+0+0)In Stock | BFQ19SH6327 | Infineon Technologies | 15V 1W 70@70mA,8V 120mA NPN SOT-89-3 Bipolar (BJT) ROHS | C150924 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | 1W | - | - | - | - | -65℃~+150℃ | 100nA | 15V | 70@70mA,8V | 120mA | 5.5GHz | NPN | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3350
(0+3350+0)In Stock | SUD23N06-31(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 60V 30A 25mΩ@10V,15A 100W 3V@250uA TO-252 MOSFETs ROHS | C5338306 | TO-252 | Tape & Reel (TR) | 60V | 30A | 25mΩ@10V,15A | - | 100W | 3V@250uA | 60pF@25V | 670pF@25V | 17nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3346
(0+3346+0)In Stock
View marketplace suppliers’ inventory
| PBSS4250X,135 | Nexperia | 50V 1W 150@2A,2V 2A NPN TO-243AA Bipolar (BJT) ROHS | C477987 | TO-243AA | Tape & Reel (TR) | - | - | - | - | 1W | - | - | - | - | -65℃~+150℃ | 50uA | 50V | 150@2A,2V | 2A | 100MHz | NPN | 380mV@2A,100mA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3344
(1873+1471+0)In Stock | 2SC4617 | YONGYUTAI | 50V 150mW 560@1mA,6V 150mA NPN SOT-523 Bipolar (BJT) ROHS | C5372726 | SOT-523 | Tape & Reel (TR) | - | - | - | - | 150mW | - | - | - | - | - | 100nA | 50V | 560@1mA,6V | 150mA | 180MHz | NPN | 400mV@50mA,5mA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3341
(2674+667+0)In Stock | KIRLML6401TRPBF | KUU | 12V 4.3A 50mΩ@4.5V,4.3A 1.4W 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2891689 | SOT-23 | Tape & Reel (TR) | 12V | 4.3A | 50mΩ@4.5V,4.3A | 1 Piece P-Channel | 1.4W | 1V@250uA | 125pF@10V | 830pF@10V | 10nC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3341
(0+3341+0)In Stock | WSD30L68DN | Winsok Semicon | 30V 68A 69W 5.8mΩ@10V,20A 2.5V@250uA 1 Piece P-Channel DFN-8(3x3) MOSFETs ROHS | C5242075 | DFN-8(3x3) | Tape & Reel (TR) | 30V | 68A | 5.8mΩ@10V,20A | 1 Piece P-Channel | 69W | 2.5V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3340
(390+2950+0)In Stock | BC846C | MSKSEMI | 65V 200mW 420@2mA,5V 100mA NPN SOT-23 Bipolar (BJT) ROHS | C5359998 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 200mW | - | - | - | - | - | 100nA | 65V | 420@2mA,5V | 100mA | 100MHz | NPN | 500mV@100mA,5mA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3337
(0+3337+0)In Stock | MS8205A | MSKSEMI | 20V 5A 23mΩ@4.5V 1 N-Channel TSSOP-8 MOSFETs ROHS | C5278016 | TSSOP-8 | Tape & Reel (TR) | 20V | 5A | 23mΩ@4.5V | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3332
(3332+0+0)In Stock | SP40N01GTH | Siliup | 40V 140A 1.7mΩ 1 N-Channel TO-252 MOSFETs ROHS | C22385375 | TO-252 | Tape & Reel (TR) | 40V | 140A | 1.7mΩ | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3331
(2199+1132+0)In Stock | 2N7002KN3T5G | MSKSEMI | 60V 300mA 1.7Ω@10V 1 N-Channel SOT-883 MOSFETs ROHS | C5174638 | SOT-883 | Tape & Reel (TR) | 60V | 300mA | 1.7Ω@10V | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3330
(1945+1385+0)In Stock | MOT13003D | MOT | 400V 25W 32@400mA,5V 1.5A NPN TO-252 Bipolar (BJT) ROHS | C5143121 | TO-252 | Tape & Reel (TR) | - | - | - | - | 25W | - | - | - | - | -55℃~+150℃ | - | 400V | 32@400mA,5V | 1.5A | 10MHz | NPN | 500mV@500mA,100mA | - | - | - | - |