Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
3123
(3123+0+0)In Stock | AGM30P08AP | AGM-Semi | 30V 60A 7.2mΩ@10V,15A 50W 1.6V@250uA 1 Piece P-Channel PDFN-8(3.3x3.3) MOSFETs ROHS | C5349152 | PDFN-8(3.3x3.3) | Tape & Reel (TR) | 30V | 60A | 7.2mΩ@10V,15A | 50W | 1.6V@250uA | 1 Piece P-Channel | 2.497nF@30V | 32nC@10V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3120
(2340+780+0)In Stock | NTA7002NT1G-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-523 MOSFETs ROHS | C5224244 | SOT-523 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 1 N-Channel | 30.5pF | 1.12nC | - | 4.1pF | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3117
(2956+161+0)In Stock | WM02N70M | Wayon | SOT-23 MOSFETs ROHS | C3030911 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3114
(3114+0+0)In Stock | HXY2310AI | HXY MOSFET | 60V 3A 86mΩ@10V,3A 2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3033388 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 86mΩ@10V,3A | - | 2V@250uA | 1 N-Channel | 510pF@30V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3112
(0+3112+0)In Stock | ESN6426 | ElecSuper | 30V 65A 4mΩ@10V,20A 48W 1.75V@250uA 1 N-Channel PDFN5x6 MOSFETs ROHS | C5350976 | PDFN5x6 | Tape & Reel (TR) | 30V | 65A | 4mΩ@10V,20A | 48W | 1.75V@250uA | 1 N-Channel | 2.2nF@25V | 48nC@10V | -55℃~+150℃@(Tj) | 242pF@25V | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3110
(3076+34+0)In Stock | M8550 | BORN | 25V 200mW 400@100mA,1V 800mA PNP SOT-23 Bipolar (BJT) ROHS | C266600 | SOT-23 | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | -55℃~+150℃ | - | 100nA | 25V | 400@100mA,1V | 800mA | 150MHz | 500mV@800mA,80mA | PNP | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3109
(2024+1055+30)In Stock
View marketplace suppliers’ inventory
| BSS126H6327 | Infineon Technologies | 600V 0.021A 700Ω@10V,16mA 500mW 2.7V@8uA 1 N-Channel SOT-23-3 MOSFETs ROHS | C534596 | SOT-23-3 | Tape & Reel (TR) | 600V | 0.021A | 700Ω@10V,16mA | 500mW | 2.7V@8uA | 1 N-Channel | 28pF@3V | 2.1nC@5V | -55℃~+150℃ | 1.5pF@25V | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3108
(114+2994+0)In Stock
View marketplace suppliers’ inventory
| UMD12NTR | ROHM Semicon | 68@5mA,5V 150mW 100mA 50V SOT-363 Digital Transistors ROHS | C123063 | SOT-363 | Tape & Reel (TR) | - | - | - | 150mW | - | - | - | - | -55℃~+150℃ | - | - | 50V | 68@5mA,5V | 100mA | - | - | - | 0.3V@2mA,0.5mA | 47kΩ | 1 | 3V@2mA,0.3V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3107
(3105+2+0)In Stock | MSK30P02DF | MSKSEMI | 20V 30A 18W 1 Piece P-Channel DFN-8(3x3) MOSFETs ROHS | C2902922 | DFN-8(3x3) | Tape & Reel (TR) | 20V | 30A | - | 18W | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3100
(0+3100+0)In Stock | 2SC2412 BR | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926196 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
3096
(3096+0+0)In Stock | DTC124TMT2L | ROHM Semicon | 100@1mA,5V 150mW 100mA 50V SOT-723-3 Digital Transistors ROHS | C75686 | SOT-723-3 | Tape & Reel (TR) | - | - | - | 150mW | - | - | - | - | -55℃~+150℃ | - | - | 50V | 100@1mA,5V | 100mA | - | - | - | - | 22kΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3091
(0+3091+0)In Stock | 2N7002T-MS | MSKSEMI | 60V 115mA 150mW 1 N-Channel SOT-523 MOSFETs ROHS | C2995317 | SOT-523 | Tape & Reel (TR) | 60V | 115mA | - | 150mW | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3090
(0+3090+0)In Stock | FMMT493 | JSMSEMI | 100V 250mW 100@250mA,10V 1A NPN SOT-23 Bipolar (BJT) ROHS | C5296728 | SOT-23 | Tape & Reel (TR) | - | - | - | 250mW | - | - | - | - | -55℃~+150℃ | - | 100nA | 100V | 100@250mA,10V | 1A | 150MHz | 600mV@1A,100mA | NPN | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3090
(0+3090+0)In Stock | APM4953 | JSMSEMI | SOP-8 MOSFETs ROHS | C5296733 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
3085
(2225+860+0)In Stock | SS8050 | MSKSEMI | 25V 500mW 200@100mA,1V 1.5A NPN SOT-89 Bipolar (BJT) ROHS | C6454446 | SOT-89 | Tape & Reel (TR) | - | - | - | 500mW | - | - | - | - | - | - | - | 25V | 200@100mA,1V | 1.5A | - | - | NPN | - | - | - | - | ||
| Min: 5 Mult: 5 |
3075
(0+3075+0)In Stock | MOT5N50C | MOT | 500V 5A 50W 1.2Ω@10V,2.5A 4V@250uA 1 N-Channel TO-251 MOSFETs ROHS | C5143154 | TO-251 | Tube-packed | 500V | 5A | 1.2Ω@10V,2.5A | 50W | 4V@250uA | 1 N-Channel | 625pF@25V | 18nC@10V | -55℃~+150℃ | 15pF@25V | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3070
(2940+130+0)In Stock | DMN2053UW-HXY | HXY MOSFET | 20V 2A 1 N-Channel SOT-323 MOSFETs ROHS | C22366681 | SOT-323 | Tape & Reel (TR) | 20V | 2A | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3070
(830+2240+0)In Stock | BVSS138LT1G | MSKSEMI | 55V 300mA 350mW 1.2mΩ@10V 1 N-Channel SOT-23 MOSFETs ROHS | C6454463 | SOT-23 | Tape & Reel (TR) | 55V | 300mA | 1.2mΩ@10V | 350mW | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3068
(2003+1065+0)In Stock
Not recommended for new designs
View marketplace suppliers’ inventory
| BSS670S2L H6327 | Infineon Technologies | 55V 0.54A 650mΩ@10V,270mA 360mW 1.6V@2.7uA 1 N-Channel SOT-23 MOSFETs ROHS | C151529 | SOT-23 | Tape & Reel (TR) | 55V | 0.54A | 650mΩ@10V,270mA | 360mW | 1.6V@2.7uA | 1 N-Channel | 75pF@25V | 2.26nC@10V | -55℃~+150℃ | 10pF@25V | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3065
(0+3065+0)In Stock | Si2323DS-T1-GE3-HXY | HXY MOSFET | 20V 5A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22366438 | SOT-23 | Tape & Reel (TR) | 20V | 5A | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3064
(2944+120+0)In Stock | DMP3125L-HXY | HXY MOSFET | 30V 4.1A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22367260 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3062
(3062+0+0)In Stock | AGM4025A | AGM-Semi | 40V 125A 73.5W 2mΩ@10V,15A 1.7V@250uA 1 N-Channel PDFN-8(5x6) MOSFETs ROHS | C7466516 | PDFN-8(5x6) | Tape & Reel (TR) | 40V | 125A | 2mΩ@10V,15A | 73.5W | 1.7V@250uA | 1 N-Channel | - | 46nC@10V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3050
(3044+6+0)In Stock | BC857S(RANGE:200-450) | Jiangsu Changjing Electronics Technology Co., Ltd. | 45V 300mW 125@2mA,5V 200mA PNP SOT-363 Bipolar (BJT) ROHS | C2910257 | SOT-363 | Tape & Reel (TR) | - | - | - | 300mW | - | - | - | - | -55℃~+150℃ | - | 15nA | 45V | 125@2mA,5V | 200mA | 200MHz | 300mV@10mA,0.5mA | PNP | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3045
(0+3045+0)In Stock | PJA138K-ES | ElecSuper | 50V 300mA 1.5Ω@10V,500mA 300mW 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224271 | SOT-23 | Tape & Reel (TR) | 50V | 300mA | 1.5Ω@10V,500mA | 300mW | 1V@250uA | 1 N-Channel | 25pF | 650pC | - | 2.2pF | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3045
(0+3045+0)In Stock | YJL2302B-ES | ElecSuper | 20V 3.5A 4000mW 36mΩ@4.5V,3.5A 700mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224187 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 36mΩ@4.5V,3.5A | 4000mW | 700mV@250uA | 1 N-Channel | 311pF | 4.1nC@4.5V | - | 88pF | - | - | - | - | - | - | - | - | - | - | - |