Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Type
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transistor Type
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
Input Voltage (VI(off)@Ic,Vce)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Type
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transistor Type
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
Input Voltage (VI(off)@Ic,Vce)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
2850
(0+2850+0)In Stock | FS4559 | FOSAN | 60V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C5443900 | SOP-8 | Tape & Reel (TR) | 60V | 4.5A;3.2A | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+2850+0)In Stock | MMST3906 | MSKSEMI | 40V 200mW 200mA PNP SOT-323 Bipolar (BJT) ROHS | C17703005 | SOT-323 | Tape & Reel (TR) | - | - | - | 40V | 200mW | 200mA | PNP | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+2850+0)In Stock | SS8050 | LangJie | SOT-23 Bipolar (BJT) ROHS | C18195379 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2850
(0+2850+0)In Stock | TM05P04MI | Tritech-MOS | SOT-23-3L MOSFETs ROHS | C7463164 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2850
(0+2850+0)In Stock
View marketplace suppliers’ inventory
| DTA043EEBTL | ROHM Semicon | 20@5mA,10V 150mW 100mA 50V SOT-416 Digital Transistors ROHS | C509862 | SOT-416 | Tape & Reel (TR) | - | - | - | 50V | 150mW | 100mA | - | -55℃~+150℃ | 20@5mA,10V | 150mV@5mA,0.5mA | 4.7kΩ | 1 | 2.2V@5mA,0.3V | 1.8V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2849
(2849+0+0)In Stock
View marketplace suppliers’ inventory
| STL42P6LLF6 | STMicroelectronics | 60V 42A 100W 26mΩ@10V,4.5A 2.5V@250uA 1 Piece P-Channel PowerFLAT-8(5x6) MOSFETs ROHS | C2688589 | PowerFLAT-8(5x6) | Tape & Reel (TR) | 60V | 42A | 1 Piece P-Channel | - | 100W | - | - | -55℃~+175℃ | - | - | - | - | - | - | 26mΩ@10V,4.5A | 2.5V@250uA | 170pF@25V | 3.78nF@25V | 30nC@30V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2848
(2448+400+0)In Stock
View marketplace suppliers’ inventory
| BCM857BS-7-F | Diodes Incorporated | 45V 200mW 220@2mA,5V 100mA PNP SOT-363-6 Bipolar (BJT) ROHS | C105896 | SOT-363-6 | Tape & Reel (TR) | - | - | - | 45V | 200mW | 100mA | PNP | -65℃~+150℃@(Tj) | 220@2mA,5V | - | - | - | - | - | - | - | - | - | - | 15nA | 100MHz | 400mV@100mA,5mA | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2847
(2405+442+0)In Stock | HXY4812S | HXY MOSFET | 30V 6A 30mΩ@10V,6A 2.4V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C3033426 | SOP-8 | Tape & Reel (TR) | 30V | 6A | 2 N-Channel | - | - | - | - | - | - | - | - | - | - | - | 30mΩ@10V,6A | 2.4V@250uA | - | 255pF@15V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2845
(0+2845+0)In Stock | TM04G03MI6 | Tritech-MOS | 30V 5.6A 1.4W 26mΩ@10V 1.5V 1 N-Channel + 1 P-Channel SOT-23-6L MOSFETs ROHS | C7422767 | SOT-23-6L | Tape & Reel (TR) | 30V | 5.6A | 1 N-Channel + 1 P-Channel | - | 1.4W | - | - | - | - | - | - | - | - | - | 26mΩ@10V | 1.5V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
2845
(2845+0+0)In Stock | WSD60N10GDN56 | Winsok Semicon | 100V 60A 8.5mΩ@10V,10A 125W 2.5V@250uA 1 N-Channel DFN-8(5.7x5.1) MOSFETs ROHS | C719101 | DFN-8(5.7x5.1) | Tape & Reel (TR) | 100V | 60A | 1 N-Channel | - | 125W | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | 8.5mΩ@10V,10A | 2.5V@250uA | 6.5pF@50V | 2.604nF@50V | 49.9nC@10V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2844
(2843+1+0)In Stock | WPM2015-MS | MSKSEMI | 20V 3A 80mΩ@4.5V,2.8A 400mW 1V@250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | C2830124 | SOT-23-3 | Tape & Reel (TR) | 20V | 3A | 1 Piece P-Channel | - | 400mW | - | - | - | - | - | - | - | - | - | 80mΩ@4.5V,2.8A | 1V@250uA | 55pF@10V | 405pF@10V | 5.5nC@4.5V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2842
(0+2842+0)In Stock | SL4822A | Slkor(SLKORMICRO Elec.) | 30V 8.5A 1.4W 2 N-Channel SOP-8 MOSFETs ROHS | C2965537 | SOP-8 | Tape & Reel (TR) | 30V | 8.5A | 2 N-Channel | - | 1.4W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2842
(2842+0+0)In Stock | WSP16N10 | Winsok Semicon | 100V 16A 3.1W 11mΩ@10V,11.5A 2.5V@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C148413 | SOP-8 | Tape & Reel (TR) | 100V | 16A | 1 N-Channel | - | 3.1W | - | - | - | - | - | - | - | - | - | 11mΩ@10V,11.5A | 2.5V@250uA | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2840
(0+2840+0)In Stock | SI4936ADY-T1-E3-HXY | HXY MOSFET | 30V 6A 2 N-Channel SOP-8 MOSFETs ROHS | C22366592 | SOP-8 | Tape & Reel (TR) | 30V | 6A | 2 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2840
(0+2840+0)In Stock | KTC4072E-RTK/P | KEC Semicon | ESM Bipolar (BJT) ROHS | C112846 | ESM | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2840
(2831+9+0)In Stock | NTS4001NT1G | MSKSEMI | 30V 300mA 313mW 1.5Ω@10V 1.6V@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C5331075 | SOT-323 | Tape & Reel (TR) | 30V | 300mA | 1 N-Channel | - | 313mW | - | - | - | - | - | - | - | - | - | 1.5Ω@10V | 1.6V@250uA | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2840
(0+2840+0)In Stock | SI2306 | KUU | 30V 4A 65mΩ@10V,3.5A 750mW 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C7461728 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 1 N-Channel | - | 750mW | - | - | - | - | - | - | - | - | - | 65mΩ@10V,3.5A | 3V@250uA | - | - | 4.5nC@10V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2840
(2840+0+0)In Stock | S9015 | High Diode | 45V 200mW 100mA PNP SOT-23 Bipolar (BJT) ROHS | C466630 | SOT-23 | Tape & Reel (TR) | - | - | - | 45V | 200mW | 100mA | PNP | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 150MHz | 300mV@100mA,5mA | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2840
(0+2840+0)In Stock | SK8205-T8 | Shikues | 20V 6A 1.5W 20mΩ@4.5V,4.5A 700mV@250uA 2 N-Channel TSSOP-8 MOSFETs ROHS | C22396359 | TSSOP-8 | Tape & Reel (TR) | 20V | 6A | 2 N-Channel | - | 1.5W | - | - | -55℃~+150℃ | - | - | - | - | - | - | 20mΩ@4.5V,4.5A | 700mV@250uA | 122pF@8V | 802pF@8V | 10.5nC@4.5V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2840
(0+2840+0)In Stock | 8205 | OSEN | SOT-23-6 MOSFETs ROHS | C20607739 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2840
(0+2840+0)In Stock | 2SK3019 | HXY MOSFET | 30V 100mA 8Ω 1 N-Channel SOT-523 MOSFETs ROHS | C22396447 | SOT-523 | Tape & Reel (TR) | 30V | 100mA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | 8Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2839
(0+2839+0)In Stock | SI3437DV-T1-E3 | Vishay Intertech | 150V 1.4A 0.75Ω@10V,1.4A 2W 2V@250uA 1 Piece P-Channel SOT-23-6 MOSFETs ROHS | C5137029 | SOT-23-6 | Tape & Reel (TR) | 150V | 1.4A | 1 Piece P-Channel | - | 2W | - | - | -55℃~+150℃ | - | - | - | - | - | - | 0.75Ω@10V,1.4A | 2V@250uA | 21pF@75V | 510pF@50V | 8nC@6V | - | - | - | ||
| Min: 1 Mult: 1 |
2838
(0+2838+0)In Stock | KTD2060-Y-U/PF | KEC Semicon | TO-220 Bipolar (BJT) ROHS | C125313 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2835
(0+2835+0)In Stock
View marketplace suppliers’ inventory
| DMN6069SFGQ-13 | Diodes Incorporated | 60V 18A 50mΩ@10V,4.5A 2.4W 3V@250uA 1 N-Channel PowerDI-3333-8 MOSFETs ROHS | C5248873 | PowerDI-3333-8 | Tape & Reel (TR) | 60V | 18A | 1 N-Channel | - | 2.4W | - | - | -55℃~+150℃ | - | - | - | - | - | - | 50mΩ@10V,4.5A | 3V@250uA | 55pF@30V | 1.48nF@30V | 25nC@10V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2834
(2834+0+0)In Stock | ME7170-G | MATSUKI | DFN-8-EP(6.1x5.2) MOSFETs ROHS | C709757 | DFN-8-EP(6.1x5.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |