Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Transition Frequency (fT)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(off)@Ic,Vce)
|
Input Voltage (VI(on)@Ic,Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Transition Frequency (fT)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(off)@Ic,Vce)
|
Input Voltage (VI(on)@Ic,Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
2709
(1630+1079+0)In Stock | KIA3402 | KIA Semicon Tech | 30V 4A 70mΩ@10V,4A 1.4W 1.6V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C116048 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 70mΩ@10V,4A | 1.4W | 1.6V@250uA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2708
(0+2708+0)In Stock | STU13005N | STMicroelectronics | 400V 30W 10@1A,5V 3A NPN TO-251-3 Bipolar (BJT) ROHS | C2971669 | TO-251-3 | Tube-packed | - | - | - | 30W | - | - | 5mA | 400V | 10@1A,5V | 3A | 500mV@1A,200mA | NPN | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2706
(0+2706+0)In Stock | SIS990DN-T1-GE3 | Vishay Intertech | 100V 4.1A 0.085Ω@10V,8A 2.8W 2.5V@250uA PowerPAK1212-8 MOSFETs ROHS | C727720 | PowerPAK1212-8 | Tape & Reel (TR) | 100V | 4.1A | 0.085Ω@10V,8A | 2.8W | 2.5V@250uA | - | - | - | - | - | - | - | -55℃~+150℃ | 5.2pF@50V | 250pF@50V | 3.3nC@7.5V | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2705
(0+2705+0)In Stock | HXY30G20DF | HXY MOSFET | 30V 16A 2.5V@250uA 1 N-Channel + 1 P-Channel DFN-8L(3x3) MOSFETs ROHS | C3033456 | DFN-8L(3x3) | Tape & Reel (TR) | 30V | 16A | 20mΩ@10V,15A;30mΩ@10V,8A | - | 2.5V@250uA | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | 416pF@15V;930pF@15V | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
2704
(0+2704+0)In Stock | BC857-JSM | JSMSEMI | 45V 250mW 800@2mA,5V 100mA PNP SOT-23 Bipolar (BJT) ROHS | C18189052 | SOT-23 | Tape & Reel (TR) | - | - | - | 250mW | - | - | 15nA | 45V | 800@2mA,5V | 100mA | 650mV@100mA,5mA | PNP | - | - | - | - | 100MHz | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2701
(0+2701+0)In Stock | BC847-JSM | JSMSEMI | 45V 200mW 100mA NPN SOT-23 Bipolar (BJT) ROHS | C18189051 | SOT-23 | Tape & Reel (TR) | - | - | - | 200mW | - | - | 100nA | 45V | - | 100mA | 1.1V@100mA,5mA | NPN | - | - | - | - | 100MHz | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2700
(0+2700+0)In Stock | LNTA7002NT1G-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-523 MOSFETs ROHS | C5224245 | SOT-523 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 1 N-Channel | - | - | - | - | - | - | - | 4.1pF | 30.5pF | 1.12nC | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2700
(0+2700+0)In Stock | DTA144EE | MSKSEMI | 50V 150mW 100mA PNP SOT-523 Bipolar (BJT) ROHS | C5331092 | SOT-523 | Tape & Reel (TR) | - | - | - | 150mW | - | - | - | 50V | - | 100mA | - | PNP | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2700
(0+2700+0)In Stock | AD-DTC114YUA | Jiangsu Changjing Electronics Technology Co., Ltd. | 68@5mA,5V 200mW 100mA 50V SOT-323 Digital Transistors ROHS | C2975645 | SOT-323 | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | 50V | 68@5mA,5V | 100mA | - | - | -55℃~+150℃ | - | - | - | - | 300mV | 13Ω | 5.7 | 300mV@100uA,5V | 1.4V@1mA,0.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2698
(0+2698+0)In Stock | BSS84PH6327-HXY | HXY MOSFET | 50V 130mA 5Ω@10V 2V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C6285752 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 5Ω@10V | - | 2V | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2697
(0+2697+0)In Stock | 2SK3018W | GOODWORK | SOT-323 MOSFETs ROHS | C41399456 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2695
(0+2695+0)In Stock | JSM6333C | JSMSEMI | 30V 52mΩ@10V,2.5A 950mW 1.5V@1mA 1 N-Channel + 1 P-Channel SOT-23-6L MOSFETs ROHS | C2916148 | SOT-23-6L | Tape & Reel (TR) | 30V | 3A;2.5A | 52mΩ@10V,2.5A | 950mW | 1.5V@1mA | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | -55℃~+150℃ | 20pF@15V | 303pF@15V | 5.2nC@10V | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2694
(2694+0+0)In Stock | DMP2040UFDF-7 | Diodes Incorporated | 20V 13A 32mΩ@4.5V,8.9A 1.8W 1.5V@250uA 1 Piece P-Channel UDFN2020-6 MOSFETs ROHS | C5157762 | UDFN2020-6 | Tape & Reel (TR) | 20V | 13A | 32mΩ@4.5V,8.9A | 1.8W | 1.5V@250uA | 1 Piece P-Channel | - | - | - | - | - | - | -55℃~+150℃ | 105pF@10V | 834pF@10V | 8.6nC@4.5V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2693
(0+2693+0)In Stock | SIS472DN-T1-GE3 | Vishay Intertech | 30V 20A 8.9mΩ@15A,10V 2.5V@250uA 1 N-Channel PowerPAK1212-8 MOSFETs ROHS | C727441 | PowerPAK1212-8 | Tape & Reel (TR) | 30V | 20A | 8.9mΩ@15A,10V | 3.5W;28W | 2.5V@250uA | 1 N-Channel | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | 997pF@15V | 30nC@10V | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2689
(2689+0+0)In Stock | SK2302A | Shikues | 20V 3.6A 80mΩ@4.5V,3.6A 1.3V@250uA 1 N-Channel SC-59 MOSFETs ROHS | C130863 | SC-59 | Tape & Reel (TR) | 20V | 3.6A | 80mΩ@4.5V,3.6A | - | 1.3V@250uA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2686
(1621+1065+0)In Stock
View marketplace suppliers’ inventory
| SQ4401EY-T1_GE3 | Vishay Intertech | 40V 17.3A 14mΩ@10.5A,10V 7.14W 2.5V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5205499 | SOP-8 | Tape & Reel (TR) | 40V | 17.3A | 14mΩ@10.5A,10V | 7.14W | 2.5V@250uA | 1 Piece P-Channel | - | - | - | - | - | - | -55℃~+175℃@(Tj) | - | 4.25nF@20V | 115nC@10V | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2685
(2655+30+0)In Stock | IRLML2030TRPBF-HXY | HXY MOSFET | 30V 5.8A 28mΩ@10V,5.8A 1.4W 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C20606239 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 28mΩ@10V,5.8A | 1.4W | 1.4V@250uA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2685
(0+2685+0)In Stock | FS4409 | FOSAN | 30V 14A 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5441149 | SOP-8 | Tape & Reel (TR) | 30V | 14A | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2681
(0+2681+0)In Stock | MMDT3052DW | CBI | 50V 150mW 200mA NPN SOT-363 Bipolar (BJT) ROHS | C2928254 | SOT-363 | Tape & Reel (TR) | - | - | - | 150mW | - | - | 100nA | 50V | - | 200mA | 300mV@100mA,10mA | NPN | - | - | - | - | 200MHz | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2680
(0+2680+0)In Stock | 2SK3018W | FUXINSEMI | 30V 100mA 8Ω@4V,10mA 200mW 1.5V@100uA 1 N-Channel SOT-323 MOSFETs ROHS | C3018478 | SOT-323 | Tape & Reel (TR) | 30V | 100mA | 8Ω@4V,10mA | 200mW | 1.5V@100uA | 1 N-Channel | - | - | - | - | - | - | -55℃~+150℃@(Tj) | 4pF@5V | 13pF@5V | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2680
(0+2680+0)In Stock | 13001 | BORN | 420V 300mW 30 200mA NPN SOT-23 Bipolar (BJT) ROHS | C7461185 | SOT-23 | Tape & Reel (TR) | - | - | - | 300mW | - | - | 100uA | 420V | 30 | 200mA | 500mV | NPN | - | - | - | - | 8MHz | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2680
(0+2680+0)In Stock | ES2102EI | ElecSuper | 20V 4.5A 37mΩ@4.5V,4A 1.4W 700mV@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C39832204 | SOT-323 | Tape & Reel (TR) | 20V | 4.5A | 37mΩ@4.5V,4A | 1.4W | 700mV@250uA | 1 N-Channel | - | - | - | - | - | - | -55℃~+150℃@(Tj) | 44pF@10V | 323pF@10V | 6.5nC@4.5V | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2680
(0+2680+0)In Stock | TM03N10MI | Tritech-MOS | 100V 3.2A 1W 200mΩ@10V 1.5V 1 N-Channel SOT-23-3L MOSFETs ROHS | C7463217 | SOT-23-3L | Tape & Reel (TR) | 100V | 3.2A | 200mΩ@10V | 1W | 1.5V | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2680
(0+2680+0)In Stock | PT2301A | PUOLOP | SOT-23 MOSFETs ROHS | C2944003 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2680
(0+2680+0)In Stock | AP3134N5 | ALLPOWER(ShenZhen Quan Li Semiconductor) | 20V 1.2A 1 N-Channel SOT-523 MOSFETs ROHS | C5443646 | SOT-523 | Tape & Reel (TR) | 20V | 1.2A | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |