Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
DC Current Gain (hFE@Ic,Vce)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
DC Current Gain (hFE@Ic,Vce)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
2650
(0+2650+0)In Stock | 2SC2412-JSM | JSMSEMI | 50V 200mW 150mA NPN SOT-23 Bipolar (BJT) ROHS | C30587317 | SOT-23 | Tape & Reel (TR) | 100nA | 50V | 200mW | 150mA | 80MHz | NPN | 400mV@50mA,5mA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2648
(0+2648+0)In Stock | RK7002BMT116-MS | MSKSEMI | 60V 300mA 2.2Ω@10V 350mW 1 N-Channel SOT-23 MOSFETs ROHS | C6454469 | SOT-23 | Tape & Reel (TR) | - | - | 350mW | - | - | - | - | 60V | 300mA | 2.2Ω@10V | 1 N-Channel | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2646
(2646+0+0)In Stock | NX7002BKR-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224230 | SOT-23 | Tape & Reel (TR) | - | - | 200mW | - | - | - | - | 60V | 300mA | 1.5Ω@10V,500mA | 1 N-Channel | 1.5V@250uA | 4.1pF | 30.5pF | 1.12nC | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2645
(0+2645+0)In Stock
View marketplace suppliers’ inventory
| PBRP113ET,215 | Nexperia | 130@300mA,5V 250mW 600mA 40V SOT-23 Digital Transistors ROHS | C551814 | SOT-23 | Tape & Reel (TR) | - | 40V | 250mW | 600mA | - | - | - | - | - | - | - | - | - | - | - | 130@300mA,5V | - | ||
| Min: 1 Mult: 1 |
2644
(2644+0+0)In Stock | 2SK3565(STA4,Q,M) | TOSHIBA | 900V 200mA 2Ω@10V,3A 45W 4V@1mA 1 N-Channel SC-67 MOSFETs ROHS | C396031 | SC-67 | Tube-packed | - | - | 45W | - | - | - | - | 900V | 200mA | 2Ω@10V,3A | 1 N-Channel | 4V@1mA | 20pF@25V | 1.15nF@25V | 28nC@10V | - | -55℃~+150℃ | ||
Marketplace
| Lightning Deals Learn more 2500+:
$0.5028
Ended with
00:00:00 | Min: 2500 Mult: 1
SPQ: 50
|
40000
0%
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| 2SK3565(STA4,Q,M) | TOSHIBA | 900V 200mA 2Ω@10V,3A 45W 4V@1mA 1 N-Channel SC-67 MOSFETs ROHS | C396031 | SC-67 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 3000
|
2643
(2637+6+0)In Stock | DMP1045U-HXY | HXY MOSFET | 20V 5A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22366440 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | 20V | 5A | - | 1 Piece P-Channel | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2642
(0+2642+0)In Stock | MOT90N03D | MOT | 30V 90A 95W 4.2mΩ@10V,40A 3V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C5143194 | TO-252 | Tape & Reel (TR) | - | - | 95W | - | - | - | - | 30V | 90A | 4.2mΩ@10V,40A | 1 N-Channel | 3V@250uA | 76pF@25V | 2.805nF@25V | 22nC@15V | - | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2641
(8+2633+0)In Stock | NTS2101PT1G-MS | MSKSEMI | 20V 1.5A 312mW 90mΩ@4.5V,1A 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | C3647115 | SOT-323-3 | Tape & Reel (TR) | - | - | 312mW | - | - | - | - | 20V | 1.5A | 90mΩ@4.5V,1A | 1 Piece P-Channel | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2640
(45+2595+0)In Stock | KTA1552T-RTK/PW | KEC Semicon | TSM Bipolar (BJT) ROHS | C5299740 | TSM | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2640
(0+2640+0)In Stock | FDV303N-HXY | HXY MOSFET | 20V 2.3A 55mΩ@4.5V 1.2V 1 N-Channel SOT-23 MOSFETs ROHS | C6285730 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | 20V | 2.3A | 55mΩ@4.5V | 1 N-Channel | 1.2V | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2640
(0+2640+0)In Stock | FS2301 | FOSAN | 20V 3.5A 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C2926132 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | 20V | 3.5A | - | 1 Piece P-Channel | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2640
(0+2640+0)In Stock | CJ2305-ES | ElecSuper | 12V 3.8A 1.2W 29mΩ@4.5V,3.8A 620mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22379633 | SOT-23 | Tape & Reel (TR) | - | - | 1.2W | - | - | - | - | 12V | 3.8A | 29mΩ@4.5V,3.8A | 1 Piece P-Channel | 620mV@250uA | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2640
(0+2640+0)In Stock | MMDT3904 | MSKSEMI | 40V 200mW 100@10mA,1V 200mA NPN SOT-363 Bipolar (BJT) ROHS | C5240634 | SOT-363 | Tape & Reel (TR) | 50nA | 40V | 200mW | 200mA | 300MHz | NPN | 300mV@50mA,5mA | - | - | - | - | - | - | - | - | 100@10mA,1V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2640
(0+2640+0)In Stock | DTC144ECA | MSKSEMI | 50V 200mW 100mA NPN SOT-23 Bipolar (BJT) ROHS | C5331088 | SOT-23 | Tape & Reel (TR) | - | 50V | 200mW | 100mA | - | NPN | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2640
(0+2640+0)In Stock | IRF8113TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 17.2A 2.5W 6.8mΩ@4.5V,13.8A 2.2V@250uA SOP-8 MOSFETs ROHS | C18214411 | SOP-8 | Tape & Reel (TR) | - | - | 2.5W | - | - | - | - | 30V | 17.2A | 6.8mΩ@4.5V,13.8A | - | 2.2V@250uA | 250pF | 2910pF@0V | 36nC | - | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2640
(0+2640+0)In Stock | MMDT2227-JSM | JSMSEMI | 200mW 300@150mA,10V 600mA NPN+PNP SOT-363-6L Bipolar (BJT) ROHS | C28642382 | SOT-363-6L | Tape & Reel (TR) | 10nA | 40V;60V | 200mW | 600mA | 300MHz;200MHz | NPN+PNP | 1V@500mA,50mA;1.6V@500mA,50mA | - | - | - | - | - | - | - | - | 300@150mA,10V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2639
(0+2639+0)In Stock | CM3407 | Applied Power | 30V 4.1A SOT-23 MOSFETs ROHS | C5183026 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | 30V | 4.1A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2637
(2637+0+0)In Stock
View marketplace suppliers’ inventory
| SI5403DC-T1-GE3 | Vishay Intertech | 30V 6A 0.03Ω@10V,6A 3.3W 3V@250uA 1 Piece P-Channel ChipFET1206-8 MOSFETs ROHS | C143686 | ChipFET1206-8 | Tape & Reel (TR) | - | - | 3.3W | - | - | - | - | 30V | 6A | 0.03Ω@10V,6A | 1 Piece P-Channel | 3V@250uA | 185pF@15V | 1.34nF@15V | 23nC | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2637
(2265+372+0)In Stock | AO4480-MS | MSKSEMI | 40V 14A 3.1W 1 N-Channel SOP-8 MOSFETs ROHS | C3008152 | SOP-8 | Tape & Reel (TR) | - | - | 3.1W | - | - | - | - | 40V | 14A | - | 1 N-Channel | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2636
(0+2636+0)In Stock | 2SC1815 | YONGYUTAI | 50V 200mW 600@2mA,6V 150mA NPN SOT-23 Bipolar (BJT) ROHS | C2891819 | SOT-23 | Tape & Reel (TR) | 1uA | 50V | 200mW | 150mA | - | NPN | 300mV@100mA,5mA | - | - | - | - | - | - | - | - | 600@2mA,6V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2625
(0+2625+0)In Stock | WPM2015-3/TR-ES | ElecSuper | 20V 2.3A 90mΩ@4.5V,2.3A 1.4W 700mV@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C21713835 | SOT-23-3L | Tape & Reel (TR) | - | - | 1.4W | - | - | - | - | 20V | 2.3A | 90mΩ@4.5V,2.3A | 1 Piece P-Channel | 700mV@250uA | 55pF | 405pF | 3.3nC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2623
(0+2623+0)In Stock
View marketplace suppliers’ inventory
| SI7117DN-T1-GE3 | Vishay Intertech | 150V 1.1A 1.2Ω@10V,1.1A 3.2W 2.5V@250uA 1 Piece P-Channel PowerPAK1212-8 MOSFETs ROHS | C5754585 | PowerPAK1212-8 | Tape & Reel (TR) | - | - | 3.2W | - | - | - | - | 150V | 1.1A | 1.2Ω@10V,1.1A | 1 Piece P-Channel | 2.5V@250uA | 16pF@25V | 510pF@25V | 7.7nC@10V | - | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2622
(352+1348+922)In Stock | JCS640RH-O-R-N-A | Jilin Sino-Microelectronics | 200V 18A 150mΩ@10V,9A 140W 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C97369 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | 140W | - | - | - | - | 200V | 18A | 150mΩ@10V,9A | 1 N-Channel | 4V@250uA | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2621
(1457+1164+0)In Stock
View marketplace suppliers’ inventory
| STD10NF10T4 | STMicroelectronics | 100V 13A 50W 0.13Ω@10V,5A 2V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C87948 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | 50W | - | - | - | - | 100V | 13A | 0.13Ω@10V,5A | 1 N-Channel | 2V@250uA | 30pF | 460pF | 21nC@80V | - | -55℃~+175℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2620
(0+2620+0)In Stock | FMMT591 | HXY MOSFET | 60V 100@1A,0.3V 1A PNP SOT-23 Bipolar (BJT) ROHS | C5766327 | SOT-23 | Tape & Reel (TR) | - | 60V | - | 1A | 150MHz | PNP | - | - | - | - | - | - | - | - | - | 100@1A,0.3V | - |