Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
2500
(0+2500+0)In Stock | BC847A | MSKSEMI | 45V 300mW 110@2mA,5V 100mA NPN SOT-23 Bipolar (BJT) ROHS | C5359999 | SOT-23 | Tape & Reel (TR) | 15nA | 45V | 300mW | 110@2mA,5V | 100mA | 300MHz | 600mV@100mA,5mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2500
(0+2500+0)In Stock | BC848BW | MSKSEMI | 30V 200mW 290@2mA,5V 100mA NPN SOT-323 Bipolar (BJT) ROHS | C5240613 | SOT-323 | Tape & Reel (TR) | 15nA | 30V | 200mW | 290@2mA,5V | 100mA | 100MHz | 600mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | AOD413A-MS | MSKSEMI | TO-252 MOSFETs ROHS | C22462609 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2500
(0+2500+0)In Stock | TM07N03I | Tritech-MOS | 30V 6.6A 1.5W 23mΩ@10V 900mV 1 N-Channel SOT-23 MOSFETs ROHS | C7422792 | SOT-23 | Tape & Reel (TR) | - | - | 1.5W | - | - | - | - | - | - | 30V | 6.6A | 23mΩ@10V | 900mV | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | FDD044AN03L(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 35A 3.9mΩ@10V 160W 1.2V@250uA TO-252 MOSFETs ROHS | C18295978 | TO-252 | Tape & Reel (TR) | - | - | 160W | - | - | - | - | - | -55℃~+175℃ | 30V | 35A | 3.9mΩ@10V | 1.2V@250uA | - | 590pF@15V | 5.16nF@15V | 118nC@10V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | FDD8586(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 20V 35A 77W 5.5mΩ@10V,35A 2.5V@250uA TO-252 MOSFETs ROHS | C18295983 | TO-252 | Tape & Reel (TR) | - | - | 77W | - | - | - | - | - | -55℃~+175℃ | 20V | 35A | 5.5mΩ@10V,35A | 2.5V@250uA | - | 445pF@10V | 2.48nF@10V | 34nC@10V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | FDD8780(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 25V 35A 50W 8.5mΩ@10V,35A 2.5V@250uA TO-252 MOSFETs ROHS | C18214407 | TO-252 | Tape & Reel (TR) | - | - | 50W | - | - | - | - | - | -55℃~+175℃ | 25V | 35A | 8.5mΩ@10V,35A | 2.5V@250uA | - | 270pF@13V | 1440pF@ | 21nC@10V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2500
(0+2500+0)In Stock | FDD6796A(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 25V 20A 42W 15mΩ@4.5V,15.2A 1.9V@250uA TO-252 MOSFETs ROHS | C18295979 | TO-252 | Tape & Reel (TR) | - | - | 42W | - | - | - | - | - | -55℃~+175℃ | 25V | 20A | 15mΩ@4.5V,15.2A | 1.9V@250uA | - | 400pF@13V | 1.78nF@13V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | FDD8874(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 18A 110W 6.4mΩ@4.5V,35A 1.2V@250uA TO-252 MOSFETs ROHS | C18214404 | TO-252 | Tape & Reel (TR) | - | - | 110W | - | - | - | - | - | -55℃~+175℃ | 30V | 18A | 6.4mΩ@4.5V,35A | 1.2V@250uA | - | 340pF | 2.99nF@15V | 54nC@10V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | AOD2922(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 100V 7A 17W 140mΩ@10V 2.7V@250uA TO-252 MOSFETs ROHS | C18214390 | TO-252 | Tape & Reel (TR) | - | - | 17W | - | - | - | - | - | -55℃~+175℃ | 100V | 7A | 140mΩ@10V | 2.7V@250uA | - | 8pF | 310pF | 10nC@10V | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2500
(0+2500+0)In Stock | SK8205A | Shikues | SOT-23-6 MOSFETs ROHS | C22396358 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2500
(2500+0+0)In Stock
View marketplace suppliers’ inventory
| FQD8P10TM | onsemi | 100V 6.6A 530mΩ@10V,3.3A 2.5W 2V@250uA 1 Piece P-Channel TO-252-2 MOSFETs ROHS | C241842 | TO-252-2 | Tape & Reel (TR) | - | - | 2.5W | - | - | - | - | - | -55℃~+150℃ | 100V | 6.6A | 530mΩ@10V,3.3A | 2V@250uA | 1 Piece P-Channel | 40pF | 470pF@25V | 15nC@ | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2500
(0+2500+0)In Stock | MMBT5551 | Shenzhen JingYang | SOT-23 Bipolar (BJT) ROHS | C22459278 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2500
(0+2500+0)In Stock | CJ3402-ES | ElecSuper | 30V 4.2A 40mΩ@10V,3.6A 1.4W 900mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C21713843 | SOT-23 | Tape & Reel (TR) | - | - | 1.4W | - | - | - | - | - | - | 30V | 4.2A | 40mΩ@10V,3.6A | 900mV@250uA | 1 N-Channel | 41pF | 390pF | 4.4nC | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | SL607B | Slkor(SLKORMICRO Elec.) | 30V 12A 30mΩ@10V,5.6A 15W 2.2V@250uA 1 N-Channel + 1 P-Channel TO-252-4 MOSFETs ROHS | C2965539 | TO-252-4 | Tape & Reel (TR) | - | - | 15W | - | - | - | - | - | - | 30V | 12A | 30mΩ@10V,5.6A | 2.2V@250uA | 1 N-Channel + 1 P-Channel | 118pF@15V | 719pF@15V | 5.2nC@10V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | ULN2003S | KTP | SOP-16 Darlington Transistor Arrays ROHS | C41379060 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | 2NM65G-TN3-R | UTC(Unisonic Tech) | TO-252 MOSFETs ROHS | C5310416 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | NCE0117K | ElecSuper | 100V 18A 35W 37mΩ@10V,10A 1.5V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C39832209 | TO-252 | Tape & Reel (TR) | - | - | 35W | - | - | - | - | - | -55℃~+150℃@(Tj) | 100V | 18A | 37mΩ@10V,10A | 1.5V@250uA | 1 N-Channel | 76pF@25V | 1982pF@25V | 20nC@4.5V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | NTD2955T4G(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 60V 12A 150mΩ@10V,6.0A 55W 1.1V@250uA TO-252 MOSFETs ROHS | C7472425 | TO-252 | Tape & Reel (TR) | - | - | 55W | - | - | - | - | - | -55℃~+175℃ | 60V | 12A | 150mΩ@10V,6.0A | 1.1V@250uA | - | 100pF@25V | 750pF@25V | 30nC@10V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | FDD068AN03L(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 35A 6.8mΩ@4.5V,35A 80W 1.2V@250uA TO-252 MOSFETs ROHS | C18295977 | TO-252 | Tape & Reel (TR) | - | - | 80W | - | - | - | - | - | -55℃~+175℃ | 30V | 35A | 6.8mΩ@4.5V,35A | 1.2V@250uA | - | 300pF@15V | 2.525nF@15V | 46nC@10V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | FDD6776A(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 25V 30A 7.5mΩ@10V,17.7A 39W 3V@250uA TO-252 MOSFETs ROHS | C18295982 | TO-252 | Tape & Reel (TR) | - | - | 39W | - | - | - | - | - | -55℃~+175℃ | 25V | 30A | 7.5mΩ@10V,17.7A | 3V@250uA | - | 335pF@13V | 1.49nF@13V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | FDD7030BL(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 56A 13mΩ@4.5V,12A 2.8W 3V@250uA TO-252 MOSFETs ROHS | C18295980 | TO-252 | Tape & Reel (TR) | - | - | 2.8W | - | - | - | - | - | -55℃~+175℃ | 30V | 56A | 13mΩ@4.5V,12A | 3V@250uA | - | 150pF | 1.425nF@15V | 20nC@15V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | HUF76609D3(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 100V 10A 49W 130mΩ@10A 1V@250uA TO-252 MOSFETs ROHS | C7503185 | TO-252 | Tape & Reel (TR) | - | - | 49W | - | - | - | - | - | -55℃~+175℃ | 100V | 10A | 130mΩ@10A | 1V@250uA | - | 22pF | 425pF@25V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2500
(0+2500+0)In Stock
View marketplace suppliers’ inventory
| Z0410MB | STMicroelectronics | 25mA 25mA 600V DPAK Thyristors (SCR)/Modules ROHS | C5269176 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | 25mA | 25mA | 2V | 500mW | 4A | 600V | 16A | - | 1.3V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | ULN2003IPWRG | HANSCHIP semiconductor | TSSOP-16 Darlington Transistor Arrays ROHS | C19723746 | TSSOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |