Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
DC Current Gain (hFE@Ic,Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
DC Current Gain (hFE@Ic,Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | ULN2003IPWRG | HANSCHIP semiconductor | TSSOP-16 Darlington Transistor Arrays ROHS | C19723746 | TSSOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2500
(25+2475+0)In Stock | WST6003 | Winsok Semicon | SOT-523-3 MOSFETs ROHS | C719084 | SOT-523-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2500
(0+2500+0)In Stock | TK6A60D(STA4,X,S) | TOSHIBA | 600V 40W 1Ω@10V,3A 1 N-Channel SC-67 MOSFETs ROHS | C22438937 | SC-67 | Tube-packed | 600V | - | 1Ω@10V,3A | 40W | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | SL04P06 | Slkor(SLKORMICRO Elec.) | SOT-223 MOSFETs ROHS | C20539694 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | IRLR3915TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 60V 30A 14mΩ@10V,30A 120W 3V@250uA TO-252 MOSFETs ROHS | C7503180 | TO-252 | Tape & Reel (TR) | 60V | 30A | 14mΩ@10V,30A | 120W | 3V@250uA | 74pF | - | 1870pF@0V | 92nC@ | -55℃~+175℃ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | FDD5353(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 60V 11.5A 3.1W 15.4mΩ@4.5V,9.5A 2.5V@250uA TO-252 MOSFETs ROHS | C7503181 | TO-252 | Tape & Reel (TR) | 60V | 11.5A | 15.4mΩ@4.5V,9.5A | 3.1W | 2.5V@250uA | 180pF | - | 3215pF@2420pF | 32nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2500
(0+2500+0)In Stock | IRFR8314TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 90A 2.2mΩ@10V,90A 125W 1.2V@100uA TO-252 MOSFETs ROHS | C19100588 | TO-252 | Tape & Reel (TR) | 30V | 90A | 2.2mΩ@10V,90A | 125W | 1.2V@100uA | 493pF@15V | - | 4945pF@0V | 54nC@15V | -55℃~+175℃ | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2500
(0+2500+0)In Stock | AO3407 | PAKER | 30V 4.1A 40mΩ 1.5V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5278900 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 40mΩ | - | 1.5V | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2499
(0+2499+0)In Stock | PV537BA | NIKO Semicon | SOP-8 MOSFETs ROHS | C429897 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2499
(2499+0+0)In Stock
View marketplace suppliers’ inventory
| STD60NF06T4 | STMicroelectronics | 60V 60A 16mΩ@10V,30A 110W 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C46132 | TO-252-2(DPAK) | Tape & Reel (TR) | 60V | 60A | 16mΩ@10V,30A | 110W | 4V@250uA | - | 1 N-Channel | 1.81nF@25V | 66nC@10V | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2499
(2499+0+0)In Stock | BC807 | High Diode | 45V 300mW 500mA PNP SOT-23 Bipolar (BJT) ROHS | C466642 | SOT-23 | Tape & Reel (TR) | - | - | - | 300mW | - | - | - | - | - | - | 100nA | 45V | 500mA | 100MHz | 700mV@500mA,50mA | PNP | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
2499
(0+2499+0)In Stock
View marketplace suppliers’ inventory
| BC847C-13-F | Diodes Incorporated | 45V 310mW 200@2mA,5V 100mA NPN SOT-23 Bipolar (BJT) ROHS | C526464 | SOT-23 | Tape & Reel (TR) | - | - | - | 310mW | - | - | - | - | - | -65℃~+150℃@(Tj) | 15nA | 45V | 100mA | 300MHz | 200mV@100mA,5mA | NPN | 200@2mA,5V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2495
(0+2495+0)In Stock | IRFR024NTRPBF-ES | ElecSuper | 60V 20A 25W 26mΩ@10V,20A 1.6V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C22379635 | TO-252 | Tape & Reel (TR) | 60V | 20A | 26mΩ@10V,20A | 25W | 1.6V@250uA | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2495
(0+2495+0)In Stock | 20P06S | GOODWORK | TO-252 MOSFETs ROHS | C22470950 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2495
(2280+215+0)In Stock | 2N60G-TN3-R | UTC(Unisonic Tech) | TO-252 MOSFETs ROHS | C5310415 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2495
(2495+0+0)In Stock | WSF3036 | Winsok Semicon | TO-252 MOSFETs ROHS | C719271 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2495
(0+2495+0)In Stock | TMP2070D | Tritech-MOS | TO-252-3L MOSFETs ROHS | C7422953 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2495
(0+2495+0)In Stock | MOT50N02D | MOT | 20V 50A 50W 7mΩ@10V,20A 1.1V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C5143189 | TO-252 | Tape & Reel (TR) | 20V | 50A | 7mΩ@10V,20A | 50W | 1.1V@250uA | 190pF@10V | 1 N-Channel | 1.23nF@10V | 26.4nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2495
(0+2495+0)In Stock | IRFR1205TR-JSM | JSMSEMI | TO-252 MOSFETs ROHS | C18190116 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2495
(0+2495+0)In Stock | IRFR3410TR-JSM | JSMSEMI | TO-252 MOSFETs ROHS | C18190931 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
2494
(498+1996+0)In Stock | BSC200N04 | KTP | PDFN-8L(5x6) MOSFETs ROHS | C22436724 | PDFN-8L(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
2494
(500+1994+0)In Stock | BSC180N045 | KTP | PDFN-8L(5x6) MOSFETs ROHS | C22436726 | PDFN-8L(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2491
(2490+1+0)In Stock | MMBT5551 | High Diode | SOT-23 Bipolar (BJT) ROHS | C466641 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2490
(0+2490+0)In Stock | MJD42CT4G(MS) | MSKSEMI | 100V 6A PNP TO-252 Bipolar (BJT) ROHS | C22365378 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 100V | 6A | - | - | PNP | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2490
(0+2490+0)In Stock | OSD65R1K0 | OSEN | 650V 4A 1Ω 20W TO-252 MOSFETs ROHS | C20607774 | TO-252 | Tape & Reel (TR) | 650V | 4A | 1Ω | 20W | - | - | - | - | - | - | - | - | - | - | - | - | - |