Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Current (Ic)
|
Transistor Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Current (Ic)
|
Transistor Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
|
2490
(0+2490+0)In Stock | MJD42CT4G(MS) | MSKSEMI | 100V 6A PNP TO-252 Bipolar (BJT) ROHS | C22365378 | TO-252 | Tape & Reel (TR) | 100V | 6A | PNP | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2490
(0+2490+0)In Stock | KND3403C | KIA Semicon Tech | TO-252 MOSFETs ROHS | C5156063 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2490
(0+2490+0)In Stock | JSM80N06D | JSMSEMI | TO-252 MOSFETs ROHS | C22447119 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2490
(2490+0+0)In Stock | AOD4185-JSM | JSMSEMI | 40V 50A 50W 2.4V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C18189874 | TO-252 | Tape & Reel (TR) | - | - | - | 40V | 50A | 50W | 2.4V@250uA | 1 Piece P-Channel | 45nC@10V | -50℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2490
(0+2490+0)In Stock | AD-UMH9N | Jiangsu Changjing Electronics Technology Co., Ltd. | 68@5mA,5V 150mW 100mA 50V SOT-363 Digital Transistors ROHS | C2975651 | SOT-363 | Tape & Reel (TR) | 50V | 100mA | - | - | - | 150mW | - | - | - | -55℃~+150℃ | 68@5mA,5V | 300mV@5mA,0.25mA | 13Ω | 5.7 | 1.4V@1mA,0.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2490
(0+2490+0)In Stock | SP4023CTM | Siliup | 40V 1 N-Channel + 1 P-Channel TO-252-4L MOSFETs ROHS | C22385372 | TO-252-4L | Tape & Reel (TR) | - | - | - | 40V | 17A;14A | - | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | 18mΩ;29mΩ | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2490
(0+2490+0)In Stock
View marketplace suppliers’ inventory
| TK5A50D(STA4,X,M) | TOSHIBA | 500V 5A 35W 1.3Ω@10V,2.5A 4.4V@1mA 1 N-Channel TO-220SIS MOSFETs ROHS | C2990813 | TO-220SIS | Tube-packed | - | - | - | 500V | 5A | 35W | 4.4V@1mA | 1 N-Channel | 11nC@10V | -55℃~+150℃ | - | - | - | - | - | 1.3Ω@10V,2.5A | 3pF@25V | 490pF@25V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2490
(0+2490+0)In Stock | AO3416 | MSKSEMI | 20V 6.5A 16mΩ@4.5V,4A 1.56W 1V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C5379097 | SOT-23-3L | Tape & Reel (TR) | - | - | - | 20V | 6.5A | 1.56W | 1V@250uA | 1 N-Channel | - | - | - | - | - | - | - | 16mΩ@4.5V,4A | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2490
(0+2490+0)In Stock | WST6005 | Winsok Semicon | 20V 750mA 1 Piece P-Channel SOT-523-3 MOSFETs ROHS | C3015207 | SOT-523-3 | Tape & Reel (TR) | - | - | - | 20V | 750mA | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | 20pF | 78pF | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
2488
(500+1988+0)In Stock | BSC012N06 | KTP | PDFN-8L(5x6) MOSFETs ROHS | C22436727 | PDFN-8L(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2487
(0+2487+0)In Stock | SQ4425EY-T1_GE3 | Vishay Intertech | 30V 18A 0.012Ω@4.5V,10A 6.8W 2.5V@250uA 1 Piece P-Channel SOIC-8 MOSFETs ROHS | C6495636 | SOIC-8 | Tape & Reel (TR) | - | - | - | 30V | 18A | 6.8W | 2.5V@250uA | 1 Piece P-Channel | 50nC@4.5V | -55℃~+175℃ | - | - | - | - | - | 0.012Ω@4.5V,10A | 525pF@25V | 3.63nF@25V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2485
(2485+0+0)In Stock | SM454AT9RL-HXY | HXY MOSFET | 40V 20A 1 N-Channel TO-252-2L MOSFETs ROHS | C22366847 | TO-252-2L | Tape & Reel (TR) | - | - | - | 40V | 20A | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2485
(0+2485+0)In Stock | SWD4N65D | Samwin | 650V 4A 2Ω TO-252 MOSFETs ROHS | C5151748 | TO-252 | Tape & Reel (TR) | - | - | - | 650V | 4A | - | - | - | - | - | - | - | - | - | - | 2Ω | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2485
(0+2485+0)In Stock | G25N02K | GOFORD | TO-252 MOSFETs ROHS | C3038562 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2485
(0+2485+0)In Stock | AOD478(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 100V 11A 140mΩ@10V,11A 45W 2.8V@250uA TO-252 MOSFETs ROHS | C7503182 | TO-252 | Tape & Reel (TR) | - | - | - | 100V | 11A | 45W | 2.8V@250uA | - | 13nC@10V | -55℃~+175℃ | - | - | - | - | - | 140mΩ@10V,11A | 23pF@50V | 540pF@50V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2484
(2484+0+0)In Stock | WST3416 | Winsok Semicon | 20V 6.5A 24mΩ@4.5V,6.5A 1.4W 1.1V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C377854 | SOT-23-3L | Tape & Reel (TR) | - | - | - | 20V | 6.5A | 1.4W | 1.1V@250uA | 1 N-Channel | - | - | - | - | - | - | - | 24mΩ@4.5V,6.5A | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2484
(2484+0+0)In Stock
View marketplace suppliers’ inventory
| STD5NM60T4 | STMicroelectronics | 600V 5A 900mΩ@10V,2.5A 96W 5V@250uA 1 N-Channel DPAK MOSFETs ROHS | C500961 | DPAK | Tape & Reel (TR) | - | - | - | 600V | 5A | 96W | 5V@250uA | 1 N-Channel | 18nC@10V | -55℃~+150℃@(Tj) | - | - | - | - | - | 900mΩ@10V,2.5A | 10pF@25V | 400pF@25V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2482
(0+2482+0)In Stock | MMDT5551 | YONGYUTAI | 160V 200mW 300@10mA,10V 200mA NPN SOT-363-3 Bipolar (BJT) ROHS | C6562213 | SOT-363-3 | Tape & Reel (TR) | 160V | 200mA | NPN | - | - | 200mW | - | - | - | - | 300@10mA,10V | - | - | - | - | - | - | - | 50nA | 100MHz;300MHz | 150mV@10mA,1mA | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2480
(2480+0+0)In Stock | IRLML5103PBF-HXY | HXY MOSFET | 30V 4.1A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22367265 | SOT-23 | Tape & Reel (TR) | - | - | - | 30V | 4.1A | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2480
(0+2480+0)In Stock | TM06N02I | Tritech-MOS | 20V 6A 19mΩ SOT-23 MOSFETs ROHS | C7422786 | SOT-23 | Tape & Reel (TR) | - | - | - | 20V | 6A | - | - | - | - | - | - | - | - | - | - | 19mΩ | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2480
(0+2480+0)In Stock | TM06N03I | Tritech-MOS | 30V 5.8A 1.5W 25mΩ@10V 900mV 1 N-Channel SOT-23 MOSFETs ROHS | C7422788 | SOT-23 | Tape & Reel (TR) | - | - | - | 30V | 5.8A | 1.5W | 900mV | 1 N-Channel | - | - | - | - | - | - | - | 25mΩ@10V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2480
(2480+0+0)In Stock
View marketplace suppliers’ inventory
| X0202MA 1BA2 | STMicroelectronics | 5mA 200uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C2971725 | TO-92 | Box-packed | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | 5mA | 200uA | 1.45V | 1.25A | 600V | - | 800mV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2480
(0+2480+0)In Stock | 2N7002DW-7-F-MS | MSKSEMI | 60V 300mA 280mW 1.8Ω@10V 2 N-Channel SOT-363 MOSFETs ROHS | C7379952 | SOT-363 | Tape & Reel (TR) | - | - | - | 60V | 300mA | 280mW | - | 2 N-Channel | - | - | - | - | - | - | - | 1.8Ω@10V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2480
(0+2480+0)In Stock | SL50N02D | Slkor(SLKORMICRO Elec.) | 20V 50A 10mΩ@4.5V,20A 31W 1.2V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C5155471 | TO-252 | Tape & Reel (TR) | - | - | - | 20V | 50A | 31W | 1.2V@250uA | 1 N-Channel | 20nC@10V | - | - | - | - | - | - | 10mΩ@4.5V,20A | 215pF@10V | 1.46nF@10V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2480
(0+2480+0)In Stock | BT136S-600E(MS) | MSKSEMI | 600V TO-252 Thyristors (SCR)/Modules ROHS | C22365384 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4A | 600V | - | - |