Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
|
2480
(0+2480+0)In Stock | SL50N02D | Slkor(SLKORMICRO Elec.) | 20V 50A 10mΩ@4.5V,20A 31W 1.2V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C5155471 | TO-252 | Tape & Reel (TR) | 20V | 50A | 10mΩ@4.5V,20A | 31W | 1.2V@250uA | 215pF@10V | 1 N-Channel | 1.46nF@10V | 20nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2480
(0+2480+0)In Stock | BT136S-600E(MS) | MSKSEMI | 600V TO-252 Thyristors (SCR)/Modules ROHS | C22365384 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 4A | 600V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
2480
(0+2480+0)In Stock | 2SA1013 | GOODWORK | 160V 320@200mA,5V 1A PNP SOT-89 Bipolar (BJT) ROHS | C22470947 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 1uA | 160V | 320@200mA,5V | 1A | 15MHz | PNP | 1.5V@500mA,50mA | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2480
(2400+80+0)In Stock | SI2300-HXY | HXY MOSFET | 20V 6A 27mΩ@4.5V,4A 1.25W 1V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C4748802 | SOT-23-3L | Tape & Reel (TR) | 20V | 6A | 27mΩ@4.5V,4A | 1.25W | 1V@250uA | - | 1 N-Channel | 500pF@8V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2480
(0+2480+0)In Stock | MJD122T4G(MS) | MSKSEMI | 100V 6A NPN TO-252 Bipolar (BJT) ROHS | C22365380 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 100V | - | 6A | - | NPN | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2480
(2173+307+0)In Stock | AOD424-MS | MSKSEMI | 20V 60A 60W 6.5mΩ@4.5V,60A 1 N-Channel TO-252 MOSFETs ROHS | C2982218 | TO-252 | Tape & Reel (TR) | 20V | 60A | 6.5mΩ@4.5V,60A | 60W | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2480
(0+2480+0)In Stock | BSS138 | Shenzhen JingYang | SOT-23 MOSFETs ROHS | C22459279 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2480
(0+2480+0)In Stock | CJU02N65 | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-252-2 MOSFETs ROHS | C2911293 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2480
(2480+0+0)In Stock
View marketplace suppliers’ inventory
| STD11N60DM2 | STMicroelectronics | 650V 10A 110W 420mΩ@10V,5A 4V@250uA 1 N-Channel DPAK MOSFETs ROHS | C2688635 | DPAK | Tape & Reel (TR) | 650V | 10A | 420mΩ@10V,5A | 110W | 4V@250uA | 1.08pF@100V | 1 N-Channel | 614pF@100V | 60nC@10V | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2478
(1078+1400+0)In Stock | SL3401S | Slkor(SLKORMICRO Elec.) | 30V 4A 60mΩ@10V,4A 2.5W 1.3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C277785 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 60mΩ@10V,4A | 2.5W | 1.3V@250uA | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2477
(2477+0+0)In Stock | BC856 3B | DOWO | 65V 200mW 220@2mA,5V 100mA PNP SOT-23 Bipolar (BJT) ROHS | C406709 | SOT-23 | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | - | - | 100nA | 65V | 220@2mA,5V | 100mA | 100MHz | PNP | 500mV@100mA,5mA | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2477
(2477+0+0)In Stock | MS30N06 | MSKSEMI | 60V 30A 31.3W 23mΩ@10V,15A 2.5V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C2902883 | TO-252-2 | Tape & Reel (TR) | 60V | 30A | 23mΩ@10V,15A | 31.3W | 2.5V@250uA | 46pF@15V | 1 N-Channel | 1.027nF@15V | 19nC@10V | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2477
(0+2477+0)In Stock
View marketplace suppliers’ inventory
| SIA471DJ-T1-GE3 | Vishay Intertech | 30V 30.3A 12.3W 0.014Ω@10V,30A 2.5V@250uA 1 Piece P-Channel PowerPAKSC-70-6 MOSFETs ROHS | C5918946 | PowerPAKSC-70-6 | Tape & Reel (TR) | 30V | 30.3A | 0.014Ω@10V,30A | 12.3W | 2.5V@250uA | 55pF@15V | 1 Piece P-Channel | 1.17nF@15V | 8.9nC@4.5V | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2476
(2476+0+0)In Stock | MS60N03 | MSKSEMI | 30V 60A 17W 1 N-Channel TO-252-2 MOSFETs ROHS | C2902880 | TO-252-2 | Tape & Reel (TR) | 30V | 60A | - | 17W | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2475
(0+2475+0)In Stock | MOT7N70D | MOT | 700V 7A 40W 1.38Ω@10V,3.5A 4V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C5143163 | TO-252 | Tape & Reel (TR) | 700V | 7A | 1.38Ω@10V,3.5A | 40W | 4V@250uA | 30pF@25V | 1 N-Channel | 868pF@25V | 35nC@10V | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2475
(0+2475+0)In Stock | IRFR5410TR-JSM | JSMSEMI | TO-252 MOSFETs ROHS | C18190949 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2475
(0+2475+0)In Stock | OSD80N03T | OSEN | 30V 80A 95W 4.3mΩ TO-252 MOSFETs ROHS | C20607783 | TO-252 | Tape & Reel (TR) | 30V | 80A | 4.3mΩ | 95W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2475
(0+2475+0)In Stock | OSD2N65 | OSEN | 650V 2A 22W 4Ω TO-252 MOSFETs ROHS | C20607760 | TO-252 | Tape & Reel (TR) | 650V | 2A | 4Ω | 22W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2473
(0+2473+0)In Stock | BT136S-800E | KTP | 25mA 10mA 800V Two-way thyristor TO-252 Thyristors (SCR)/Modules ROHS | C19185150 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 4A | 800V | - | - | - | - | - | - | - | -40℃~+125℃ | 25mA | 10mA | 1.7V | 500mW | 35A | Two-way thyristor | 1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2473
(2473+0+0)In Stock | BC848AW | MSKSEMI | 30V 200mW 110@2mA,5V 100mA NPN SOT-323 Bipolar (BJT) ROHS | C5240612 | SOT-323 | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | - | - | 100nA | 30V | 110@2mA,5V | 100mA | 100MHz | NPN | 500mV@100mA,5mA | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2472
(1703+769+0)In Stock | AO4812-HXY | HXY MOSFET | 30V 6A 30mΩ@10V,6A 2W 2.4V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C4748747 | SOP-8 | Tape & Reel (TR) | 30V | 6A | 30mΩ@10V,6A | 2W | 2.4V@250uA | - | 2 N-Channel | 255pF@15V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
2472
(2472+0+0)In Stock | 2SD2391-JSM | JSMSEMI | 60V 500mW 270@500mA,2V 2A SOT-89 Bipolar (BJT) ROHS | C30587306 | SOT-89 | Tape & Reel (TR) | - | - | - | 500mW | - | - | - | - | - | - | - | 100nA | 60V | 270@500mA,2V | 2A | 210MHz | - | 350mV@1A,50mA | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2472
(2468+4+0)In Stock
View marketplace suppliers’ inventory
| DMN3730UFB-7 | Diodes Incorporated | 30V 900mA 460mΩ@4.5V,0.2A 690mW 950mV@250uA 1 N-Channel X1-DFN1006-3 MOSFETs ROHS | C3001677 | X1-DFN1006-3 | Tape & Reel (TR) | 30V | 900mA | 460mΩ@4.5V,0.2A | 690mW | 950mV@250uA | 4.5pF@25V | 1 N-Channel | 64.3pF@25V | 1.6nC@4.5V | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2471
(0+2471+0)In Stock
View marketplace suppliers’ inventory
| STD25NF20 | STMicroelectronics | 200V 18A 110W 0.125Ω@10V,10A 2V@250uA 1 N-Channel DPAK MOSFETs ROHS | C388326 | DPAK | Tape & Reel (TR) | 200V | 18A | 0.125Ω@10V,10A | 110W | 2V@250uA | 30pF@25V | 1 N-Channel | 940pF@25V | 39nC@160V | - | - | - | - | - | - | - | - | - | -55℃~+175℃ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2470
(0+2470+0)In Stock | TM50N02D | Tritech-MOS | TO-252-3L MOSFETs ROHS | C18186755 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |