Competitive Pricing for PCB & PCBA

1-32 Layers PCB
From$2/5pcs
Each Solder Joint
From$0.0017
Setup Fee
From$8

JLCPCB: Expert in PCB & PCBA Since 2006

PCB Design Software|Parts Sourcing|Smart PCB Fabrication|PCB Assembly
PCBA Factories With 15,000 ㎡
Nearly 100 Professional PCBA Lines
Fastest Build Time 24 Hours
Standardized Production
Prototype and Mass Production Lines
Produces Over 3,000 Orders Daily

PCB & PCBA Advanced Equipments for Excellent Quality

Fastest Build Time 24 hours
Hundreds of Automatic Placement Machines
Automatic Board Loaders, Automatic Solder Paste Printers, AOI, X-RAY Inspection
Burning Program, Functional Test, Conformal Coating
New Customer Coupons $45 for Components Sourcing
Coupons Up to $60 for PCB & PCBA
Already Registered? Login

PCB Fabrication: PCB Prototype and Batch Orders

FR-4 PCB
We use genuine A-grade materials, support 1-32 layers and controlled impedance. The price is from $2/5 pcs and the build time is from 24 hours.
Flex PCB
It has good flexibility and higher density and we support Pl, FR4, and 3M tape stiffeners. The price is from $2/5 pcs and the build time is from 4 days.
Aluminum PCB
It has good thermal conductivity and electrical insulation properties, usually this is used for LED applications.
Copper PCB
Its characteristics are high thermal conductivity & heat dissipation, High-power supply and it's usually used for LED.
Rogers PCB
Low dissipation factor, Solid dimensional stability, High-frequency applications.
PTFE Teflon PCB
Lower dissipation factor, High temperature and high frequency applications.

PCB Assembly

We support surface mount technology (SMT) and through-hole technology (THT).
Our printed circuit board assembly includes single-sided and double-sided mounted.
We have 560,000+ parts in stock, and support assembly rigid board and flex board.
The PCBA price is from $8/5 pcs and the build time is from 24 hours.

Cases Studies

"The price point for your PCBA is incredibly competitive without sacrificing quality. It's refreshing to find a supplier that offers such great value for money."
Engineer
"Amazing PCB Fabrication! We're extremely pleased with the rapid delivery of your PCBA. It has been a critical factor in our ability to launch new products on time."
Engineer
"After switching to your PCBA, we've noticed a significant improvement in the reliability and performance of our electronics. Your commitment to quality is evident in every board."
Engineer

PCB Assembly Manufacturing Process

Data Preparation
Data Finished
Components Sourcing
PCB Fabrication
Solder Paste Printing
SPI Automatic Inspection
PCB Assembly Setup
Reflow Soldering
SMT Assembly QC (AOI)
Wave Soldering/QC
Packaging
Shipping

Capabilities

PCB Assembly Capabilities
FeaturesEconomic PCBAStandard PCBA
Assembly TypesSingle sided placement (SMT/Thru-hole)Single & double sided placement (SMT/Thru-hole)
PCB Layer2,4,6 layers1 - 32 layers
Thickness0.8mm - 1.6mm0.4mm - 2.0mm
DimensionSingle PCB Size:Single PCB Size:
10x10mm - 470x500mm70x70mm - 460x500mm
PCB Panel Size:PCB Panel Size:
10x10mm - 250x250mm70x70mm - 250x250mm
Order Volume2 - 50 pcs2 - 80000 pcs
Surface FinishLimited by specific options (Refer to the options for Economic PCBA in the table below)No limit
PCB ColorLimited by specific options (Refer to the options for Economic PCBA in the table below)No limit
Delivery FormatSingle PCB, Panel with mouse bitesSingle PCB, Panel with mouse bites, Panel with V-cut
Layer StackupStandard stack-up only, special stack-up is not supportedAll stack-up
Gold Fingers/Castellated Holes/Edge PlatingNot SupportSupport
Edge RailsNot necessaryNecessary
FiducialsNot necessaryNecessary
Minimum Package04020201
Minimum IC Pin Spacing0.4mm0.35mm
Minimum BGA Spacing0.5mm(center to center)0.35mm(center to center)
Reflow temperature255+/-5 °C (not adjustable)240+/-5 °C
SPINoYes
AOIYesYes
Visual InspectionYesYes
X-ray InspectionYesYes
Build time1 - 3 days≥ 4 days
PCB Specs for Economic PCB Assembly
LayerThickness(mm)ColorSurface FinishQty(pcs)
2L0.8GreenHASL- Leaded/Lead free2-30
1Green/BlackHASL- Leaded/Lead free2-30
1.2Green/BlackHASL- Leaded/Lead free2-30
1.6GreenHASL- Leaded/Lead free/ENIG2-50
1.6BlackHASL- Leaded/Lead free2-50
1.6Blue/Red/White/PurpleHASL- Leaded/Lead free5-30
4L1GreenHASL- Leaded/Lead free2-30
1.2GreenHASL- Leaded/Lead free2-50
1.6GreenHASL- Leaded/Lead free/ENIG2-50
6L1.6GreenENIG2-30

Application

1. Industrial Control
2. Automotive Industry
3. Defense & Aerospace
4. Medical Devices
5. Consumer Electronics
6. Telecommunications

Advanced Services for Printed Circuit Board Assembly

1. Photo Confirmation of Printed Circuit Board Assembly
2. Conformal Coating (cleaning included) for Printed Circuit Board Assembly
3. Packaging for Printed Circuit Board Assembly
4. Board Cleaning for Printed Circuit Board Assembly
5. Bake Components for Printed Circuit Board Assembly
6. Flying Probe Test for Printed Circuit Board Assembly
Make Prototype and Small Volume PCB Assembly Easier
Our services specialise in prototyping and small-volume production, making us the comprehensive service for PCB fabrication and PCB assembly.
Click to show more
What Is PCB Assembly?
PCBA, which stands for Printed Circuit Board Assembly, is a critical process in the electronics manufacturing industry. It involves the assembly of various electronic components onto a printed circuit board to create a functional and complete electronic device. The printed circuit board itself is a fundamental component that provides a mechanical structure and electrical interconnections for the components.
Click to show more

Enjoy the Coupons Up to $105

Already Registered? Login

Blog

1. What Is SMT? A Comprehensive Guide to Surface Mount Technology
For electronics enthusiasts, SMT is a widely seen term that LCSC will introduce in this article. What exactly is Surface Mount Technology (SMT), and why has it become so popular? Let’s delve into these questions with LCSC and explore the fundamental processes of SMT.
Learn More>
2. 15 Commonly Used Electronic Components for PCBA
PCBA patch processing mainly includes two major processes: PCB circuit board production and SMT patch processing. Electronic components are indispensable in the process. They are the fundamental parts of PCBA patch processing and significantly impact the performance and quality of the finished products. Here is a summary and introduction to the commonly used electronic components in PCBA patch processing.
Learn More>