HGSEMI NE555M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | NE555M/TR |
| LCSC Part # | C434480 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Programmable Timers and Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Supply Current | - | |
| Features | Shutdown control;Reset function | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 200mA | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,450
5,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0522 | $ 0.52 |
| 100+ | $ 0.0423 | $ 4.23 |
| 300+ | $ 0.0373 | $ 11.19 |
| 2,500+ | $ 0.0289 | $ 72.25 |
| 5,000+ | $ 0.0259 | $ 129.50 |
| 10,000+ | $ 0.0244 | $ 244.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Supply Current | - | |
| Features | Shutdown control;Reset function | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 200mA | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



