ST VIPER38LE
| Manufacturer | |
| Mfr. Part # | VIPER38LE |
| LCSC Part # | C2969988 |
| Package | SDIP-10 |
| Customer # | |
| Key Attributes | Peak power high-voltage converter |
| Description | 60kHz 1.5W 8.5V~23.5V 800V Flyback SDIP-10 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Package | SDIP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
41 
41
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1573 $ 0.8449 | $ 0.84 |
10+ | $ 1.131 $ 0.8257 | $ 8.26 |
30+ | $ 1.114 $ 0.8133 | $ 24.40 |
100+ | $ 1.097 $ 0.8009 | $ 80.09 |
Standard Packaging 2000/Full
Tube | ||
Better price for more quantity?
$