Hangzhou Silan Microelectronics SDH8592ASTR
| Manufacturer |
Hangzhou Silan Microelectronics
Asian Brands |
| Mfr. Part # | SDH8592ASTR |
| LCSC Part # | C42459722 |
| Package | SOP-7-225mil-1.27mm |
| Customer # | |
| Description | 650V 8.5V~28V SOP-7-225mil-1.27mm AC DC Converters, Offline Switchers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | SOP-7-225mil-1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,115 
3,115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2514 | $ 1.26 |
50+ | $ 0.1974 | $ 9.87 |
150+ | $ 0.1743 | $ 26.15 |
500+ | $ 0.1454 | $ 72.70 |
2,500+ | $ 0.1326 | $ 331.50 |
4,000+ | $ 0.1248 | $ 499.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$