Tudi UC2842AQD8R-TUDI
| Manufacturer |
Tudi
Asian Brands |
| Mfr. Part # | UC2842AQD8R-TUDI |
| LCSC Part # | C42372898 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Current Mode PWM Controller |
| Description | 47kHz~57kHz 1A 1W 10V~30V SOP-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Tudi | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
700 
700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3576 $ 0.3398 | $ 0.34 |
10+ | $ 0.2807 $ 0.2667 | $ 2.67 |
30+ | $ 0.2475 $ 0.2352 | $ 7.06 |
100+ | $ 0.2067 $ 0.1964 | $ 19.64 |
500+ | $ 0.1886 $ 0.1792 | $ 89.60 |
1,000+ | $ 0.1781 $ 0.1692 | $ 169.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$