UNI-SEMIC U2269
| Manufacturer |
UNI-SEMIC
Asian Brands |
| Mfr. Part # | U2269 |
| LCSC Part # | C41374706 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Highly integrated current-mode offline flyback converter |
| Description | 60kHz~70kHz 11V~29V Flyback SOP-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | UNI-SEMIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,905 
3,905
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2055 | $ 1.03 |
50+ | $ 0.1795 | $ 8.98 |
150+ | $ 0.1683 | $ 25.25 |
500+ | $ 0.1544 | $ 77.20 |
2,500+ | $ 0.1482 | $ 370.50 |
4,000+ | $ 0.1445 | $ 578.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$