Images are for reference only

Shenzhen Kinghelm Elec KH-DC-005B-2.5

Manufacturer Shenzhen Kinghelm Elec
Mfr. Part # KH-DC-005B-2.5
LCSC Part # C2847172
Package Plugin
Customer #
Datasheet Shenzhen Kinghelm Elec KH-DC-005B-2.5
EasyEDA
ECCN -
Description Right-Angle DC Power Receptacle 2.5mm -30℃~+70℃ 6.3mm 500mA 30V Plugin DC Power Connector ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/DC Power Connector
Datasheet Shenzhen Kinghelm Elec KH-DC-005B-2.5
RoHS
0 products found. Show Similar
In Stock: 45
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 45
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $0.1135 $ 0.57
50+ $0.0925 $ 4.63
150+ $0.082 $ 12.30
500+ $0.0665 $ 33.25
2500+ $0.0602 $ 150.50
5000+ $0.0571 $ 285.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.