Images are for reference only
EDA Models
Aimtec AME15-505TCJZ
Manufacturer | |
Mfr. Part # | AME15-505TCJZ |
LCSC Part # | C5585587 |
Package | DIP,62x45mm |
Customer # | |
Key Attributes | 15 Watt AC-DC/DC-DC Converter |
Description | 5V 85VAC~264VAC 15W 75% DIP,62x45mm AC-DC Power Modules ROHS |
Datasheet | Aimtec AME15-505TCJZ |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | Aimtec | |
Package | DIP,62x45mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Aimtec AME15-505TCJZ |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 20 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 84.3173 | $ 84.32 |
200+ | $ 33.6442 | $ 6728.84 |
500+ | $ 32.5199 | $ 16259.95 |
1,000+ | $ 31.9637 | $ 31963.70 |
Standard Packaging 20/Full
Bag |