Aimtec AME15-5S277PEVZ-B
Manufacturer | |
Mfr. Part # | AME15-5S277PEVZ-B |
LCSC Part # | C7072788 |
Package | DIP,62x45mm |
Customer # | |
Key Attributes | 15W AC-DC Converter, Input Voltage 85-305VAC/100-430VDC, Output Voltage 5V |
Description | 5V 85VAC~305VAC 2.85A 15W 79% DIP,62x45mm AC-DC Power Modules ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | Aimtec | |
Package | DIP,62x45mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 48.0989 | $ 48.10 |
200+ | $ 19.1926 | $ 3838.52 |
500+ | $ 18.5516 | $ 9275.80 |
1,000+ | $ 18.2349 | $ 18234.90 |
Standard Packaging 5/Full
Box |