Aimtec AME30-15S480JZ-B
Manufacturer | |
Mfr. Part # | AME30-15S480JZ-B |
LCSC Part # | C7072831 |
Package | DIP,70.1x48mm |
Customer # | |
Key Attributes | Ultra-wide Input Range AC-DC Converter |
Description | 15V 2A 176VAC~528VAC 30W 85% DIP,70.1x48mm AC-DC Power Modules ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | Aimtec | |
Package | DIP,70.1x48mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 62.3058 | $ 62.31 |
200+ | $ 24.8602 | $ 4972.04 |
500+ | $ 24.0298 | $ 12014.90 |
1,000+ | $ 23.6191 | $ 23619.10 |
Standard Packaging 1/Full
Bag |