Images are for reference only
EDA Models
Aimtec AME5-524DCJZ
Manufacturer | |
Mfr. Part # | AME5-524DCJZ |
LCSC Part # | C5562096 |
Package | DIP,48.5x36mm |
Customer # | |
Key Attributes | 5 Watt AC-DC/DC-DC Converter |
Description | 5V 85VAC~264VAC 5W 75% DIP,48.5x36mm AC-DC Power Modules ROHS |
Datasheet | Aimtec AME5-524DCJZ |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | Aimtec | |
Package | DIP,48.5x36mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Aimtec AME5-524DCJZ |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 40 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 50.3807 | $ 50.38 |
200+ | $ 20.102 | $ 4020.40 |
480+ | $ 19.4307 | $ 9326.74 |
1,000+ | $ 19.0989 | $ 19098.90 |
Standard Packaging 40/Full
Bag |