Images are for reference only
EDA Models
Aimtec AMEL15-12S277UNZ
Manufacturer | |
Mfr. Part # | AMEL15-12S277UNZ |
LCSC Part # | C5585866 |
Package | DIP,52.4x27.2mm |
Customer # | |
Key Attributes | 15W AC-DC Power Supply Module, Input Voltage 85-305VAC/100-430VDC, Output Voltage 12V |
Description | 12V 85VAC~305VAC 1.25A 15W 80% DIP,52.4x27.2mm AC-DC Power Modules ROHS |
Datasheet | Aimtec AMEL15-12S277UNZ |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | Aimtec | |
Package | DIP,52.4x27.2mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Aimtec AMEL15-12S277UNZ |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 42.5966 | $ 42.60 |
200+ | $ 16.9971 | $ 3399.42 |
500+ | $ 16.4289 | $ 8214.45 |
1,000+ | $ 16.1486 | $ 16148.60 |
Standard Packaging 5/Full
Box |