Images are for reference only
EDA Models
Ault / SL Power HN28-3-A+G
Manufacturer | |
Mfr. Part # | HN28-3-A+G |
LCSC Part # | C5649895 |
Package | - |
Customer # | |
Key Attributes | 28V Input, 3A Output DC-DC Power Supply Module |
Description | AC-DC Power Modules ROHS |
Datasheet | Ault / SL Power HN28-3-A+G |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | Ault / SL Power | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Ault / SL Power HN28-3-A+G |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 20 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 391.1408 | $ 391.14 |
200+ | $ 156.0681 | $ 31213.62 |
500+ | $ 150.8525 | $ 75426.25 |
1,000+ | $ 148.2765 | $ 148276.50 |
Standard Packaging 20/Full
Bag |