Images are for reference only
EDA Models
Cincon Electronics Co. LTD CFM41S050-E
Manufacturer | |
Mfr. Part # | CFM41S050-E |
LCSC Part # | C5573333 |
Package | DIP-6 |
Customer # | |
Key Attributes | 40W Single Output AC-DC Power Module |
Description | 5V 90VAC~264VAC 6A 30W 87% DIP-6 AC-DC Power Modules ROHS |
Datasheet | Cincon Electronics Co. LTD CFM41S050-E |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | Cincon Electronics Co. LTD | |
Package | DIP-6 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Cincon Electronics Co. LTD CFM41S050-E |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 52.5097 | $ 52.51 |
200+ | $ 20.9521 | $ 4190.42 |
500+ | $ 20.252 | $ 10126.00 |
1,000+ | $ 19.9065 | $ 19906.50 |
Standard Packaging 100/Full
Box |